Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-480709-9 TTI: 1-480709-9 TE Connectivity / AMP Availability: 5,050In StockPin & Socket Connectors CAP HOUSE 12 POS BLACK UL94V-2 | 5,050In Stock | Receptacle Housings | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 1-794229-0 TTI: 1-794229-0 TE Connectivity / AMP Availability: 13,400In StockPin & Socket Connectors SOCKET CON 22-18AWG Gold | 13,400In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 600 V | 10.5 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 0019091126 TTI: 19-09-1126 Molex Availability: 2,400In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, UL 94V-0, 12 Pos. | 2,400In Stock | Receptacle Housings | 12 Position | 3 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 9 A | 3191 | Bulk | Standard .093 in | 19091126 3191-12R1-201 0019091126 | |||||||||
Mfr: 2-1445093-3 TTI: 2-1445093-3 TE Connectivity / AMP Availability: 40In StockPin & Socket Connectors HDR VERT 3 POS 30 AU SINGLE ROW | 40In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
354,000In Stock | Accessories | AMP POWER | Each | |||||||||||||||||||
Mfr: 2043650018 TTI: 204365-0018 Molex Availability: 2,960In StockPin & Socket Connectors Sentrality 3.4mm Top-entry, SMT Socket Assy. w/ +/-1mm Self-alignment Capability, Tray | 2,960In Stock | Contacts | 1 Row | Socket (Female) | Solder | SMD/SMT | Copper Alloy | Gold | 600 V | 75 A | 204365 | Tray | Sentrality | 2043650018 02043650018 | ||||||||
Mfr: 1-794228-0 TTI: 1-794228-0 TE Connectivity / AMP Availability: 2,625In StockPin & Socket Connectors PIN CONTACT 22-18AWG Gold | 2,625In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 10.5 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
9,800In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 10.5 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
Mfr: 1-380999-0 TTI: 1-380999-0 TE Connectivity / AMP Availability: 30In StockPin & Socket Connectors PIN HDR 6 POS TIN | 30In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 4.95 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
2,500In Stock10,000 On Order Expected 12-Apr-27 | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
7,500In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Gold | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
9,800In Stock12,325 On Order Expected 02-Dec-26 | Headers | 2 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
1,900In Stock | Header Assemblies | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-640721-0 TTI: 1-640721-0 TE Connectivity / AMP Availability: 1,088In StockPin & Socket Connectors STRN RELIEF/INSERT 6 | 1,088In Stock | Accessories | Nylon | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||||||
675In Stock | Headers | 8 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
680In Stock4,500 On Order Expected 28-Jan-27 | Plug Housings | 4 Position | 2 Row | 5.03 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
11,850In Stock | Receptacle Housings | 3 Position | 1 Row | Socket (Female) | 3.68 mm | Crimp | Free Hanging | Nylon | 250 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
Mfr: 1-794616-0 TTI: 1-794616-0 TE Connectivity / AMP Availability: 8,450In StockPin & Socket Connectors PLUG DUAL F.H. 10P free hanging | 8,450In Stock | Plug Housings | 10 Position | 2 Row | Pin (Male) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
3,150In Stock | Plug Housings | 4 Position | 1 Row | 5.03 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
1,862In Stock | Plug Housings | 9 Position | 3 Row | 5.03 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
1,440In Stock | Receptacle Housings | 12 Position | 3 Row | Pin (Male) | 4.2 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
700In Stock | Contacts | Socket (Female) | Crimp | Brass | Pre-Tin | 250 V | 28 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
900In Stock32,000 On Order Expected | Accessories | 4 Position | Polyester (PCT) | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||||||
6,250In Stock12,000 On Order Expected 07-Dec-26 | Plug Housings | 2 Position | 1 Row | 6.3 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
4,900In Stock | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 4.2 mm | Crimp | Free Hanging | Nylon | Pre-Tin | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK |