Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0019092098 TTI: 19-09-2098 Molex Availability: 525In StockLimited Supply Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/ Panel Mount, 9 Pos. | 525In StockLimited Supply | Plug Housings | 9 Position | 3 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 8 A | 3191 | Bulk | Standard .093 in | 19092098 3191-9P 0019092098 | |||||||||
Mfr: 0003092159 TTI: 03-09-2159 Molex Availability: 2,160In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 15 Pos., 3 Rows, w/ Pre-Bent Mtg Ears, w/out Pull Tabs, w/ Lock Windows | 2,160In Stock | Plug Housings | 15 Position | 3 Row | 5.03 mm | Nylon | 9.5 A | 1375 | Bulk | Standard .093 in | 3092159 1375-P4 0003092159 | |||||||||||
24,000In Stock24,000 On Order Expected 02-Jul-27 | Receptacle Housings | 2 Position | 1 Row | 3 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 4-794632-0 TTI: 4-794632-0 TE Connectivity / AMP Availability: 7,290In StockPin & Socket Connectors HDR VERT 10P 30 AU DUAL | 7,290In Stock | Headers | 10 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 2-1445050-2 TTI: 2-1445050-2 TE Connectivity / AMP Availability: 581In StockPin & Socket Connectors HDR VERT 2 POS TIN SINGLE ROW | 581In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 2-1445098-2 TTI: 2-1445098-2 TE Connectivity / AMP Availability: 4,181In StockPin & Socket Connectors HDR ASSY 2 POS R/A SINGLE ROW 30 AU | 4,181In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
2,487In Stock | Headers | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
7,400In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
1,802In Stock | Contacts | Socket (Female) | Crimp | Cable Mount / Free Hanging | Phosphor Bronze | Gold | 600 V | 9 A | VAL-U-LOK | Each | VAL-U-LOK | |||||||||||
Mfr: 1-480706-9 TTI: 1-480706-9 TE Connectivity / AMP Availability: 450In Stock3,800 On Order Expected 11-Jan-27 Pin & Socket Connectors PLUG HOUSE 9 POS BLACK UL94V-2 | 450In Stock3,800 On Order Expected 11-Jan-27 | Plug Housings | 9 Position | 3 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
104In Stock | Headers | 3 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
910In Stock | Header Assemblies | 6 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 500 V | 15 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-480345-0 TTI: 1-480345-0 TE Connectivity / AMP Availability: 1,140In StockPin & Socket Connectors PIN FREE 8CRKT | 1,140In Stock | Receptacle Housings | 8 Position | 2 Row | Pin (Male) | 4.95 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
2,300In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
4,660In Stock | Receptacle Housings | 6 Position | 2 Row | Pin (Male) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 2-794954-0 TTI: 2-794954-0 TE Connectivity / AMP Availability: 1,450In StockPin & Socket Connectors RECEPTACLE HSG 20P | 1,450In Stock | Wire Housings | 20 Position | 2 Row | Socket (Female) | 4.2 mm | Crimp | Cable Mount / Free Hanging | VAL-U-LOK | Bulk | VAL-U-LOK | |||||||||||
413In Stock | Headers | 4 Position | 1 Row | Socket (Female) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
12,975In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Gold | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
15,810In Stock | Receptacle Housings | 4 Position | 2 Row | Pin (Male) | 4.14 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 0015311096 TTI: 15-31-1096 Molex Availability: 2,399In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Header, Vert., Solid Pin Style, w/ Beveled Plastic Peg, 9 Pos. | 2,399In Stock | Header Assemblies | 9 Position | 3 Row | Pin (Male) | 6.7 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 9 A | 5219 | Bulk | Standard .093 in | 15311096 A521909B 0015311096 | |||||
Mfr: 0010844152 TTI: 10-84-4152 Molex Availability: 350In StockPin & Socket Connectors 6.35mm Pit. MLX Pwr Conn., 2.13mm Contact Diameter, Vert., PA Polyamide (Nylon) 6/6, Tin (Sn), White, 15 Pos. | 350In Stock | Header Assemblies | 15 Position | 3 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 13.5 A, 20 A | 42002 | Bulk | MLX | 10844152 A-42002-15A2A1 0010844152 | |||||
Mfr: 0002081003 TTI: 02-08-1003 Molex Availability: 100,000In StockPin & Socket Connectors MLX Female Crimp Terminal, 20-14 AWG, Phosphor Bronze, Tin (Sn) Pltg, Reel | 100,000In Stock | Contacts | Socket (Female) | Crimp | Tin | Tin | 5 A | 42024 | Reel | MLX | 2081003 42024-1B1 0002081003 | |||||||||||
Mfr: 1-350779-9 TTI: 1-350779-9 TE Connectivity / Raychem Availability: 1,075In StockPin & Socket Connectors 04P UMNL V0 PLUG HSG BLACK | 1,075In Stock | Plug Housings | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Universal MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
36,000In Stock | Contacts | Pin (Male) | Crimp | Copper | Silver | 35 A | MATE-N-LOK | Reel | Multimate | |||||||||||||
Mfr: 2-1445053-2 TTI: 2-1445053-2 TE Connectivity / AMP Availability: 5,880In StockPin & Socket Connectors HDR VERT 2 POS TIN SINGLE ROW | 5,880In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK |