Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0019092038 TTI: 19-09-2038 Molex Availability: 350In Stock19,500 On Order Expected 19-Jul-27 Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/ Panel Mount, 3 Pos. | 350In Stock19,500 On Order Expected 19-Jul-27 | Plug Housings | 3 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 11 A | 3191 | Bulk | Standard .093 in | 19092038 3191-3P 0019092038 | |||||||||
Mfr: 0019091129 TTI: 19-09-1129 Molex Availability: 3,300In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, UL 94V-2, 12 Pos. | 3,300In Stock | Receptacle Housings | 12 Position | 3 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 9 A | 3191 | Bulk | Standard .093 in | 19091129 3191-12R1 0019091129 | |||||||||
Mfr: 0003092042 TTI: 03-09-2042 Molex Availability: 3,500In StockLimited Supply Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 4 Pos., Single Row | 3,500In StockLimited Supply | Plug Housings | 4 Position | 1 Row | 5.03 mm | Nylon | 11 A | 1490 | Bulk | Standard .093 in | 3092042 1490-P1 03-09-2042-PB 0003092042 | |||||||||||
Mfr: 0003062122 TTI: 03-06-2122 Molex Availability: 900In StockPin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 12 Pos., w/out Mtg Ears, Natural | 900In Stock | Plug Housings | 12 Position | 3 Row | 3.68 mm | Nylon | 5 A | 1625 | Each | Standard .062 in | 3062122 1625-12P1 0003062122 | |||||||||||
Mfr: 0019091046 TTI: 19-09-1046 Molex Availability: 6,500In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, UL 94V-0, 4 Pos. | 6,500In Stock | Receptacle Housings | 4 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 9 A | 3191 | Bulk | Standard .093 in | 19091046 3191-4R1-201 0019091046 | |||||||||
Mfr: 0002065100 TTI: 02-06-5100 Molex Availability: 24,000In Stock18,000 On Order Expected 12-Nov-26 Limited Supply Pin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, w/ 0.38 m Gold (Au) Plated Brass Contact, 24-18 AWG, Reel | 24,000In Stock18,000 On Order Expected 12-Nov-26 Limited Supply | Contacts | Socket (Female) | Crimp | Brass | Gold | 5 A | 1561 | Reel | Standard .062 in | 2065100 1561-(P550) 0002065100 | |||||||||||
Mfr: 3-794632-6 TTI: 3-794632-6 TE Connectivity / AMP Availability: 11,720In StockPin & Socket Connectors HDR VERT 6 POS 30 AU DUAL | 11,720In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 0010844062 TTI: 10-84-4062 Molex Availability: 5,729In StockPin & Socket Connectors 6.35mm Pit. MLX Pwr Conn., 2.13mm Contact Diameter, Vert., PA Polyamide (Nylon) 6/6, Tin (Sn), White, 6 Pos. | 5,729In Stock | Header Assemblies | 6 Position | 3 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 13.5 A, 20 A | 42002 | Tray | MLX | 10844062 A-42002-6A2A1 0010844062 | |||||
Mfr: 0010844020 TTI: 10-84-4020 Molex Availability: 19,839In Stock3 On Order Expected 09-Nov-26 Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Vert., 2 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg, White | 19,839In Stock3 On Order Expected 09-Nov-26 | Header Assemblies | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 600 V | 13.5 A, 20 A | 42002 | Tray | MLX | 10844020 A-42002-2A1A1 0010844020 | |||||
Mfr: 0019092098 TTI: 19-09-2098 Molex Availability: 525In StockLimited Supply Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/ Panel Mount, 9 Pos. | 525In StockLimited Supply | Plug Housings | 9 Position | 3 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 8 A | 3191 | Bulk | Standard .093 in | 19092098 3191-9P 0019092098 | |||||||||
Mfr: 0003092159 TTI: 03-09-2159 Molex Availability: 2,160In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 15 Pos., 3 Rows, w/ Pre-Bent Mtg Ears, w/out Pull Tabs, w/ Lock Windows | 2,160In Stock | Plug Housings | 15 Position | 3 Row | 5.03 mm | Nylon | 9.5 A | 1375 | Bulk | Standard .093 in | 3092159 1375-P4 0003092159 | |||||||||||
Mfr: 4-794632-6 TTI: 4-794632-6 TE Connectivity / AMP Availability: 8,275In Stock4,290 On Order Expected 10-May-27 Pin & Socket Connectors HDR VERT 16P 30 AU DUAL | 8,275In Stock4,290 On Order Expected 10-May-27 | Headers | 16 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 1-770988-1 TTI: 1-770988-1 TE Connectivity / AMP Availability: 7,600In StockPin & Socket Connectors MINI SOK 22-18 AWG | 7,600In Stock | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Tin | 600 V | 11.2 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 1-350867-0 TTI: 1-350867-0 TE Connectivity / AMP Availability: 91,650In StockPin & Socket Connectors PLUG HOUSE 1 POS | 91,650In Stock | Plug Housings | 1 Position | Pin (Male) | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
875In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
4,510In Stock4,800 On Order Expected 06-May-27 | Headers | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
7,680In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Silver | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
5,300In Stock3,400 On Order Expected 05-Feb-27 | Headers | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
1,800In Stock3,000 On Order Expected 24-Dec-26 | Headers | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
Mfr: 1-640522-0 TTI: 1-640522-0 TE Connectivity Availability: 3,533In StockPin & Socket Connectors 12CKT MATRIX PLUG | 3,533In Stock | Wire Housings | 12 Position | 3 Row | Pin (Male) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Each | Miniature Rectangular | |||||||||||
290In Stock | Headers | 5 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-480273-0 TTI: 1-480273-0 TE Connectivity / AMP Availability: 6,050In StockPin & Socket Connectors SOCKET PANEL 6 CRKTS | 6,050In Stock | Plug Housings | 6 Position | 2 Row | Socket (Female) | 5.1 mm | Crimp | Panel | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 1-770875-0 TTI: 1-770875-0 TE Connectivity / AMP Availability: 2,540In StockPin & Socket Connectors HEADER 6 POS TIN DUAL ROW | 2,540In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
10,625In Stock | Plug Housings | 6 Position | 2 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
3,900In Stock9,200 On Order Expected 10-Dec-26 | Receptacle Housings | 2 Position | 1 Row | Socket (Female) | 3.68 mm | Crimp | Free Hanging | Nylon | 250 V | 7 A | MATE-N-LOK | Bulk | MATE-N-LOK |