Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0002066135 TTI: 02-06-6135 Molex Availability: 28,114In StockPin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1854, Male, w/ Gold (Au) Plated Brass Contact, 30-24 AWG, Bag | 28,114In Stock | Contacts | Pin (Male) | Crimp | Gold | Gold | 1854 | Bulk | Standard .062 in | 2066135 1854-(550)L 02-06-6135-PB 0002066135 | ||||||||||||
Mfr: 1-794617-4 TTI: 1-794617-4 TE Connectivity / AMP Availability: 19,100In StockPin & Socket Connectors RECPT DUAL ROW 14P | 19,100In Stock | Receptacle Housings | 14 Position | 2 Row | Socket (Female) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
Mfr: 0015311036 TTI: 15-31-1036 Molex Availability: 12,805In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Header, Vert., Solid Pin Style, w/ Beveled Plastic Peg, 3 Pos. | 12,805In Stock | Header Assemblies | 3 Position | 1 Row | Pin (Male) | 6.7 mm | Through Hole | PCB | Nylon | Tin | Tin | 600 V | 11 A | 5219 | Bulk | Standard .093 in | 15311036 5219-03A 0015311036 | |||||
Mfr: 0050842062 TTI: 50-84-2062 Molex Availability: 143,150In StockPin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 6 Pos., Natural | 143,150In Stock | Receptacle Housings | 6 Position | 2 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842062 | |||||||||
Mfr: 1-640511-0 TTI: 1-640511-0 TE Connectivity Availability: 250In StockPin & Socket Connectors 9CKT MATRIX CAP | 250In Stock | Wire Housings | 9 Position | 3 Row | Socket (Female) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Each | Miniature Rectangular | |||||||||||
4,160In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Gold | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 1-770971-0 TTI: 1-770971-0 TE Connectivity / AMP Availability: 1,351In Stock7,200 On Order Expected 08-Jan-27 Pin & Socket Connectors HEADER 10 POS R/A TIN DUAL ROW | 1,351In Stock7,200 On Order Expected 08-Jan-27 | Headers | 10 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-480708-9 TTI: 1-480708-9 TE Connectivity / AMP Availability: 1,375In StockPin & Socket Connectors PLUG HOUSE 12 POS BLACK UL94V-2 | 1,375In Stock | Plug Housings | 12 Position | 3 Row | Pin (Male), Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
6,100In Stock7,300 On Order Expected 04-Jan-27 | Plug Housings | 8 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
Mfr: 2-794617-0 TTI: 2-794617-0 TE Connectivity / AMP Availability: 16,256In StockPin & Socket Connectors RECPT DUAL ROW 20P | 16,256In Stock | Receptacle Housings | 20 Position | 2 Row | Socket (Female) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||
2,498In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
4,400In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
460,000In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
Mfr: 1-770174-0 TTI: 1-770174-0 TE Connectivity / AMP Availability: 5,819In Stock1,685 On Order Expected 10-Dec-26 Pin & Socket Connectors HEADER 4 POS TIN DUAL ROW | 5,819In Stock1,685 On Order Expected 10-Dec-26 | Headers | 4 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 0003091011 TTI: 03-09-1011 Molex Availability: 16,200In Stock51,000 On Order Expected 15-Mar-27 Limited Supply Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 1 Circuit, Friction Lock, Natural | 16,200In Stock51,000 On Order Expected 15-Mar-27 Limited Supply | Receptacle Housings | 1 Position | 1 Row | 5.03 mm | Nylon | 14 A | 1619 | Bulk | Standard .093 in | 3091011 1619-1R1B5N1A5 0003091011 | |||||||||||
Mfr: 0010844090 TTI: 10-84-4090 Molex Availability: 4,303In StockLimited Supply Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Vert., 9 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg, White | 4,303In StockLimited Supply | Header Assemblies | 9 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Tin | 600 V | 13.5 A, 20 A | 42002 | Tray | MLX | 10844090 A-42002-9A1A1 10-84-4090-PB 0010844090 | |||||
30,000In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Gold | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
3,750In Stock | Receptacle Housings | 1 Position | Pin (Male) | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||
1,100In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
Mfr: 1-480274-0 TTI: 1-480274-0 TE Connectivity / AMP Availability: 54In Stock3,000 On Order Expected 18-Feb-27 Pin & Socket Connectors SOCKET PANEL 9 CRKTS | 54In Stock3,000 On Order Expected 18-Feb-27 | Plug Housings | 6 Position | 3 Row | Socket (Female) | 5.1 mm | Crimp | Panel | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 0002066102 TTI: 02-06-6102 Molex Availability: 12,149In StockPin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, w/ .76 m Selective Gold (Au) Plated Brass Contact, 24-18 AWG, Bag Packaged | 12,149In Stock | Contacts | Pin (Male) | Crimp | Gold | Gold | 1560 | Bulk | Standard .062 in | 2066102 1560-(561)L 0002066102 | ||||||||||||
11,611In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-640722-0 TTI: 1-640722-0 TE Connectivity / AMP Availability: 2,340In StockPin & Socket Connectors 9PIN STRAIN RELIEF | 2,340In Stock | Accessories | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||||||
170,000In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Silver | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
60,000In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK |