Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,000In Stock98,000 On Order Expected | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
24,000In Stock51,000 On Order Expected 22-Feb-27 | Contacts | Pin (Male) | Crimp | Copper | Tin | MATE-N-LOK | Reel | Multimate | ||||||||||||||
Mfr: 0002061132 TTI: 02-06-1132 Molex Availability: 7,471In StockPin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1855, Female, w/ Tin (Sn) Plated Brass Contact, 30-24 AWG, Bag | 7,471In Stock | Contacts | Socket (Female) | Crimp | Tin | Tin | 1855 | Each | Standard .062 in | 2061132 1855-(P901)L 0002061132 | ||||||||||||
750In Stock10,000 On Order Expected 09-Nov-26 | Contacts | Socket (Female) | Crimp | Brass | Tin | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
Mfr: 0003091125 TTI: 03-09-1125 Molex Availability: 11,600In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 12 Pos., 3 Rows, Natural | 11,600In Stock | Receptacle Housings | 12 Position | 3 Row | 5.03 mm | Nylon | 9.5 A | 1360 | Bulk | Standard .093 in | 3091125 1360-R2 0003091125 | |||||||||||
12,550In Stock | Each | MATE-N-LOK | ||||||||||||||||||||
36,900In Stock2,500 On Order Expected 09-Nov-26 | Receptacle Housings | 1 Position | Pin (Male) | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
Mfr: 0050841065 TTI: 50-84-1065 Molex Availability: 3,750In StockPin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 6 Pos., Natural | 3,750In Stock | Plug Housings | 6 Position | 2 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841065 | |||||||||
Mfr: 2-1445093-2 TTI: 2-1445093-2 TE Connectivity / AMP Availability: 2,575In StockPin & Socket Connectors HDR VERT 2 POS 30AU SINGLE ROW | 2,575In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 1-480698-9 TTI: 1-480698-9 TE Connectivity / AMP Availability: 2,550In StockPin & Socket Connectors PLUG HOUSE 2 POS BLACK UL94V-2 | 2,550In Stock | Plug Housings | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 1-640514-0 TTI: 1-640514-0 TE Connectivity Availability: 1,410In StockPin & Socket Connectors 20CKT MATRIX CAP | 1,410In Stock | Wire Housings | 20 Position | 4 Row | Socket (Female) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Each | Miniature Rectangular | |||||||||||
Mfr: 1-640526-0 TTI: 1-640526-0 TE Connectivity Availability: 2,670In StockPin & Socket Connectors 36CKT MATRIX PLUG | 2,670In Stock | Wire Housings | 36 Position | 4 Row | Pin (Male) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Bulk | Miniature Rectangular | |||||||||||
Mfr: 1-794617-6 TTI: 1-794617-6 TE Connectivity / AMP Availability: 13,650In StockPin & Socket Connectors RECPT DUAL ROW 16P | 13,650In Stock | Receptacle Housings | 16 Position | 2 Row | Socket (Female) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
5,475In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Gold | 250 V | 15 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
12,550In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
357,000In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
41,400In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
6,400In Stock13,600 On Order Expected 04-Jan-27 | Headers | 2 Position | 1 Row | Pin (Male) | 6.35 mm | SMD/SMT | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 12 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
Mfr: 0003061122 TTI: 03-06-1122 Molex Availability: 2,550In StockLimited Supply Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 12 Pos., w/out Mtg Ears, Natural | 2,550In StockLimited Supply | Receptacle Housings | 12 Position | 3 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3061122 1625-12R1 0003061122 | |||||||||||
126,000In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
Mfr: 1-480288-0 TTI: 1-480288-0 TE Connectivity / AMP Availability: 2,820In StockPin & Socket Connectors PIN MOTOR MNT 12 CKT | 2,820In Stock | Receptacle Housings | 12 Position | 2 Row | Pin (Male) | 4.95 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 0019092028 TTI: 19-09-2028 Molex Availability: 3,750In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/ Panel Mount, 2 Pos. | 3,750In Stock | Plug Housings | 2 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 12 A | 3191 | Bulk | Standard .093 in | 19092028 3191-2P 0019092028 | |||||||||
83,850In Stock | Plug Housings | 6 Position | 2 Row | Socket (Female) | 4.2 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 0003062011 TTI: 03-06-2011 Molex Availability: 16,900In StockPin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 1 Pos., Natural | 16,900In Stock | Plug Housings | 1 Position | 1 Row | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3062011 1625-1P 0003062011 | ||||||||||||
Mfr: 0002096106 TTI: 02-09-6106 Molex Availability: 21,250In StockPin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1190, Male, w/ Gold (Au) Plated Brass Contact, 20-14 AWG, Bag | 21,250In Stock | Contacts | Pin (Male) | Crimp | Gold | Gold | 1190 | Bulk | Standard .093 in | 2096106 1190-(550)L 0002096106 |