Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0003061044 TTI: 03-06-1044 Molex Availability: 5,900In Stock9,000 On Order Expected 15-Mar-27 Limited Supply Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, Dual Row, w/out Mtg Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Pos., Natural | 5,900In Stock9,000 On Order Expected 15-Mar-27 Limited Supply | Receptacle Housings | 4 Position | 2 Row | 3.68 mm | Nylon | 5 A | 2004 | Bulk | Standard .062 in | 3061044 2004-R1 0003061044 | |||||||||||
Mfr: 0019092028 TTI: 19-09-2028 Molex Availability: 3,750In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/ Panel Mount, 2 Pos. | 3,750In Stock | Plug Housings | 2 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 12 A | 3191 | Bulk | Standard .093 in | 19092028 3191-2P 0019092028 | |||||||||
Mfr: 0002096106 TTI: 02-09-6106 Molex Availability: 21,250In StockPin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1190, Male, w/ Gold (Au) Plated Brass Contact, 20-14 AWG, Bag | 21,250In Stock | Contacts | Pin (Male) | Crimp | Gold | Gold | 1190 | Bulk | Standard .093 in | 2096106 1190-(550)L 0002096106 | ||||||||||||
Mfr: 0002061132 TTI: 02-06-1132 Molex Availability: 7,471In StockPin & Socket Connectors 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1855, Female, w/ Tin (Sn) Plated Brass Contact, 30-24 AWG, Bag | 7,471In Stock | Contacts | Socket (Female) | Crimp | Tin | Tin | 1855 | Each | Standard .062 in | 2061132 1855-(P901)L 0002061132 | ||||||||||||
12,550In Stock | Each | MATE-N-LOK | ||||||||||||||||||||
Mfr: 1-770252-0 TTI: 1-770252-0 TE Connectivity / AMP Availability: 10,175In StockPin & Socket Connectors PIN 24-18 BR/AU | 10,175In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Gold | 600 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
Mfr: 1-770970-1 TTI: 1-770970-1 TE Connectivity / AMP Availability: 2,170In Stock2,400 On Order Expected 19-Aug-27 Pin & Socket Connectors HEADER 8 POS R/A GOLD DUAL ROW | 2,170In Stock2,400 On Order Expected 19-Aug-27 | Headers | 8 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
11,700In Stock | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
875,000In Stock55,000 On Order Expected 12-Nov-26 | Contacts | Pin (Male) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
35,000In Stock120,000 On Order Expected | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
35,000In Stock135,000 On Order Expected | Contacts | Pin (Male) | Crimp | Wire | Brass | Gold | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 2-1445057-2 TTI: 2-1445057-2 TE Connectivity / AMP Availability: 4,085In Stock3,440 On Order Expected 08-Mar-27 Pin & Socket Connectors HDR ASSY 2 POS R/A SINGLE ROW TIN | 4,085In Stock3,440 On Order Expected 08-Mar-27 | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||
6,375In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Gold | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 1-640415-0 TTI: 1-640415-0 TE Connectivity / AMP Availability: 8,900In StockPin & Socket Connectors KEYING PLUG UMNL | 8,900In Stock | Accessories | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||||||
Mfr: 1-640515-0 TTI: 1-640515-0 TE Connectivity Availability: 262In StockPin & Socket Connectors 24CKT MATRIX CAP | 262In Stock | Wire Housings | 24 Position | 4 Row | Socket (Female) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Each | Miniature Rectangular | |||||||||||
3,200In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
5,992In Stock | Plug Housings | 3 Position | 1 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
66,733In Stock | Plug Housings | 4 Position | 2 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
6,250In Stock | Plug Housings | 3 Position | 1 Row | Pin (Male) | 3.68 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
17,150In Stock | Plug Housings | 2 Position | 2 Row | Pin (Male) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
6,139In Stock | Contacts | Pin (Male) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
8,720In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Gold | 250 V | 15 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
22,500In Stock | Contacts | Pin (Male) | Crimp | Brass | Pre-Tin | 250 V | 13 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
Mfr: 1-794067-0 TTI: 1-794067-0 TE Connectivity / AMP Availability: 11,770In StockPin & Socket Connectors HEADER 14 POS TIN DUAL ROW | 11,770In Stock | Headers | 14 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
15,750In Stock | Contacts | Pin (Male) | Crimp | Cable Mount / Free Hanging | Brass | Tin | 600 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK |