Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0019091026 TTI: 19-09-1026 Molex Availability: 2,200In Stock50,000 On Order Expected Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing w/ Positive Latch, UL 94V-0, 2 Pos. | 2,200In Stock50,000 On Order Expected | Receptacle Housings | 2 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 12 A | 3191 | Bulk | Standard .093 in | 19091026 3191-2R1-201 0019091026 | |||||||||
Mfr: 1-770250-0 TTI: 1-770250-0 TE Connectivity / AMP Availability: 7,800In StockPin & Socket Connectors PIN 20-14 GOLD | 7,800In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Gold | 600 V | 7 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 4-794632-6 TTI: 4-794632-6 TE Connectivity / AMP Availability: 8,275In Stock4,290 On Order Expected 10-May-27 Pin & Socket Connectors HDR VERT 16P 30 AU DUAL | 8,275In Stock4,290 On Order Expected 10-May-27 | Headers | 16 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | ||||||
Mfr: 1-770988-1 TTI: 1-770988-1 TE Connectivity / AMP Availability: 7,600In StockPin & Socket Connectors MINI SOK 22-18 AWG | 7,600In Stock | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Tin | 600 V | 11.2 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 1-350867-0 TTI: 1-350867-0 TE Connectivity / AMP Availability: 91,650In StockPin & Socket Connectors PLUG HOUSE 1 POS | 91,650In Stock | Plug Housings | 1 Position | Pin (Male) | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
875In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
4,510In Stock4,800 On Order Expected 06-May-27 | Headers | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
7,680In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Silver | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
5,300In Stock3,400 On Order Expected 05-Feb-27 | Headers | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
1,800In Stock3,000 On Order Expected 24-Dec-26 | Headers | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
Mfr: 1-640522-0 TTI: 1-640522-0 TE Connectivity Availability: 3,533In StockPin & Socket Connectors 12CKT MATRIX PLUG | 3,533In Stock | Wire Housings | 12 Position | 3 Row | Pin (Male) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Each | Miniature Rectangular | |||||||||||
290In Stock | Headers | 5 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
Mfr: 1-480273-0 TTI: 1-480273-0 TE Connectivity / AMP Availability: 6,050In StockPin & Socket Connectors SOCKET PANEL 6 CRKTS | 6,050In Stock | Plug Housings | 6 Position | 2 Row | Socket (Female) | 5.1 mm | Crimp | Panel | Nylon | 250 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 1-770875-0 TTI: 1-770875-0 TE Connectivity / AMP Availability: 2,540In StockPin & Socket Connectors HEADER 6 POS TIN DUAL ROW | 2,540In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
10,625In Stock | Plug Housings | 6 Position | 2 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
3,900In Stock9,200 On Order Expected 10-Dec-26 | Receptacle Housings | 2 Position | 1 Row | Socket (Female) | 3.68 mm | Crimp | Free Hanging | Nylon | 250 V | 7 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 1-480701-9 TTI: 1-480701-9 TE Connectivity / AMP Availability: 4,900In Stock5,000 On Order Expected 13-May-27 Pin & Socket Connectors CAP HSG 3P BLK | 4,900In Stock5,000 On Order Expected 13-May-27 | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
Mfr: 1-770902-0 TTI: 1-770902-0 TE Connectivity / AMP Availability: 140,000In Stock84,000 On Order Expected 12-Nov-26 Pin & Socket Connectors SKT 26-22 BR/AU Reel of 7000 | 140,000In Stock84,000 On Order Expected 12-Nov-26 | Contacts | Socket (Female) | Crimp | Brass | Gold | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
9,000In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
Mfr: 1-770967-0 TTI: 1-770967-0 TE Connectivity / AMP Availability: 24,975In StockPin & Socket Connectors HEADER 3 POS R/A TIN IN-LINE | 24,975In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
8,045In Stock | Contacts | Pin (Male) | Crimp | Wire | Phosphor Bronze | Gold | 250 V | 15 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
32,200In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
7,000In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
3,150In Stock | Plug Housings | 9 Position | 3 Row | Socket (Female) | 4.2 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 1-770170-0 TTI: 1-770170-0 TE Connectivity / AMP Availability: 10,441In StockPin & Socket Connectors HEADER 3 POS TIN IN LINE | 10,441In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK |