Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
290In Stock | Headers | 5 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
2,450In Stock | Receptacle Housings | 6 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | Universal MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
175In Stock | Receptacle Housings | 8 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | Universal MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 1-640522-0 TTI: 1-640522-0 TE Connectivity Availability: 3,533In StockPin & Socket Connectors 12CKT MATRIX PLUG | 3,533In Stock | Wire Housings | 12 Position | 3 Row | Pin (Male) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Each | Miniature Rectangular | |||||||||||
0In Stock5,000 On Order Expected 09-Nov-26 | Contacts | Pin (Male) | Crimp | Brass | Pre-Tin | 250 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
8,045In Stock | Contacts | Pin (Male) | Crimp | Wire | Phosphor Bronze | Gold | 250 V | 15 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
Mfr: 1-350346-0 TTI: 1-350346-0 TE Connectivity / AMP Availability: 340In Stock4,000 On Order Expected 16-Nov-26 Pin & Socket Connectors 3 CKT SKT HSG | 340In Stock4,000 On Order Expected 16-Nov-26 | Plug Housings | 3 Position | 1 Row | Socket (Female) | 6.1 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
875In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
6,100In StockLimited Supply | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
Mfr: 1-770170-0 TTI: 1-770170-0 TE Connectivity / AMP Availability: 10,441In StockPin & Socket Connectors HEADER 3 POS TIN IN LINE | 10,441In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-770743-0 TTI: 1-770743-0 TE Connectivity / AMP Availability: 4,100In StockPin & Socket Connectors HEADER 10 POS TIN DUAL ROW | 4,100In Stock | Headers | 10 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
32,200In Stock | Contacts | Pin (Male) | Crimp | Brass | Tin | 250 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
Mfr: 0003091027 TTI: 03-09-1027 Molex Availability: 12,150In Stock4,500 On Order Expected 13-Nov-26 Limited Supply Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Recept. Housing, 2 Pos., w/ Pre-bent Mtg Ears, w/ Ramps, Natural | 12,150In Stock4,500 On Order Expected 13-Nov-26 Limited Supply | Receptacle Housings | 2 Position | 1 Row | 6.3 mm | Nylon | 14 A | 1545 | Bulk | Standard .093 in | 3091027 1545-R3 0003091027 | |||||||||||
Mfr: 1-770875-0 TTI: 1-770875-0 TE Connectivity / AMP Availability: 2,540In StockPin & Socket Connectors HEADER 6 POS TIN DUAL ROW | 2,540In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-770902-0 TTI: 1-770902-0 TE Connectivity / AMP Availability: 140,000In Stock84,000 On Order Expected 12-Nov-26 Pin & Socket Connectors SKT 26-22 BR/AU Reel of 7000 | 140,000In Stock84,000 On Order Expected 12-Nov-26 | Contacts | Socket (Female) | Crimp | Brass | Gold | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
10,625In Stock | Plug Housings | 6 Position | 2 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 0003092031 TTI: 03-09-2031 Molex Availability: 9,900In Stock21,000 On Order Expected Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 3 Pos., Single Row, Natural | 9,900In Stock21,000 On Order Expected | Plug Housings | 3 Position | 1 Row | 5.03 mm | Nylon | 14 A | 1396 | Bulk | Standard .093 in | 3092031 1396-P 03-09-2031-PB 0003092031 | |||||||||||
Mfr: 0003092011 TTI: 03-09-2011 Molex Availability: 26,700In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural | 26,700In Stock | Plug Housings | 1 Position | 1 Row | 5.03 mm | Nylon | 14 A | 1619 | Bulk | Standard .093 in | 3092011 1619-1P1A5M1A 0003092011 | |||||||||||
Mfr: 1-350867-0 TTI: 1-350867-0 TE Connectivity / AMP Availability: 91,650In StockPin & Socket Connectors PLUG HOUSE 1 POS | 91,650In Stock | Plug Housings | 1 Position | Pin (Male) | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 0050842040 TTI: 50-84-2040 Molex Availability: 18,000In StockPin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 4 Pos., Natural | 18,000In Stock | Receptacle Housings | 4 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842040 | |||||||||
5,300In Stock3,400 On Order Expected 05-Feb-27 | Headers | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||
Mfr: 1-770988-1 TTI: 1-770988-1 TE Connectivity / AMP Availability: 7,600In StockPin & Socket Connectors MINI SOK 22-18 AWG | 7,600In Stock | Contacts | Socket (Female) | Crimp | Phosphor Bronze | Tin | 600 V | 11.2 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 1-770967-0 TTI: 1-770967-0 TE Connectivity / AMP Availability: 25,775In StockPin & Socket Connectors HEADER 3 POS R/A TIN IN-LINE | 25,775In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Tin | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-480701-9 TTI: 1-480701-9 TE Connectivity / AMP Availability: 4,900In Stock5,000 On Order Expected 13-May-27 Pin & Socket Connectors CAP HSG 3P BLK | 4,900In Stock5,000 On Order Expected 13-May-27 | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
4,510In Stock4,800 On Order Expected 06-May-27 | Headers | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK |