Pin & Socket Connectors
6,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,050In Stock | Plug Housings | 6 Position | 2 Row | Pin (Male) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
7,225In Stock4,000 On Order Expected 01-Apr-27 | Plug Housings | 2 Position | 1 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
18,025In Stock | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 4.14 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
11,000In Stock21,000 On Order Expected 09-Nov-26 | Contacts | Pin (Male) | Crimp | Brass | Tin | 600 V | 11.2 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||
Mfr: 1-770985-0 TTI: 1-770985-0 TE Connectivity / AMP Availability: 15,300In Stock21,000 On Order Expected 09-Nov-26 Pin & Socket Connectors PIN CONTACT 26-22AWG Gold | 15,300In Stock21,000 On Order Expected 09-Nov-26 | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 11.2 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
90,000In Stock108,000 On Order Expected 15-Mar-27 | Contacts | Pin (Male) | Crimp | Brass | Pre-Tin | 600 V | 11.2 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||||
21,800In Stock | Receptacle Housings | 2 Position | 2 Row | Socket (Female) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
124,538In Stock16,830 On Order Expected 20-Nov-26 | Receptacle Housings | 8 Position | 2 Row | Socket (Female) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
19,000In Stock | Contacts | Pin (Male) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
2,610In Stock | Contacts | Pin (Male) | Crimp | Copper | Gold | 35 A | MATE-N-LOK | Each | ||||||||||||||
936In Stock | Contacts | Socket (Female) | Crimp | Copper | Tin | 15 A | MATE-N-LOK | Each | ||||||||||||||
Mfr: 0050841030 TTI: 50-84-1030 Molex Availability: 21,000In StockLimited Supply Pin & Socket Connectors 2.13mm Diameter MLX Pwr Crimp Housing Plug, 3 Pos., Natural | 21,000In StockLimited Supply | Plug Housings | 3 Position | 1 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42021 | Bulk | MLX | 0050841030 | |||||||||
27,578In Stock | Receptacle Housings | 9 Position | 3 Row | Pin (Male) | 4.14 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
Mfr: 0050842060 TTI: 50-84-2060 Molex Availability: 10,634In StockPin & Socket Connectors 2.13mm Diameter MLX Pin and Socket Recept., 6 Pos., Natural | 10,634In Stock | Receptacle Housings | 6 Position | 2 Row | 6.35 mm | Crimp | Free Hanging | Nylon | 20 A | 42022 | Bulk | MLX | 0050842060 | |||||||||
Mfr: 0003061042 TTI: 03-06-1042 Molex Availability: 8,600In StockLimited Supply Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, 4 Pos., w/out Mtg Ears, Natural | 8,600In StockLimited Supply | Receptacle Housings | 4 Position | 1 Row | 3.68 mm | Nylon | 5 A | 1625 | Bulk | Standard .062 in | 3061042 1625-4R1 0003061042 | |||||||||||
Mfr: 0019092029 TTI: 19-09-2029 Molex Availability: 0In Stock72,000 On Order Expected 15-Feb-27 Limited Supply Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing w/ Positive Latch, UL 94V-2, w/out Panel Mount, 2 Pos. | 0In Stock72,000 On Order Expected 15-Feb-27 Limited Supply | Plug Housings | 2 Position | 1 Row | 6.7 mm | Crimp | Free Hanging | Nylon | 12 A | 3191 | Bulk | Standard .093 in | 19092029 3191-2P1 0019092029 | |||||||||
Mfr: 0002096123 TTI: 02-09-6123 Molex Availability: 23,900In StockPin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1380, Male, w/ Gold (Au) Plated Brass Contact, 22-18 AWG, Bag | 23,900In Stock | Contacts | Pin (Male) | Crimp | Gold | Gold | 1380 | Bulk | Standard .093 in | 2096123 1380GL3 0002096123 | ||||||||||||
Mfr: 0003092062 TTI: 03-09-2062 Molex Availability: 2,950In StockPin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 6 Pos., Dual Row, Natural | 2,950In Stock | Plug Housings | 6 Position | 2 Row | 5.03 mm | Nylon | 11 A | 1261 | Bulk | Standard .093 in | 3092062 1261-P1 0003092062 | |||||||||||
Mfr: 0002095142 TTI: 02-09-5142 Molex Availability: 6,300In StockPin & Socket Connectors 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1381, Female, w/ Gold (Au) Plated Brass Contact, 22-18 AWG, Bag | 6,300In Stock | Contacts | Socket (Female) | Crimp | Brass | Gold | 1381 | Bulk | Standard .093 in | 2095142 1381AGL3 0002095142 | ||||||||||||
7,705In Stock | Contacts | Socket (Female) | Crimp | Copper | Tin | 15 A | MATE-N-LOK | Each | ||||||||||||||
10,000In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
16,900In Stock | Receptacle Housings | 4 Position | 1 Row | Socket (Female) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 1-640518-0 TTI: 1-640518-0 TE Connectivity Availability: 28,560In StockPin & Socket Connectors 3CKT IN LINE PLUG | 28,560In Stock | Wire Housings | 3 Position | 1 Row | Pin (Male) | 4.2 mm | Crimp | Cable Mount / Free Hanging | (MR) Miniature Rectangular | Each | Miniature Rectangular | |||||||||||
Mfr: 1-794772-0 TTI: 1-794772-0 TE Connectivity / AMP Availability: 4,975In Stock16,625 On Order Expected 12-Nov-26 Pin & Socket Connectors INTERFACE 10P | 4,975In Stock16,625 On Order Expected 12-Nov-26 | Accessories | 10 Position | Urethane Foam | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||||
8,275In Stock9,600 On Order Expected 08-Feb-27 | Plug Housings | 10 Position | 2 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK |