TE Connectivity - Pin & Socket Connectors
4,282 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-794615-0 TTI: 1-794615-0 TE Connectivity / AMP Availability: 0In StockPin & Socket Connectors PLUG DUAL PNL MNT 10 | 0In Stock | Plug Housings | 10 Position | 2 Row | Pin (Male) | 3 mm | Crimp | Panel | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
1,700In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Thermoplastic (TP) | Copper Alloy | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
0In Stock | Plug Housings | 12 Position | 3 Row | Socket (Female) | 4.2 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
Mfr: 1-770190-1 TTI: 1-770190-1 TE Connectivity / AMP Availability: 200In StockPin & Socket Connectors HEADER 15 POS GOLD MATRIX | 200In Stock | Headers | 15 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Each | MATE-N-LOK | |||||
Mfr: 2-1445057-6 TTI: 2-1445057-6 TE Connectivity / AMP Availability: 215In StockPin & Socket Connectors HDR ASSY 6 POS R/A SINGLE ROW TIN | 215In Stock | Headers | 6 Position | 1 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||
0In Stock | Plug Housings | 1 Position | Socket (Female) | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||||
1,180In Stock | Headers | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
16,000In Stock | Contacts | Pin (Male) | Crimp | Brass | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
Mfr: 1-350949-0 TTI: 1-350949-0 TE Connectivity / AMP Availability: 117In StockPin & Socket Connectors HDR ASSY R/A 5P | 117In Stock | Headers | 5 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
501In Stock | Accessories | Nylon | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||||||
35,000In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Gold | 250 V | 15 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
10,872In Stock | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Free Hanging | Polyamide (PA) | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
30In Stock | Headers | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
Mfr: 1-380991-0 TTI: 1-380991-0 TE Connectivity / AMP Availability: 600In StockPin & Socket Connectors CONN PCM 10 POS TIN | 600In Stock | Headers | 10 Position | 2 Row | Pin (Male) | 4.95 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | |||||
Mfr: 1-770972-1 TTI: 1-770972-1 TE Connectivity / AMP Availability: 18In StockPin & Socket Connectors HEADER 12 POS R/A GOLD DUAL ROW | 18In Stock | Headers | 12 Position | 2 Row | Pin (Male) | 4.14 mm | Through Hole | PCB | Nylon | Brass | Gold | 600 V | 9.5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||
7,125In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Tin | 250 V | 15 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||
56,000In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Gold | 250 V | 15 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
Mfr: 1-172165-2 TTI: 1-172165-2 TE Connectivity / AMP Availability: 9,000In StockPin & Socket Connectors PLUG HSG 2P .163" | 9,000In Stock | Plug Housings | 2 Position | 1 Row | Socket (Female) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||
Mfr: 1-480721-0 TTI: 1-480721-0 TE Connectivity / AMP Availability: 7In StockPin & Socket Connectors 3 POS SKT HOUSING | 7In Stock | Plug Housings | 3 Position | 1 Row | Socket (Female) | 5.08 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Each | MATE-N-LOK | ||||||||
3In Stock | Header Assemblies | 4 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Nylon | Phosphor Bronze | Gold | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
1,200In Stock | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 9.91 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
30In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
7,000In Stock | Socket (Female) | Brass | Gold | 250 V | 13 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||||
140In Stock | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
Mfr: 1-770246-0 TTI: 1-770246-0 TE Connectivity / AMP Availability: 880In StockPin & Socket Connectors PIN 12-10 PHBR/AU | 880In Stock | Contacts | Pin (Male) | Crimp | Wire | Phosphor Bronze | Gold | 600 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK |