TE Connectivity - Pin & Socket Connectors
4,282 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-640721-0 TTI: 1-640721-0 TE Connectivity / AMP Availability: 1,088In StockPin & Socket Connectors STRN RELIEF/INSERT 6 | 1,088In Stock | Accessories | Nylon | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||||||
200In Stock1,700 On Order Expected 21-Dec-26 | Headers | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||
675In Stock | Headers | 8 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||
680In Stock4,500 On Order Expected 28-Jan-27 | Plug Housings | 4 Position | 2 Row | 5.03 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 1-794616-0 TTI: 1-794616-0 TE Connectivity / AMP Availability: 8,450In StockPin & Socket Connectors PLUG DUAL F.H. 10P free hanging | 8,450In Stock | Plug Housings | 10 Position | 2 Row | Pin (Male) | 3 mm | Crimp | Free Hanging | Nylon | 250 V | 5 A | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||
900In Stock32,000 On Order Expected | Accessories | 4 Position | Polyester (PCT) | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||||||
11,850In Stock | Receptacle Housings | 3 Position | 1 Row | Socket (Female) | 3.68 mm | Crimp | Free Hanging | Nylon | 250 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||
1,240In Stock | Receptacle Housings | 12 Position | 3 Row | Pin (Male) | 4.2 mm | Crimp | Panel | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
4,900In Stock | Receptacle Housings | 3 Position | 1 Row | Pin (Male) | 4.2 mm | Crimp | Free Hanging | Nylon | Pre-Tin | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
6,250In Stock | Plug Housings | 2 Position | 1 Row | 6.3 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
3,150In Stock | Plug Housings | 4 Position | 1 Row | 5.03 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
1,862In Stock | Plug Housings | 9 Position | 3 Row | 5.03 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
Mfr: 4-794630-6 TTI: 4-794630-6 TE Connectivity / AMP Availability: 130In StockPin & Socket Connectors HDR VERT 16 POS TIN DUAL | 130In Stock | Headers | 16 Position | 2 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||
Mfr: 1-794406-0 TTI: 1-794406-0 TE Connectivity / AMP Availability: 18,000In Stock126,000 On Order Expected Pin & Socket Connectors PIN 20-16 AWG AU Reel of 4500 | 18,000In Stock126,000 On Order Expected | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 11.2 A | Mini-Universal MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
Mfr: 1-350777-9 TTI: 1-350777-9 TE Connectivity / AMP Availability: 765In Stock6,000 On Order Expected 25-Mar-27 Pin & Socket Connectors PLUG HOUSE 2 POS BLACK UL94V-0 | 765In Stock6,000 On Order Expected 25-Mar-27 | Plug Housings | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||
Mfr: 2-1445093-2 TTI: 2-1445093-2 TE Connectivity / AMP Availability: 2,575In StockPin & Socket Connectors HDR VERT 2 POS 30AU SINGLE ROW | 2,575In Stock | Headers | 2 Position | 1 Row | Pin (Male) | 3 mm | Through Hole | PCB | Nylon | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Tray | MATE-N-LOK | |||||
Mfr: 3-794636-4 TTI: 3-794636-4 TE Connectivity / AMP Availability: 3,850In Stock2,625 On Order Expected 04-Dec-26 Pin & Socket Connectors HDR ASSY 4 POS TIN VERT SMT | 3,850In Stock2,625 On Order Expected 04-Dec-26 | Headers | 4 Position | 2 Row | Pin (Male) | 3 mm | SMD/SMT | PCB | Nylon | Brass | Matte Tin | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||
Mfr: 1-794609-2 TTI: 1-794609-2 TE Connectivity / AMP Availability: 50,000In StockPin & Socket Connectors PIN CONTACT 26-30 | 50,000In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 250 V | 5 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
2,487In Stock | Headers | 12 Position | 3 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||
7,400In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
1,302In Stock | Contacts | Socket (Female) | Crimp | Cable Mount / Free Hanging | Phosphor Bronze | Gold | 600 V | 9 A | VAL-U-LOK | Each | VAL-U-LOK | ||||||||||
4,660In Stock | Receptacle Housings | 6 Position | 2 Row | Pin (Male) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
6,000In Stock | Contacts | Pin (Male) | Crimp | Brass | Gold | 600 V | 7 A | MATE-N-LOK | Reel | MATE-N-LOK | |||||||||||
413In Stock | Headers | 4 Position | 1 Row | Socket (Female) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||
Mfr: 2-794954-0 TTI: 2-794954-0 TE Connectivity / AMP Availability: 1,400In StockPin & Socket Connectors RECEPTACLE HSG 20P | 1,400In Stock | Wire Housings | 20 Position | 2 Row | Socket (Female) | 4.2 mm | Crimp | Cable Mount / Free Hanging | VAL-U-LOK | Bulk | VAL-U-LOK |