ND9 - Modular Connectors / Ethernet Connectors
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392In Stock | 1.5 A | 50 VAC, 60 VDC | - 55 C | + 85 C | ND9 | Kit | ||||||||||||||||||
120In Stock | Connectors | Plug (Male) | RJ50 | 1x1 | 10P10C | Shielded | Cat 6a | In-Line | Straight | IDC | IP20 | 1.5 A | 60 VDC | - 55 C | + 85 C | Black | ND9 | Kit | ||||||
750In Stock | 1.5 A | 50 VAC, 60 VDC | - 55 C | + 85 C | ND9 | Kit | ||||||||||||||||||
128In Stock | 1.5 A | 50 VAC, 60 VDC | - 55 C | + 85 C | ND9 | Kit | ||||||||||||||||||
550In Stock | Connectors | Jack (Female) | Cat 6a | PCB Mount | Right Angle | SMD/SMT | IP20 | 1.5 A | 50 VAC, 60 VDC | - 55 C | + 85 C | Black | ND9 | Reel | ||||||||||
300In Stock | Connectors | Plug (Male) | RJ50 | 1x1 | 10P10C | Shielded | Cat 6a | In-Line | Straight | IDC | IP20 | 1.5 A | 60 VDC | - 55 C | + 85 C | Black | ND9 | Box | ||||||
240In Stock | Connectors | Industrial | Jack (Female) | 10 Position | SMD/SMT | Right Angle | 60 V | - 55 C | + 85 C | Black | ND9 | Reel | ||||||||||||
480In Stock | Connectors | Industrial | Jack (Female) | 10 Position | SMD/SMT | Right Angle | 60 V | - 55 C | + 85 C | Black | ND9 | Reel | ||||||||||||
0In Stock | Connectors | Jack (Female) | RJ50 | 1x1 | 10P10C | Shielded | Cat 6a | Through Hole | Right Angle | SMD/SMT | IP20 | 1.5 A | 50 VAC, 60 VDC | - 55 C | + 85 C | Black | ND9 | Reel | ||||||
0In Stock | Connectors | Industrial | Plug (Male) | RJ50 | 1x1 | 10P10C | Shielded | Cat 6a | In-Line | Straight | IDC | IP20 | 1.5 A | 60 VDC | - 55 C | + 85 C | Black | ND9 | Box | |||||
0In Stock | 1.5 A | 50 VAC, 60 VDC | - 55 C | + 85 C | ND9 | Reel | ||||||||||||||||||
0In Stock | 1.5 A | 50 VAC, 60 VDC | - 55 C | + 85 C | ND9 | Box | ||||||||||||||||||
0In Stock | Connectors | Industrial | Plug (Male) | RJ50 | 1x1 | 10P10C | Shielded | Cat 6a | In-Line | Straight | IDC | IP20 | 1.5 A | 60 VDC | - 55 C | + 85 C | Black | ND9 | Box | |||||
0In Stock | Connectors | Plug (Male) | RJ50 | 1x1 | 10P10C | Shielded | Cat 6a | In-Line | Straight | IDC | IP20 | 1.5 A | 60 VDC | - 55 C | + 85 C | Black | ND9 | Box | ||||||
0In Stock | Connectors | Plug (Male) | RJ50 | 1x1 | 10P10C | Shielded | Cat 6a | In-Line | Straight | IDC | IP20 | 1.5 A | 60 VDC | - 55 C | + 85 C | Black | ND9 | Box | ||||||
0In Stock | Connectors | Plug (Male) | RJ50 | 1x1 | 10P10C | Shielded | Cat 6a | Through Hole | Vertical | SMD/SMT | IP20 | 1.5 A | 60 VDC | - 55 C | + 85 C | Black | ND9 | Reel | ||||||
0In Stock | 1.5 A | 50 VAC, 60 VDC | - 55 C | + 85 C | ND9 | Reel | ||||||||||||||||||
0In Stock | Connectors | Plug (Male) | RJ50 | 1x1 | 10P10C | Shielded | Cat 6a | Through Hole | Vertical | SMD/SMT | IP20 | 1.5 A | 60 VDC | - 55 C | + 85 C | Black | ND9 | Reel | ||||||
0In Stock | Connectors | Jack (Female) | RJ50 | 1x1 | 10P10C | Shielded | Cat 6a | Through Hole | Right Angle | SMD/SMT | IP20 | 1.5 A | 50 VAC, 60 VDC | - 55 C | + 85 C | Black | ND9 | Reel | ||||||
0In Stock | 1.5 A | 50 VAC, 60 VDC | - 55 C | + 85 C | ND9 | Box | ||||||||||||||||||
Mfr: ND92AS2250BP TTI: Not Assigned Amphenol Commercial Products Availability: 0In StockModular Connectors / Ethernet Connectors ix Industrial Protective Cap for Right Angle and Vertical Receptacle | 0In Stock | Accessory | - 55 C | + 105 C | Black | ND9 | Bulk | |||||||||||||||||
0In Stock | Ethernet Connector | Jack (Female) | 10 Position | Shielded | Cat 6a | PCB Mount | Right Angle | SMD/SMT | 1.5 A | 50 VAC, 60 VDC | - 55 C | + 105 C | Black | ND9 | Reel | |||||||||
0In Stock | Ethernet Connector | Jack (Female) | 10 Position | Shielded | Cat 6a | PCB Mount | Vertical | SMD/SMT | 1.5 A | 50 VAC, 60 VDC | - 55 C | + 105 C | Black | ND9 | Reel | |||||||||
0In Stock | Ethernet Connector | Jack (Female) | 10 Position | Shielded | Cat 6a | PCB Mount | Vertical | SMD/SMT | 1.5 A | 50 VAC, 60 VDC | - 55 C | + 105 C | Black | ND9 | Reel | |||||||||
0In Stock | Ethernet Connector | Jack (Female) | 10 Position | Shielded | Cat 6a | PCB Mount | Right Angle | SMD/SMT | 1.5 A, 3 A | 50 VAC, 60 VDC | - 55 C | + 105 C | Black | ND9 | Reel |
- 1
- 2