CAT6A - Phoenix Contact - Modular Connectors / Ethernet Connectors
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Couplers | Modular | RJ45 | 1x1 | 8P8C | Unshielded | Cat 6a | In-Line | Straight | IP20 | 1 A | 72 VDC | - 25 C | + 70 C | Ivory | User Selectable | Each | ||||||||
0In Stock | Connectors | Modular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 6a | Through Hole | Right Angle | Solder | IP20 | 1.5 A | 72 VDC | - 40 C | + 85 C | Black | Tab Up | Each | ||||||
0In Stock | Connectors | Modular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 6a | Through Hole | Right Angle | Solder | IP20 | 1.5 A | 72 VDC | - 40 C | + 85 C | Black | Tab Down | Each | ||||||
0In Stock | Connectors | Industrial | RJ45 | 8P8C | Shielded | Cat 6a | In-Line | Straight | IDC | IP20 | 1.75 A | 48 V | - 40 C | + 70 C | Black | User Selectable | Each | ||||||||
0In Stock | Connectors | Industrial | RJ45 | 8P8C | Shielded | Cat 6a | In-Line | Straight | IDC | IP20 | 1.75 A | 48 V | - 40 C | + 70 C | Black | User Selectable | Each | ||||||||
0In Stock | Connectors | Modular | RJ45 | 1x1 | 8P8C | Shielded | Cat 6a | Through Hole | Vertical | Solder | IP20 | 1.5 A | 72 VDC | - 40 C | + 105 C | Black | Top Entry | Each | |||||||
0In Stock | Connectors | Plug (Male) | RJ45 | 8P8C | Shielded | Cat 6a | In-Line | Straight | IDC | IP20 | 1.75 A | 72 VDC | - 40 C | + 70 C | Yellow | User Selectable | Each | VS-08-RJ45-10G/Q VS08RJ4510GQ | |||||||
0In Stock | Connectors | Modular | RJ45 | 1x1 | 8P8C | Shielded, EMI Fingers | Cat 6a | Through Hole | Vertical | Solder | IP20 | 1.5 A | 72 VDC | - 40 C | + 105 C | Black | Top Entry | Each | |||||||
0In Stock | Couplers | Modular | RJ45 | 1x1 | 8P8C | Unshielded | Cat 6a | In-Line | Straight | IP20 | 1 A | 72 VDC | - 25 C | + 70 C | Ivory | User Selectable | Each | ||||||||
0In Stock | Connectors | Industrial | RJ45 | 8P8C | Shielded | Cat 6a | In-Line | Straight | IDC | IP20 | 1.75 A | 48 V | - 40 C | + 85 C | Black | User Selectable | Each | ||||||||
0In Stock | Connectors | Modular | RJ45 | 1x1 | 8P8C | Shielded | Cat 6a | Through Hole | Vertical | Solder | IP20 | 1.5 A | 72 VDC | - 40 C | + 105 C | Black | Top Entry | Each | |||||||
0In Stock | Connectors | Modular | RJ45 | 1x1 | 8P8C | Unshielded | Cat 6a | Through Hole | Right Angle | Solder | IP20 | 1.5 A | 72 VDC | - 40 C | + 105 C | Black | Tab Up | Each | |||||||
0In Stock | Connectors | Modular | RJ45 | 1x1 | 8P8C | Unshielded | Cat 6a | Through Hole | Right Angle | Solder | IP20 | 1.5 A | 72 VDC | - 40 C | + 105 C | Black | Tab Up | Each | |||||||
0In Stock | Connectors | Modular | RJ45 | 1x1 | 8P8C | Shielded, EMI Fingers | Cat 6a | Through Hole | Vertical | Solder | IP20 | 1.5 A | 72 VDC | - 40 C | + 105 C | Black | Top Entry | Each | |||||||
0In Stock | Connectors | Modular | RJ45 | 1x1 | 8P8C | Shielded, EMI Fingers | Cat 6a | Through Hole | Right Angle | Solder | IP20 | 1.5 A | 72 VDC | - 40 C | + 105 C | Black | Tab Up | Each | |||||||
0In Stock | Adapters | Modular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 6a | In-Line | Straight | IP67 | 1 A | 72 VDC | - 25 C | + 85 C | Black | User Selectable | Each | VS-BH-M12FSX-10G-RJ45/180 VSBHM12FSX10GRJ45180 | ||||||
0In Stock | Connectors | Modular | RJ45 | 1x1 | 8P8C | Shielded, EMI Fingers | Cat 6a | Through Hole | Right Angle | Solder | IP20 | 1.5 A | 72 VDC | - 40 C | + 105 C | Black | Tab Up | Bulk | |||||||
0In Stock | Adapters | Modular | Jack (Female) | RJ45 | 1x1 | 8P8C | Shielded | Cat 6a | In-Line | Right Angle | IP65 | 1 A | 72 VDC | - 25 C | + 85 C | Black | User Selectable | Each | VS-BH-M12FSX-10G-RJ45/90 VSBHM12FSX10GRJ4590 | ||||||
0In Stock | Connectors | Industrial | Jack (Female) | RJ45 | 1x1 | 8P8C | Unshielded | Cat 6a | Snap-In | Straight | IDC | IP20 | 72 VDC | - 25 C | + 70 C | Silver | User Selectable | CUC | Each | ||||||
0In Stock | Connectors | Modular | Jack (Female) | RJ45 | 1x1 | 8P8C | Unshielded | Cat 6a | Snap-In | Straight | IDC | IP20 | 1.5 A | 72 VDC | - 25 C | + 70 C | Silver | User Selectable | CUC | Each | |||||
0In Stock | Couplers | 1x1 | Cat 6a | IP65 | - 40 C | + 70 C | VARIOSUB | VS-MP-PPC/CG-10G VSMPPPCCG10G | |||||||||||||||||
0In Stock | Patch Panels | Modular | RJ45 | 1x6 | Cat 6a | Straight | IP20 | 72 VDC | - 20 C | + 60 C | |||||||||||||||
0In Stock | Couplers | RJ45 | 8P5C | Cat 6a | IDC | IP65 | - 40 C | + 70 C | VARIOSUB | VS-MP-PPC/CG-PO/10G VSMPPPCCGPO10G | |||||||||||||||
0In Stock | Couplers | Modular | RJ45 | 1x1 | 8P8C | Unshielded | Cat 6a | In-Line | Straight | IP20 | 1 A | 72 VDC | - 25 C | + 70 C | Ivory | User Selectable | |||||||||
0In Stock | Connectors | Modular | RJ45 | 1x1 | 8P8C | Shielded | Cat 6a | Through Hole | Right Angle | Solder | IP20 | 1.5 A | 72 VDC | - 40 C | + 85 C | Black | Tab Down |
- 1
- 2