SMD - IEEE 1394 Connectors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Connector Type | Number of Positions | Pitch | Contact Plating | Contact Material | Gender | Current Rating | Mounting Style | Termination Style | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0534620629 TTI: 53462-0629 Molex Availability: 3,000In StockIEEE 1394 Connectors IEEE1394-1995 Rt-Angle Shielded | 3,000In Stock | IEEE 1394 Connectors | IEEE 1394 Receptacle, Right Angle | 6 Position | 2 mm | Gold | Phosphor Bronze | Female | 500 mA, 1.5 A | PCB Mount | SMD/SMT | - 25 C | + 85 C | Tray | 0534620629 |