D08 - IC & Component Sockets
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Type | Pitch | Termination Style | Contact Plating | Row Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIP / SIP Sockets | 8 Position | 2 Row | Open Frame | 2.54 mm | Wire Wrap | Tin | 7.62 mm | - 55 C | + 125 C | D08 | Tube | |||
Not Available Online | DIP / SIP Sockets | 14 Position | 2 Row | Open Frame | 2.54 mm | Wire Wrap | Tin | 7.62 mm | - 55 C | + 125 C | D08 | ||||
0In Stock | DIP / SIP Sockets | 20 Position | 2 Row | Open Frame | 2.54 mm | Wire Wrap | Tin | 7.62 mm | - 55 C | + 125 C | D08 | ||||
Not Available Online | DIP / SIP Sockets | 6 Position | 2 Row | 2.54 mm | Wire Wrap | Gold | - 55 C | + 125 C | D08 | ||||||
Not Available Online | DIP / SIP Sockets | 16 Position | 2 Row | Open Frame | 2.54 mm | Wire Wrap | Tin | 7.62 mm | - 55 C | + 125 C | D08 | ||||
Not Available Online | DIP / SIP Sockets | 18 Position | 2 Row | Open Frame | 2.54 mm | Wire Wrap | Tin | 7.62 mm | - 55 C | + 125 C | D08 |