78798 - I/O Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Gender | Number of Positions | Pitch | Voltage Rating | Contact Plating | Mounting Style | Termination Style | Mounting Angle | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78798-0001 TTI: Not Assigned Molex Availability: 0In StockI/O Connectors 1.27mm Sig Pit., 0.8mm Sig Pit., 1.27mm Pwr Pit. SAS-3/PCIe-3 Recept., R/A, SMT, w/ Forklock, 2.85mm Ht., 3.5mm Peg Lg., 1.6mm PCB Thick., 68 Pos., w/ Cap, T/R, Lead-Free | 0In Stock | Serial Connectors | Female | 68 Position | 0.8 mm, 1.27 mm | 30 V | Gold | PCB Mount | SMD/SMT | Right Angle | 78798 | 0 C | + 55 C | Reel | 0787980001 | |||
Mfr: 78798-0002 TTI: Not Assigned Molex Availability: Not Available OnlineI/O Connectors 1.27mm Sig Pit., 0.8mm Sig Pit., 1.27mm Pwr Pit. SAS-3/PCIe-3 Recept., R/A, SMT, w/ Blade, 2.85mm Ht., 3.5mm Peg Lg., 1.6mm PCB Thick., 68 Pos., w/ Cap, T/R, Lead-Free | Not Available Online | Serial Connectors | Female | 68 Position | 0.8 mm, 1.27 mm | 30 V | Gold | PCB Mount | SMD/SMT | Right Angle | 78798 | 0 C | + 55 C | Reel | 0797980002 |