78728 - I/O Connectors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Gender | Number of Positions | Pitch | Voltage Rating | Contact Plating | Mounting Style | Termination Style | Mounting Angle | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78728-0002 TTI: Not Assigned Molex Availability: Not Available OnlineI/O Connectors 1.27mm Sig Pit., 0.8mm SCSI Pit., 1.27mm Pwr Pit. SAS-3 Recept., Vert., SMT, w/ Side Solder Tabs, 1.6mm PCB Thick., 29 Pos., w/ Cap, 45.75mm Lg., 5.5mm Width, Embossed Tape on Reel, Lead-Free | Not Available Online | Serial Connectors | Female | 29 Position | 0.8 mm, 1.27 mm | 30 V | Gold | PCB Mount | SMD/SMT | Vertical | 78728 | 0 C | + 55 C | Reel | 787280002 0787280002 |