220957 - I/O Connectors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Gender | Number of Positions | Pitch | Voltage Rating | Contact Plating | Mounting Style | Termination Style | Mounting Angle | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2209570008 TTI: 220957-0008 Molex Availability: 50In StockI/O Connectors T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, M12, Straight, 12.5mm, IP67 | 50In Stock | Connectors | Jack (Female) | 2 Position | 2.8 mm | 60 VAC | Gold | PCB Mount | Through Hole | Straight | 220957 | IP67 | - 25 C | + 80 C | Tray | 2209570008 02209570008 | ||
Mfr: 2209570001 TTI: 220957-0001 Molex Availability: 400In StockI/O Connectors T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, R/A, IP20 | 400In Stock | Connectors | Jack (Female) | 2 Position | 2.8 mm | 60 VAC | Gold | PCB Mount | Through Hole | Right Angle | 220957 | IP20 | - 25 C | + 80 C | Reel | 2209570001 02209570001 | ||
Mfr: 2209570002 TTI: 220957-0002 Molex Availability: 350In StockI/O Connectors T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, M12, R/A, IP67 | 350In Stock | Connectors | Jack (Female) | 2 Position | 2.8 mm | 60 VAC | Gold | PCB Mount | Through Hole | Right Angle | 220957 | IP20 | - 25 C | + 80 C | Reel | 2209570002 02209570002 | ||
Mfr: 2209570005 TTI: 220957-0005 Molex Availability: 50In StockI/O Connectors T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, M12, Straight, 8mm, IP67 | 50In Stock | Connectors | Jack (Female) | 2 Position | 2.8 mm | 60 VAC | Gold | PCB Mount | Through Hole | Straight | 220957 | IP67 | - 25 C | + 80 C | Tray | 2209570005 02209570005 | ||
Mfr: 2209570002 TTI: 2209570002 Molex Availability: 350In StockI/O Connectors T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, M12, R/A, IP67 | 350In Stock | Connectors | Jack (Female) | 2 Position | 2.8 mm | 60 VAC | Gold | PCB Mount | Through Hole | Right Angle | 220957 | IP20 | - 25 C | + 80 C | Reel | 2209570002 02209570002 | ||
Mfr: 2209570008 TTI: 2209570008 Molex Availability: 50In StockI/O Connectors T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, M12, Straight, 12.5mm, IP67 | 50In Stock | Connectors | Jack (Female) | 2 Position | 2.8 mm | 60 VAC | Gold | PCB Mount | Through Hole | Straight | 220957 | IP67 | - 25 C | + 80 C | Tray | 2209570008 02209570008 | ||
Mfr: 2209570001 TTI: 2209570001 Molex Availability: 400In StockI/O Connectors T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, R/A, IP20 | 400In Stock | Connectors | Jack (Female) | 2 Position | 2.8 mm | 60 VAC | Gold | PCB Mount | Through Hole | Right Angle | 220957 | IP20 | - 25 C | + 80 C | Reel | 2209570001 02209570001 | ||
Mfr: 2209570005 TTI: 2209570005 Molex Availability: 50In StockI/O Connectors T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, M12, Straight, 8mm, IP67 | 50In Stock | Connectors | Jack (Female) | 2 Position | 2.8 mm | 60 VAC | Gold | PCB Mount | Through Hole | Straight | 220957 | IP67 | - 25 C | + 80 C | Tray | 2209570005 02209570005 |