SMD - 172466 - I/O Connectors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Gender | Number of Positions | Pitch | Voltage Rating | Contact Plating | Mounting Style | Termination Style | Mounting Angle | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 172466-0100 TTI: Not Assigned Molex Availability: 0In StockI/O Connectors iPass+ zHD Vertical Internal Connector Assembly, 1x1, Surface Mount, 0.76um Gold (Au) Plating | 0In Stock | Connectors | Female | 36 Position | 0.75 mm | 30 VAC, 42 VDC | Gold | PCB Mount | SMD/SMT | Vertical | 172466 | - 40 C | + 80 C | Reel | 1724660100 01724660100 |