I/O Connectors
11,013 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Gender | Number of Positions | Pitch | Voltage Rating | Contact Plating | Mounting Style | Termination Style | Mounting Angle | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140In Stock | Cage Assemblies | Through Hole | Press Fit | Straight | - 55 C | + 85 C | Tray | |||||||||||
Mfr: 2209570005 TTI: 220957-0005 Molex Availability: 50In StockI/O Connectors T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, M12, Straight, 8mm, IP67 | 50In Stock | Connectors | Jack (Female) | 2 Position | 2.8 mm | 60 VAC | Gold | PCB Mount | Through Hole | Straight | 220957 | IP67 | - 25 C | + 80 C | Tray | 2209570005 02209570005 | ||
32In Stock | Cage Assemblies | Female | Gold | Through Hole | Press Fit | Right Angle | Tray | |||||||||||
540In Stock | Cage Assemblies | Through Hole | Press Fit | Right Angle | - 55 C | + 85 C | Tray | |||||||||||
1In Stock | Connector Kits | Female | 50 Position | 2.16 mm | Gold | Free Hanging | IDC | Right Angle | Each | |||||||||
336In Stock | Cages | Tin | Through Hole | Solder Tail | Right Angle | SFP+ | - 55 C | + 105 C | Tray | |||||||||
Mfr: 2203854021 TTI: 220385-4021 Molex Availability: 200In StockI/O Connectors NextStream Conn., 16x, 124 Pos., 20 HS Channels Max, 1.55mm Shell Leg Lg., PCIe Gen 6, w/ Pick and Place Dust Cap | 200In Stock | Receptacles | Female | 124 Position | 0.6 mm | 30 VAC, 30 VDC | Gold | SMD/SMT | Solder | Vertical | 220385 | - 40 C | + 85 C | Reel | 2203854021 02203854021 | |||
300In Stock | CFP Connectors | Female | 104 Position | 0.6 mm | Gold | Mounting Peg | SMD/SMT | Straight | CFP2 | - 55 C | + 85 C | Tray | ||||||
Mfr: 2209570001 TTI: 220957-0001 Molex Availability: 400In StockI/O Connectors T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, R/A, IP20 | 400In Stock | Connectors | Jack (Female) | 2 Position | 2.8 mm | 60 VAC | Gold | PCB Mount | Through Hole | Right Angle | 220957 | IP20 | - 25 C | + 80 C | Reel | 2209570001 02209570001 | ||
Mfr: 130025603205 TTI: 130025603205 TE Connectivity Availability: 850In StockI/O Connectors MERTEC 32 W PLUG | 850In Stock | Housings | Female | 32 Position | Cable Mount | Crimp | Straight | Bulk | ||||||||||
Mfr: 2209570008 TTI: 220957-0008 Molex Availability: 50In StockI/O Connectors T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, M12, Straight, 12.5mm, IP67 | 50In Stock | Connectors | Jack (Female) | 2 Position | 2.8 mm | 60 VAC | Gold | PCB Mount | Through Hole | Straight | 220957 | IP67 | - 25 C | + 80 C | Tray | 2209570008 02209570008 | ||
Mfr: 744410010. TTI: 74441-0010 BULK Molex Availability: 275In StockI/O Connectors SFP .80MM RA SMT 20P 30AU | 275In Stock | Connectors | Female | 20 Position | 0.8 mm | Gold | SMD/SMT | Solder | Right Angle | 74441 | - 40 C | + 85 C | Ammo Pack | |||||
Mfr: 1-552496-1 TTI: 1-552496-1 TE Connectivity / AMP Availability: 1,026In StockI/O Connectors STRAIN RELIEF CVR 64 90 Snap-On | 1,026In Stock | Accessories | Female | 64 Position | PCB Mount | Wire | - 55 C | + 105 C | Kit | |||||||||
Mfr: 0675810010 TTI: 67581-0010 Molex Availability: 6,000In StockI/O Connectors 1.27mm Pit. Serial ATA Crimp Terminal for Pwr Cable Recept., Gold (Au) Flash Pltg, w/ Reel Direction - Type 2, Lead free | 6,000In Stock | Contacts | Female | 1.27 mm | 15 V | Gold | Cable Mount | Crimp | Vertical | 67581 | Reel | 0675810010 | ||||||
Mfr: 0747540043 TTI: 74754-0043 Molex Availability: 215In StockI/O Connectors SFP+ Cage Lightpipe Cover Assy. Ultra Low Profile, 1-by-4 | 215In Stock | Accessories | Horizontal | 74754 | Tray | 0747540043 | ||||||||||||
477In Stock | Accessories | 64 Position | Champ | - 55 C | + 105 C | Each | ||||||||||||
1In Stock | Cable Assemblies | Male | Gold | Panel Mount | Flying Leads | Straight | - 55 C | + 125 C | Each | |||||||||
960In Stock | Cage Assemblies | 40 Position | 14.25 mm | Nickel | Through Hole | Press Fit | Straight | - 55 C | + 85 C | Tray | ||||||||
1In Stock | Cable Assemblies | Male | 250 V | Gold | Panel Mount | Flying Leads | Straight | - 55 C | + 125 C | Each | ||||||||
Mfr: 2-2170754-2 TTI: 2-2170754-2 TE Connectivity Availability: 42In StockI/O Connectors CAGE ASSY QSFP28 1X1 GASKET HS LP | 42In Stock | Tray | ||||||||||||||||
Mfr: 209157019000006 TTI: 209157019000006 KYOCERA AVX Availability: 1,200In StockI/O Connectors 19P SOCKET 90 DEGREE SMT | 1,200In Stock | I/O Connectors | Female | 19 Position | 1 mm | 125 VAC | Gold | SMD/SMT | SMD/SMT | Right Angle | 9157 | - 55 C | + 125 C | Reel | ||||
Mfr: 0678005005 TTI: 67800-5005 Molex Availability: 3,000In StockI/O Connectors 7Ckt Vert Signal Hdr SMT w/ locking latc | 3,000In Stock | Headers | 7 Position | 1.27 mm | 15 V | Gold | PCB Mount | SMD/SMT | Vertical | 67800 | - 35 C | + 85 C | Tray | 0678005005 | ||||
Mfr: 0678005005 TTI: 0678005005 Molex Availability: 3,000In StockI/O Connectors SATA SIGNAL HDR 7P VT 15AU | 3,000In Stock | Headers | 7 Position | 1.27 mm | 15 V | Gold | PCB Mount | SMD/SMT | Vertical | 67800 | - 35 C | + 85 C | Tray | |||||
Mfr: 0551000670 TTI: 0551000670 Molex Availability: 9,300In StockI/O Connectors 2.00MM PLG KIT 6P SDR WTW | 9,300In Stock | Plug Kits | Male | 6 Position | 2 mm | 125 V | Gold | Cable Mount | Solder | Vertical | 55100 | - 40 C | + 85 C | Bulk | ||||
Mfr: 744410010. TTI: 744410010. Molex Availability: 275In StockI/O Connectors SFP .80MM RA SMT 20P 30AU | 275In Stock | Connectors | Female | 20 Position | 0.8 mm | Gold | SMD/SMT | Solder | Right Angle | 74441 | - 40 C | + 85 C | Ammo Pack |