Samtec - SMM - Headers & Wire Housings
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
841In Stock | Sockets | 20 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder | Straight | Gold | SMM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||||||
522In Stock | Sockets | 10 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder | Straight | Gold | SMM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||||||
841In Stock | SMM | Tube | |||||||||||||||||||||
522In Stock | SMM | Tube | |||||||||||||||||||||
Mfr: SMM-115-01-S-S TTI: SMM-115-01-S-S Samtec Availability: 0In Stock177 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.00MM LOW PRO SOCKET STRIP | 0In Stock177 Factory Stock Can Ship 10 Days | 7 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Gold | SMM | Tiger Eye | Tube | ||||||||||||||
Mfr: A-SMM-102-02-S-D TTI: Not Assigned Samtec Availability: Not Available OnlineHeaders & Wire Housings | Not Available Online | SMM | Tiger Eye | ||||||||||||||||||||
Mfr: SMM-115-01-S-S TTI: SMM11501SS Samtec Availability: 0In StockHeaders & Wire Housings 2.00MM LOW PRO SOCKET STRIP | 0In Stock | 7 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Gold | SMM | Tube |