SMD - SMM - Headers & Wire Housings
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
841In Stock | Sockets | 20 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder | Straight | Gold | SMM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||||||
522In Stock | Sockets | 10 Position | 2 mm (0.079 in) | 2 Row | SMD/SMT | Solder | Straight | Gold | SMM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube |