SMD - 9176-400 - Headers & Wire Housings
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 709176001432006 TTI: 709176001432006 KYOCERA AVX Availability: 4,000In StockHeaders & Wire Housings IDC Contact 24 AWG | 4,000In Stock | Contacts | 1 Position | SMD/SMT | IDC | Straight | Pin (Male) | Tin | 9176-400 | Wire-to-Board | 24 AWG | - 40 C | + 125 C | Reel | |||||||||
Mfr: 709176001442006 TTI: 709176001442006 KYOCERA AVX Availability: 0In StockHeaders & Wire Housings 1WAY IDC CONTACT | 0In Stock | Contacts | 1 Position | SMD/SMT | IDC | Straight | Pin (Male) | Tin | 9176-400 | Wire-to-Board | 26 AWG | - 40 C | + 125 C | Reel |