Headers & Wire Housings
904,816 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0530470410 TTI: 53047-0410 Molex Availability: 35,242In StockLimited Supply Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., TH, Tin Pltg, Friction Lock, 4 Pos., Tray, 2.3mm PC Tail Lg. | 35,242In StockLimited Supply | Headers | Shrouded | 4 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53047 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530470410 | |||||
Mfr: 0039013063 TTI: 39-01-3063 Molex Availability: 21,700In Stock100,000 On Order Expected 15-Feb-27 Limited Supply Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 6 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural | 21,700In Stock100,000 On Order Expected 15-Feb-27 Limited Supply | Wire Housings | Plug Housing | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013063 5559-06P1 0039013063 | |||||||
Mfr: 0039013049 TTI: 39-01-3049 Molex Availability: 43,700In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 4 Pos., UL 94V-0, w/out Panel Mtg Ears, Natural | 43,700In StockLimited Supply | Wire Housings | Plug Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013049 5559-04P1-210 0039013049 | |||||||
Mfr: 0039000077 TTI: 39-00-0077 Molex Availability: 64,000In Stock728,000 On Order Expected 15-Apr-27 Limited Supply Headers & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | 64,000In Stock728,000 On Order Expected 15-Apr-27 Limited Supply | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5556 | Mini-Fit Jr. | 16 AWG | - 40 C | + 105 C | Reel | 39000077 5556T3 0039000077 | |||||||||||
11,800In Stock29,000 On Order Expected | Headers | Plug Housing | 5 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.18 mm (0.125 in) | MTA-156 | MTA | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||
Mfr: 0039281043 TTI: 39-28-1043 Molex Availability: 41,500In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 4 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 41,500In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39281043 5566-04A 0039281043 | ||||
Mfr: 0705430003 TTI: 70543-0003 Molex Availability: 112,098In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 4 Pos., 0.38 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 112,098In Stock | Headers | Shrouded | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 70543 | SL | - 40 C | + 105 C | Tube | 0705430003 | |||||||
Mfr: 0878325622 TTI: 87832-5622 Molex Availability: 93,000In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 14 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, Dual Friction Locks, Center Polarization, w/ Pegs, w/ Cap, T/R | 93,000In Stock | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 87832 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Reel | 0878325622 | |||||
94,900In Stock42,000 On Order Expected 12-Jan-27 | Accessories | Shunt | 2 Position | 2.54 mm (0.1 in) | 1 Row | AMPMODU SHUNTS | AMPMODU | Bulk | ||||||||||||||||
Mfr: 3-640440-2 TTI: 3-640440-2 TE Connectivity / AMP Availability: 24,000In Stock180,000 On Order Expected Limited Supply Headers & Wire Housings 2P 22AWG TIN CLSD W/O TAB W/RED STRIPE | 24,000In Stock180,000 On Order Expected Limited Supply | Wire Housings | Receptacle Housing | 2 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | Tin | MTA-100 | MTA | Wire-to-Board | 22 AWG | - 55 C | + 105 C | Each | |||||||
Mfr: 0039012021 TTI: 39-01-2021 Molex Availability: 113,100In Stock75,000 On Order Expected 21-Jun-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 2 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 113,100In Stock75,000 On Order Expected 21-Jun-27 | Wire Housings | Plug Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012021 5559-02P 0039012021 | |||||||
Mfr: 0039012025 TTI: 39-01-2025 Molex Availability: 42,557In Stock407,000 On Order Expected Limited Supply Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 2 Pos., UL 94V-0, Natural | 42,557In Stock407,000 On Order Expected Limited Supply | Wire Housings | Receptacle Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012025 5557-02R-210 39-01-2025-PB 0039012025 | |||||||
Mfr: 0008520113 TTI: 08-52-0113 Molex Availability: 18,000In StockHeaders & Wire Housings KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Bag, Phosphor Bronze Tin (Sn) | 18,000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 6838 | KK | 20 AWG to 18 AWG | - 40 C | + 105 C | Bulk | 8520113 6838-A(P909)L 08-52-0113-PB 0008520113 | |||||||||||
Mfr: 0430300008 TTI: 43030-0008 Molex Availability: 110,300In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | 110,300In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 24 AWG to 20 AWG | - 40 C | + 105 C | Bulk | 0430300008 | ||||||||||
Mfr: 0022013057 TTI: 22-01-3057 Molex Availability: 13,600In StockLimited Supply Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 5 Pos., Natural | 13,600In StockLimited Supply | Wire Housings | 5 Position | 2.54 mm (0.1 in) | 1 Row | 2695 | KK | Wire-to-Board, Signal | Each | 22013057 2695-05RP 0022013057 | ||||||||||||||
Mfr: 0039014036 TTI: 39-01-4036 Molex Availability: 33,400In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 3 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural | 33,400In StockLimited Supply | Wire Housings | Plug Housing | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014036 5559-03P3 0039014036 | |||||||
Mfr: 0510210200 TTI: 51021-0200 Molex Availability: 23,500In Stock400,000 On Order Expected Limited Supply Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 2 Pos., Natural | 23,500In Stock400,000 On Order Expected Limited Supply | Wire Housings | Receptacle Housing | 2 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 51021 | PicoBlade | - 40 C | + 105 C | Bulk | 0510210200 | ||||||||||
Mfr: 0532610471 TTI: 53261-0471 Molex Availability: 59,200In Stock124,800 On Order Expected 15-Feb-27 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 4 Pos., Natural, T/R | 59,200In Stock124,800 On Order Expected 15-Feb-27 | Headers | Shrouded | 4 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | 0532610471 | |||||
Mfr: 0470531000 TTI: 47053-1000 Molex Availability: 48,400In Stock192,000 On Order Expected 16-Aug-27 Limited Supply Headers & Wire Housings KK 254 Vert. Header, w/ Friction Lock, 4 Pos., 3.5mm PC Tail Lg., Bag | 48,400In Stock192,000 On Order Expected 16-Aug-27 Limited Supply | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 47053 | KK | Bulk | 0470531000 | |||||||||
Mfr: 0039012160 TTI: 39-01-2160 Molex Availability: 20,900In Stock75,400 On Order Expected 15-Mar-27 Limited Supply Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 16 Pos., UL 94V-2, Natural | 20,900In Stock75,400 On Order Expected 15-Mar-27 Limited Supply | Wire Housings | Receptacle Housing | 16 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012160 5557-16R 0039012160 | |||||||
Mfr: 7100243265 TTI: N2520-6002RB 3M Electronic Solutions Division Availability: 1,201In Stock9,819 On Order Expected 30-Dec-26 Headers & Wire Housings 20P STRT SOLDER TAIL HIGH TEMP | 1,201In Stock9,819 On Order Expected 30-Dec-26 | Headers | Four Wall Header | 20 Position | 2.54 mm (0.1 in) | 2 Row | 5.79 mm (0.228 in) | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | 6.17 mm (0.243 in) | 2.84 mm (0.112 in) | 2500 | - 55 C | + 105 C | Tube | 05111162728 7100243265 7100243265 | |||||
Mfr: 0878321420 TTI: 87832-1420 Molex Availability: 13,024In StockLimited Supply Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 14 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, Dual Friction Locks, Center Polarization, w/ Pegs, Tube | 13,024In StockLimited Supply | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 87832 | Milli-Grid | - 55 C | + 105 C | Tube | 0878321420 | ||||||
Mfr: 7100243269 TTI: N2526-6002RB 3M Electronic Solutions Division Availability: 5,921In StockHeaders & Wire Housings 26P STRT SOLDER TAIL HIGH TEMP | 5,921In Stock | Headers | Four Wall Header | 26 Position | 2.54 mm (0.1 in) | 2 Row | 5.79 mm (0.228 in) | PCB Mount | Solder Pin | Straight | Pin (Male) | Gold | 6.17 mm (0.243 in) | 2.84 mm (0.112 in) | 2500 | - 55 C | + 105 C | Tray | 05111162732 7100243269 7100243269 | |||||
Mfr: 0022112032 TTI: 22-11-2032 Molex Availability: 4,050In Stock42,380 On Order Expected 21-Dec-26 Limited Supply Headers & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 3 Pos., 0.51 m Gold (Au) Pltg, 3.56mm Tail Lg., Bag | 4,050In Stock42,380 On Order Expected 21-Dec-26 Limited Supply | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6373 | KK | Each | 22112032 A-6373-03A501 0022112032 | |||||||||
Mfr: 0026604060 TTI: 26-60-4060 Molex Availability: 17,500In Stock39,900 On Order Expected 15-Mar-27 Limited Supply Headers & Wire Housings KK 396 Header, Vert., Friction Lock, 6 Pos., Tin (Sn) Pltg | 17,500In Stock39,900 On Order Expected 15-Mar-27 Limited Supply | Headers | Shrouded | 6 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26604060 41791-0006 0026604060 |