Headers & Wire Housings
904,816 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0039301122 TTI: 39-30-1122 Molex Availability: 7,397In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 12 Pos., PA Polyamide Nylon 6/6 94V-0, 0.76 m Select Gold (Au) Pltg | 7,397In Stock | Headers | Power | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301122 5569-12A2G-210 0039301122 | ||||
Mfr: 0039301121 TTI: 39-30-1121 Molex Availability: 1,616In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 12 Pos., PA Polyamide Nylon 6/6 94V-2, 0.76 m Select Gold (Au) Pltg | 1,616In StockLimited Supply | Headers | Power | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301121 A556912A2G 0039301121 | ||||
Mfr: 0705430040 TTI: 70543-0040 Molex Availability: 8,460In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 6 Pos., Tin (Sn) Pltg | 8,460In Stock | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 1 Row | Panel Mount | Solder Pin | Straight | Pin (Male) | Gold | 70543 | SL | - 40 C | + 105 C | Tube | 0705430040 | |||||||
Mfr: 0436500413 TTI: 43650-0413 Molex Availability: 22,400In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 4 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 22,400In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0436500413 | ||||||
Mfr: 0022288020 TTI: 22-28-8020 Molex Availability: 800In Stock10,566 Build Parts Assembled in 5 days Headers & Wire Housings KK 254 Breakaway Header, R/A SMT Compatible, 2 Pos., Tin (Sn) Pltg, Mating Pin Lg. 6.2mm, Bag | 800In Stock10,566 Build Parts Assembled in 5 days | Headers | Breakaway | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 42377 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Each | 22288020 42377-0002 0022288020 | ||||||
Mfr: 0026481246 TTI: 26-48-1246 Molex Availability: 918In StockHeaders & Wire Housings KK 396 Breakaway Header, R/A w/ Friction Lock, 24 Pos., Tin (Sn) Pltg | 918In Stock | Headers | Breakaway | 24 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 11.43 mm (0.45 in) | 5.38 mm (0.212 in) | 41672 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481246 A-41672-A24A102 26-48-1246-PB 0026481246 | ||||
Mfr: 0010897161 TTI: 10-89-7161 Molex Availability: 6,880In StockHeaders & Wire Housings 2.54mm Pit. C-Grid Breakaway Header, Dual Row, Vert., High Temperature, 16 Pos., Tin (Sn) Pltg, 2.72mm PC Tail Lg. | 6,880In Stock | Headers | Breakaway | 16 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6.1 mm (0.24 in) | 2.72 mm (0.107 in) | 70280 | C-Grid | - 40 C | + 105 C | Bulk | 10897161 70280-0008 0010897161 | ||||
Mfr: 0009652048 TTI: 09-65-2048 Molex Availability: 4,600In StockHeaders & Wire Housings SPOX and KK 396 Wire-to-Board Header, Vert., w/ Friction Lock, 4 Pos. | 4,600In Stock | Headers | Receptacle | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5273 | KK, SPOX | - 40 C | + 105 C | Bulk | 9652048 5273-04A 0009652048 | |||||||
Mfr: 0039000222 TTI: 39-00-0222 Molex Availability: 12,425In StockHeaders & Wire Housings Mini-Fit Male Crimp Terminal, 0.76 m Selective Gold (Au) Plated Phosphor Bronze, 28-22 AWG, Bag | 12,425In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 5558 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 28 AWG to 22 AWG | - 40 C | + 105 C | Bulk | 39000222 5558PBGS2L 0039000222 | ||||||||||
Mfr: 0026604100 TTI: 26-60-4100 Molex Availability: 2,325In StockLimited Supply Headers & Wire Housings KK 396 Header, Vert., Friction Lock, 10 Pos., Tin (Sn) Pltg | 2,325In StockLimited Supply | Headers | Shrouded | 10 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26604100 41791-0010 0026604100 | ||||||
Mfr: 0010112053 TTI: 10-11-2053 Molex Availability: 4,600In StockHeaders & Wire Housings HSG HIGH PRESSURE 5P | 4,600In Stock | Wire Housings | Receptacle Housing | 5 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 7880 | KK High Pressure | Each | 10112053 7880-5B 0010112053 | ||||||||||
Mfr: 0436500213 TTI: 43650-0213 Molex Availability: 14,400In Stock25,280 On Order Expected 24-Dec-26 Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 2 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 14,400In Stock25,280 On Order Expected 24-Dec-26 | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0436500213 | ||||||
Mfr: 0791077009 TTI: 79107-7009 Molex Availability: 15,418In StockHeaders & Wire Housings Milli-Grid Vert. Recept., 2mm Pit., Dual Row, TH, 3mm Tail Lg., 0.38 m Gold (Au) Pltg, 20 Pos., Lead-Free, Tube | 15,418In Stock | Headers | Receptacle | 20 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | 3 mm (0.118 in) | 79107 | Milli-Grid | Board-to-Board, Signal | - 55 C | + 105 C | Tube | 0791077009 | ||||
Mfr: 0194180010 TTI: 19418-0010 Molex Availability: 384In StockHeaders & Wire Housings MX150L 6 Circuit Recept. for 16-14 AWG Wire, w/ CPA, Black | 384In Stock | Connectors | Receptacle | 6 Position | 5.84 mm (0.23 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Without Socket Contacts | 19418 | MX150L | Power, Wire-to-Board, Wire-to-Wire | - 40 C | + 125 C | Bulk | 0194180010 | |||||||
Mfr: 0016021114 TTI: 16-02-1114 Molex Availability: 19,200In StockHeaders & Wire Housings SL Crimp Terminal, Series 71851, Female, w/ Tin (Sn) Plated Contact, 24-22 AWG, Bag | 19,200In Stock | Contacts | Crimp | Socket (Female) | Tin | 71851 | C-Grid, SL | 24 AWG | Bulk | 16021114 71851-0222 16-02-1114-PB 0016021114 | ||||||||||||||
Mfr: 1054150001 TTI: 105415-0001 Molex Availability: 4,750In StockLimited Supply Headers & Wire Housings Mega-Fit Terminal Pos. Assurance (TPA) Retainer, 1 Circuit, 5.7mm Pit., UL 94V-0, Glow-Wire Capable, Natural | 4,750In StockLimited Supply | Accessories | 1 Position | 1 Row | 105415 | Mega-Fit | Each | 1054150001 01054150001 | ||||||||||||||||
Mfr: 1054150003 TTI: 105415-0003 Molex Availability: 3,800In StockLimited Supply Headers & Wire Housings Mega-Fit Terminal Pos. Assurance (TPA) Retainer, 3 Pos., 5.7mm Pit., UL 94V-0, Glow-Wire Capable, Natural | 3,800In StockLimited Supply | Accessories | 3 Position | 1 Row | 105415 | Mega-Fit | Each | 1054150003 01054150003 | ||||||||||||||||
Mfr: 2068320401 TTI: 206832-0401 Molex Availability: 3,660In StockHeaders & Wire Housings Micro-Fit+ Vert. Header, TH, 3mm Pit., Dual Row, 4 Pos., Tin (Sn) Pltg, Glow-Wire Capable, Black, Tray | 3,660In Stock | Headers | Power | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.18 mm (0.125 in) | 206832 | Micro-Fit+ | Wire-to-Board, Power | - 40 C | + 105 C | Tray | |||||
Mfr: 0039014021 TTI: 39-01-4021 Molex Availability: 52,400In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, 2 Pos., UL 94V-0, Natural | 52,400In Stock | 2 Position | 4.2 mm (0.165 in) | 1 Row | 05557 | Mini-Fit Jr. | - 40 C | + 105 C | Bulk | 0039014021 39014021 039014021 5557-02R2-210 | ||||||||||||||
Mfr: 1053101106 TTI: 105310-1106 Molex Availability: 2,520In StockHeaders & Wire Housings Nano-Fit Vert. Header, TH, 2.5mm Pit., Dual Row, 6 Pos., w/ Kinked Pins, Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray | 2,520In Stock | Headers | Shrouded | 6 Position | 2.5 mm (0.098 in) | 2 Row | 2.5 mm (0.098 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.2 mm (0.126 in) | 105310 | Nano-Fit | - 40 C | + 105 C | Tray | 1053101106 01053101106 | |||||
Mfr: 1053101304 TTI: 105310-1304 Molex Availability: 2,005In StockHeaders & Wire Housings Nano-Fit Vert. Header, TH, 2.5mm Pit., Dual Row, 4 Pos., w/ Kinked Pins, 0.76 m Gold (Au) Pltg, Black, Glow-Wire Capable, Tray | 2,005In Stock | Headers | Shrouded | 4 Position | 2.5 mm (0.098 in) | 2 Row | 2.5 mm (0.098 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.2 mm (0.126 in) | 105310 | Nano-Fit | Wire-to-Board, Power | - 40 C | + 115 C | Tray | 1053101304 01053101304 | ||||
Mfr: 1053002200 TTI: 105300-2200 Molex Availability: 30,000In StockHeaders & Wire Housings Nano-Fit Crimp Terminal, Female, 0.38 m Gold (Au) Pltg, 22-20 AWG | 30,000In Stock | Terminals | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 105300 | Nano-Fit | 22 AWG | - 40 C | + 105 C | Reel | 1053002200 01053002200 | |||||||||||
Mfr: 1053081212 TTI: 105308-1212 Molex Availability: 19,750In StockHeaders & Wire Housings Nano-Fit Recept. Housing, TPA Capable, 2.5mm Pit., Dual Row, 12 Pos., Black, Glow-Wire Capable | 19,750In Stock | Wire Housings | Receptacle Housing | 12 Position | 2.5 mm (0.098 in) | 2 Row | 2.5 mm (0.098 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 105308 | Nano-Fit | Wire-to-Board | - 40 C | + 115 C | Bulk | 1053081212 01053081212 | ||||||
Mfr: 1053091203 TTI: 105309-1203 Molex Availability: 3,220In StockHeaders & Wire Housings Nano-Fit Vert. Header, TH, 2.5mm Pit., Single Row, 3 Pos., w/ Kinked Pins, 0.38 m Gold (Au) Pltg, Black, Glow-Wire Capable, Tray | 3,220In Stock | Headers | Shrouded | 3 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder | Straight | Pin (Male) | Gold | 3.2 mm (0.126 in) | 105309 | Nano-Fit | Wire-to-Board, Power | - 40 C | + 115 C | Tray | 1053091203 01053091203 | |||||
36,200In Stock | Accessories | 5 Position | 2.54 mm (0.1 in) | MTA-100 | MTA | Each |