TSM - Headers & Wire Housings
14,539 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSM-135-02-L-DV-A TTI: Not Assigned Samtec Availability: 0In Stock62 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock62 Factory Stock Can Ship 10 Days | Headers | Pin Header | 70 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 35 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
Mfr: TSM-135-02-S-SH-P TTI: Not Assigned Samtec Availability: 0In Stock136 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock136 Factory Stock Can Ship 10 Days | Headers | Pin Header | 35 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 3 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | Headers | Pin Header | 6 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Reel | ||||||||
0In Stock | TSM | Tube | |||||||||||||||||||||
Mfr: TSM-108-01-S-DV-003 TTI: Not Assigned Samtec Availability: 0In Stock412 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock412 Factory Stock Can Ship 10 Days | Headers | Pin Header | 16 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | TSM | Tube | |||||||||||||||||||||
0In Stock | Headers | Pin Header | 17 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | - 55 C | + 105 C | Reel | ||||||||
0In Stock | Headers | Pin Header | 24 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Pin Header | 14 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 3.05 mm (0.12 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Pin Header | 14 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Tin | 3.05 mm (0.12 in) | TSM | - 55 C | + 105 C | Tube | ||||||||
0In Stock | Headers | Pin Header | 26 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
Mfr: TSM-122-01-S-SV TTI: Not Assigned Samtec Availability: 0In Stock299 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock299 Factory Stock Can Ship 10 Days | Headers | Pin Header | 22 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 22 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | - 55 C | + 105 C | Bulk | ||||||||
Mfr: TSM-122-01-T-SV TTI: Not Assigned Samtec Availability: 0In Stock299 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock299 Factory Stock Can Ship 10 Days | Headers | Pin Header | 22 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | - 55 C | + 105 C | Tube | |||||||
0In Stock | Headers | Pin Header | 44 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
Mfr: TSM-119-02-S-SH-P TTI: Not Assigned Samtec Availability: 0In Stock162 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock162 Factory Stock Can Ship 10 Days | Headers | Pin Header | 19 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Tube | |||||||
Mfr: TSM-119-02-T-DV TTI: Not Assigned Samtec Availability: 0In Stock325 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock325 Factory Stock Can Ship 10 Days | Headers | Pin Header | 38 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Tin | 8.13 mm (0.32 in) | TSM | - 55 C | + 105 C | Tube | |||||||
0In Stock | Headers | Pin Header | 21 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | - 55 C | + 105 C | Tube | ||||||||
Mfr: TSM-121-02-S-DV-A TTI: Not Assigned Samtec Availability: 0In Stock111 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock111 Factory Stock Can Ship 10 Days | Headers | Pin Header | 42 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 58 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
Mfr: TSM-122-01-S-DV-A TTI: Not Assigned Samtec Availability: 0In Stock111 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock111 Factory Stock Can Ship 10 Days | Headers | Pin Header | 44 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | |||||||
Mfr: TSM-122-01-S-DV-A-P TTI: Not Assigned Samtec Availability: 0In Stock84 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock84 Factory Stock Can Ship 10 Days | Headers | Pin Header | 44 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 34 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube |