Headers & Wire Housings
904,816 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-640550-0 TTI: 1-640550-0 TE Connectivity / AMP Availability: 261In Stock10,000 On Order Expected Headers & Wire Housings DUST COVER 10P Closed End | 261In Stock10,000 On Order Expected | Accessories | 10 Position | 2.54 mm (0.1 in) | MTA-100 | MTA | - 55 C | + 105 C | Each | |||||||||||||||
Mfr: 3-644456-5 TTI: 3-644456-5 TE Connectivity Availability: 31,850In StockHeaders & Wire Housings NARROW FLT HDR 5P Straight Post | 31,850In Stock | Headers | Unshrouded | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | MTA-100 | MTA | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||
564,000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | AMP POWER | Wire-to-Wire | 20 AWG to 16 AWG | - 30 C | + 105 C | Reel | |||||||||||||
105In Stock | Wire Housings | Plug Housing | 18 Position | 5.08 mm (0.2 in) | 3 Row | 2.54 mm (0.1 in) | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | SMS Qikmate | Trim Trio | Board-to-Board, Cable | - 55 C | + 105 C | Each | SMS18P1 | |||||||
Mfr: 0705530007 TTI: 70553-0007 Molex Availability: 3,036In Stock460 On Order Expected 08-Feb-27 Headers & Wire Housings 2.54mm Pit. SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 8 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg | 3,036In Stock460 On Order Expected 08-Feb-27 | Headers | Shrouded | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70553 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705530007 | |||||
Mfr: 0022013117 TTI: 22-01-3117 Molex Availability: 17,600In StockHeaders & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 11 Pos., Natural | 17,600In Stock | Wire Housings | Receptacle Housing | 11 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013117 2695-11RP 0022013117 | ||||||||||
Mfr: 0026481055 TTI: 26-48-1055 Molex Availability: 336In Stock40,880 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 5 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 336In Stock40,880 Build Parts Assembled in 5 days | Headers | Breakaway | 5 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481055 A-41671-A05A102 26-48-1055-PB 0026481055 | ||||||
Mfr: 0039293126 TTI: 39-29-3126 Molex Availability: 900In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 12 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 900In StockLimited Supply | Headers | Power | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39293126 5566-12B 0039293126 | ||||
Mfr: 0039012181 TTI: 39-01-2181 Molex Availability: 14,150In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 18 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 14,150In Stock | Wire Housings | Plug Housing | 18 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012181 5559-18P 0039012181 | |||||||
Mfr: 0022232111 TTI: 22-23-2111 Molex Availability: 10,360In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 11 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 10,360In Stock | Headers | Locking | 11 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232111 A-6373-11A102 0022232111 | ||||
Mfr: 0511101260 TTI: 51110-1260 Molex Availability: 35,697In StockHeaders & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 12 Pos., Locking Ramp, Lead-Free | 35,697In Stock | Wire Housings | Receptacle Housing | 12 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51110 | Milli-Grid | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0511101260 | ||||||||
Mfr: 0430310002 TTI: 43031-0002 Molex Availability: 24,000In StockLimited Supply Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.38 m Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | 24,000In StockLimited Supply | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0430310002 | ||||||||||
Mfr: 0022122084 TTI: 22-12-2084 Molex Availability: 3,325In StockLimited Supply Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 8 Pos., 0.51 m Gold (Au) Pltg, Bag | 3,325In StockLimited Supply | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122084 A-7478-08A501 0022122084 | ||||||
Mfr: 0026481165 TTI: 26-48-1165 Molex Availability: 593In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 16 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 593In Stock | Headers | Breakaway | 16 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Board-to-Board, Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481165 A-41671-A16A102 0026481165 | ||||
Mfr: 0039288200 TTI: 39-28-8200 Molex Availability: 2,900In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 20 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 2,900In Stock | Headers | Power | 20 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39288200 5566-20A-210 0039288200 | ||||
Mfr: 0026034020 TTI: 26-03-4020 Molex Availability: 750In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 2 Pos., Natural | 750In Stock | Wire Housings | Receptacle Housing | 2 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 6442 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26034020 6442-R02-Z 26-03-4020-PB 0026034020 | |||||||
Mfr: 0436500212 TTI: 43650-0212 Molex Availability: 9,280In StockLimited Supply Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 2 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 9,280In StockLimited Supply | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0436500212 | ||||||
Mfr: 0430452014 TTI: 43045-2014 Molex Availability: 1,629In Stock4,536 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 20 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 1,629In Stock4,536 On Order Expected | Headers | Shrouded | 20 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430452014 | |||||
Mfr: 0430450610 TTI: 43045-0610 Molex Availability: 11,800In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 6 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 11,800In Stock | Headers | Power | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | - 40 C | + 105 C | Reel | 43045-0610-PB 0430450610 | ||||||
Mfr: 0039000084 TTI: 39-00-0084 Molex Availability: 3,000In StockHeaders & Wire Housings Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Phosphor Bronze, 16 AWG, Bag | 3,000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 5558 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 16 AWG | - 40 C | + 105 C | Bulk | 39000084 5558PBT3L 0039000084 | ||||||||||
Mfr: 0022112122 TTI: 22-11-2122 Molex Availability: 3,730In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 12 Pos., 0.51 m Gold (Au) Pltg, 3.56mm Tail Lg., Bag | 3,730In Stock | Headers | Locking | 12 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22112122 A-6373-12A501 0022112122 | |||||
Mfr: 0016020077 TTI: 16-02-0077 Molex Availability: 220,000In Stock20,000 On Order Expected 17-Nov-26 Headers & Wire Housings SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Lg., 0.38 m Gold (Au) Plated, 30-24 AWG, Reel | 220,000In Stock20,000 On Order Expected 17-Nov-26 | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 70021 | SL | 30 AWG to 24 AWG | - 40 C | + 105 C | Reel | 16020077 70021-0006 0016020077 | |||||||||||
Mfr: 0039000065 TTI: 39-00-0065 Molex Availability: 72,000In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 28-22 AWG, Reel | 72,000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 28 AWG to 22 AWG | - 40 C | + 105 C | Reel | 39000065 5556PBT2 0039000065 | ||||||||||
Mfr: 0026482035 TTI: 26-48-2035 Molex Availability: 688In Stock21,416 Build Parts Assembled in 5 days Headers & Wire Housings BREAK WAFER ASSY | 688In Stock21,416 Build Parts Assembled in 5 days | Headers | Breakaway | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 0026482035 26482035 | ||||||
Mfr: 0026615050 TTI: 26-61-5050 Molex Availability: 80In StockHeaders & Wire Housings KK 396 Header, R/A w/ Friction Lock, 5 Pos., Gold (Au) Pltg | 80In Stock | Headers | Locking | 5 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 11.43 mm (0.45 in) | 3.96 mm (0.156 in) | 41792 | KK | Bulk | 26615050 41792-0022 0026615050 |