Headers & Wire Housings
904,816 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G125-2241296F1 TTI: G125-2241296F1 Harwin Availability: 413In Stock2,500 On Order Expected 28-Dec-26 Headers & Wire Housings Gecko-SL 6+6 Pos. Female Receptacle DIL Straight Cable Housing, Hex Socket Screw-Lok | 413In Stock2,500 On Order Expected 28-Dec-26 | Wire Housings | 12 Position | 1.25 mm (0.049 in) | 2 Row | 1.25 mm (0.049 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gecko-SL | GECKO | - 65 C | + 150 C | Bulk | |||||||||
Mfr: 0469940212 TTI: 46994-0212 Molex Availability: 11,500In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, Nylon, UL94V-2, 2 Pos., Positive Latch, Glow-Wire Capable, Black | 11,500In Stock | 4.2 mm (0.165 in) | 1 Row | 46994 | Mini-Fit Jr. | - 40 C | + 105 C | Bulk | 469940212 0469940212 | |||||||||||||||
Mfr: 0469990807 TTI: 46999-0807 Molex Availability: 20,800In StockHeaders & Wire Housings 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, Dual Row, w/ Pre-bent Mtg Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Pos., Natural | 20,800In Stock | Wire Housings | Receptacle Housing | 4 Position | 3.68 mm (0.145 in) | 2 Row | 3.68 mm (0.145 in) | Panel Mount | Crimp | Straight | Pin (Male) | 2004 | Standard .062 in | - 40 C | + 105 C | Bulk | 2004-R2 469990807 0469990807 | |||||||
Mfr: 0436400401 TTI: 43640-0401 Molex Availability: 4,250In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 4 Pos., UL 94V-0, Low-Halogen, Black | 4,250In Stock | Wire Housings | Plug Housing | 4 Position | 3 mm (0.118 in) | 1 Row | Panel Mount | Crimp | Pin (Male) | 43640 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436400401 | ||||||||
Mfr: 0039012225 TTI: 39-01-2225 Molex Availability: 3,445In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 22 Pos., UL 94V-0, Natural | 3,445In Stock | Wire Housings | Receptacle Housing | 22 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012225 5557-22R-210 0039012225 | |||||||
Mfr: 0039288140 TTI: 39-28-8140 Molex Availability: 3,620In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 14 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 3,620In Stock | Headers | Power | 14 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39288140 5566-14A-210 0039288140 | ||||
Mfr: 0874270442 TTI: 87427-0442 Molex Availability: 6,575In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Header, 4.2mm Pit., Vert., w/o Flange, 4 Pos., Tin (Sn) over Nickel (Ni) Pltg, Bulk Packaging | 6,575In StockLimited Supply | Headers | Shrouded | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.3 mm (0.13 in) | 87427 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 0874270442 | ||||
Mfr: 0010897162 TTI: 10-89-7162 Molex Availability: 611In Stock42,000 On Order Expected Headers & Wire Housings 2.54mm Pit. C-Grid Breakaway Header, Dual Row, Vert., High Temperature, 16 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg, 2.72mm PC Tail | 611In Stock42,000 On Order Expected | Headers | Breakaway | 16 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.1 mm (0.24 in) | 2.72 mm (0.107 in) | 70280 | C-Grid | - 40 C | + 105 C | Bulk | 10897162 70280-0048 0010897162 | ||||
Mfr: 0039301141 TTI: 39-30-1141 Molex Availability: 1,370In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 14 Pos., PA Polyamide Nylon 6/6 94V-2, 0.76 m Select Gold (Au) Pltg | 1,370In Stock | Headers | Power | 14 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301141 A556914A2G 0039301141 | ||||
Mfr: 0430450406 TTI: 43045-0406 Molex Availability: 4,400In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 4 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 4,400In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450406 | |||||
Mfr: 0530481010 TTI: 53048-1010 Molex Availability: 7,250In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 10 Pos., Tray, 2.3mm PC Tail Lg. | 7,250In Stock | Headers | Shrouded | 10 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53048 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530481010 | |||||
Mfr: 0430450818 TTI: 43045-0818 Molex Availability: 12,000In Stock40,600 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 8 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 12,000In Stock40,600 On Order Expected | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450818 | |||||
Mfr: 0015045061 TTI: 15-04-5061 Molex Availability: 6,975In Stock9,000 On Order Expected 16-Aug-27 Headers & Wire Housings 2.54mm SL Interim Clip, 6 Pos. | 6,975In Stock9,000 On Order Expected 16-Aug-27 | Accessories | 6 Position | 2.54 mm (0.1 in) | 2 Row | Cable Mount / Free Hanging | 70013 | C-Grid, SL | Bulk | 15045061 700130001 0015045061 | ||||||||||||||
Mfr: 0039299087 TTI: 39-29-9087 Molex Availability: 5,057In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 8 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 5,057In Stock | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299087 A-5566-08A2-210 0039299087 | ||||
Mfr: 0431603102 TTI: 43160-3102 Molex Availability: 5,280In StockHeaders & Wire Housings Sabre R/A Header, 7.5mm Pit., 2 Pos., Glow-Wire Capable, 3.81mm Tail Lg., for 1.6mm PCB, w/ Board Lock | 5,280In Stock | Headers | Shrouded | 2 Position | 7.5 mm (0.295 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43160 | Sabre | Wire-to-Board, Power | - 40 C | + 75 C | Tray | 0431603102 | ||||||
Mfr: 0559320210 TTI: 55932-0210 Molex Availability: 700In Stock9,600 On Order Expected 15-Feb-27 Headers & Wire Housings MicroClasp Vert. Header, 2mm Pit., Single Row, TH, Tin (Sn) Pltg, 2 Pos., w/ PCB Locator | 700In Stock9,600 On Order Expected 15-Feb-27 | Headers | Shrouded | 2 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 55932 | MicroClasp | Wire-to-Board, Signal | - 25 C | + 105 C | Tray | 0559320210 | ||||||
Mfr: 0559320410 TTI: 55932-0410 Molex Availability: 11,880In Stock16,200 On Order Expected 30-Sep-27 Headers & Wire Housings MicroClasp Vert. Header, 2mm Pit., Single Row, TH, Tin (Sn) Pltg, 4 Pos., w/ PCB Locator | 11,880In Stock16,200 On Order Expected 30-Sep-27 | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 55932 | MicroClasp | Wire-to-Board, Signal | - 25 C | + 105 C | Tray | 0559320410 | ||||||
Mfr: 0874370473 TTI: 87437-0473 Molex Availability: 8,100In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, Vert., SMT, Tin (Sn) Pltg, Friction Lock, 4 Pos., T/R, w/ Cap, Beige | 8,100In Stock | Headers | Shrouded | 4 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 87437 | Pico-SPOX | Wire-to-Board, Signal | - 55 C | + 105 C | Reel | 0874370473 874370473 | ||||||
Mfr: 0878310441 TTI: 87831-0441 Molex Availability: 14,080In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 4 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Center Friction Lock, Tube | 14,080In Stock | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87831 | Milli-Grid | - 55 C | + 105 C | Tube | 0878310441 | ||||||
Mfr: 0874270842 TTI: 87427-0842 Molex Availability: 5,260In StockHeaders & Wire Housings Mini-Fit Jr. Header, 4.2mm Pit., Vert., w/o Flange, 8 Pos., Tin (Sn) over Nickel (Ni) Pltg, Bulk Packaging | 5,260In Stock | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 87427 | Mini-Fit Jr. | Wire-to-Board | - 40 C | + 105 C | Bulk | 0874270842 | |||||
Mfr: 5015712007 TTI: 501571-2007 Molex Availability: 800In Stock14,400 On Order Expected Headers & Wire Housings 1mm Pit., Pico-Clasp PCB Header, Dual Row, R/A, SMT, 0.1 m Gold Plated, Inner Positive Lock, 20 Pos., Natural | 800In Stock14,400 On Order Expected | Shrouded | 20 Position | 2 Row | 4.1 mm (0.161 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 501571 | Pico-Clasp | Wire-to-Board | - 40 C | + 105 C | Reel | ||||||||
1,044,000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | Wire-to-Board | 22 AWG to 18 AWG | - 25 C | + 105 C | Reel | ||||||||||||||
Mfr: M80-4811205 TTI: M80-4811205 Harwin Availability: 1,370In StockHeaders & Wire Housings Datamate J-Tek 6+6 WAY FMALE CRMP S/BORE W/HEX JS | 1,370In Stock | Wire Housings | 12 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | J-Tek | Datamate | - 55 C | + 125 C | Kit | M80-4C11205F2-00-000-00-000 | ||||||||
Mfr: 5023800600 TTI: 502380-0600 Molex Availability: 25,608In StockHeaders & Wire Housings CLIK-Mate Plug Housing, 1.25mm Pit., Single Row, Positive Lock, 6 Pos., White | 25,608In Stock | Wire Housings | Plug Housing | 6 Position | 1.25 mm (0.049 in) | 1 Row | 502380 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | ||||||||||||
Mfr: 0878310641 TTI: 87831-0641 Molex Availability: 11,036In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 6 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Center Friction Lock, Tube | 11,036In Stock | Headers | Shrouded | 6 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87831 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878310641 |