SHF - Headers & Wire Housings
477 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 0In StockHeaders & Wire Housings | 0In Stock | Headers | Shrouded | 34 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | SHF | Board-to-Cable | - 55 C | + 125 C | Reel | |||||
Mfr: SHF-105-01-F-D-TH TTI: SHF-105-01-F-D-TH Samtec Availability: 0In StockHeaders & Wire Housings 1.27MM SHROUDED TERMINAL STRIP | 0In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | 1.91 mm (0.075 in) | SHF | Board-to-Cable | - 55 C | + 125 C | Tube | ||||
0In Stock | Headers | Shrouded | 12 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Pin (Male) | Gold | SHF | - 55 C | + 125 C | Tube | |||||||||||
Mfr: SHF-120-01-L-D-SM-LC TTI: SHF-120-01-L-D-SM-LC Samtec Availability: 0In StockHeaders & Wire Housings | 0In Stock | Headers | Shrouded | 40 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | SHF | Board-to-Cable | - 55 C | + 125 C | Tube | |||||
Mfr: SHF-105-01-L-D-RA-TR TTI: SHF-105-01-L-D-RA-TR Samtec Availability: 0In StockHeaders & Wire Housings | 0In Stock | Headers | Shrouded | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | IDC | Right Angle | Pin (Male) | Gold | 3.05 mm (0.12 in) | SHF | Board-to-Cable | - 55 C | + 125 C | Reel | |||||
0In Stock | Headers | Shrouded | 26 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | 1.91 mm (0.075 in) | SHF | Board-to-Cable | - 55 C | + 125 C | Tube | |||||
0In Stock | Headers | Shrouded | 34 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | 1.91 mm (0.075 in) | SHF | Board-to-Cable | - 55 C | + 125 C | Tube | |||||
0In Stock | Headers | Shrouded | 40 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.05 mm (0.12 in) | 2.15 mm (0.085 in) | SHF | Board-to-Cable | - 55 C | + 125 C | Tube | |||||
Samtec Availability: 0In StockHeaders & Wire Housings | 0In Stock | Headers | Shrouded | 50 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | SHF | Board-to-Cable | - 55 C | + 125 C | Reel | |||||
0In Stock | Headers | Shrouded | 24 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | SHF | Board-to-Cable | - 55 C | + 125 C | Tube | |||||||
Samtec Availability: 0In StockHeaders & Wire Housings | 0In Stock | Headers | Shrouded | 12 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Pin (Male) | Gold | SHF | - 55 C | + 125 C | Reel | ||||||||||
Samtec Availability: 0In StockHeaders & Wire Housings | 0In Stock | SHF | Reel | ||||||||||||||||||||
0In Stock | Headers | Shrouded | 30 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | SHF | Board-to-Cable | - 55 C | + 125 C | Tube | ||||||
0In Stock | SHF | Reel | |||||||||||||||||||||
0In Stock | SHF | Reel | |||||||||||||||||||||
0In Stock | SHF | Tube | |||||||||||||||||||||
0In Stock | Headers | Shrouded | 50 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Pin (Male) | Gold | SHF | - 55 C | + 125 C | Tube | |||||||||||
0In Stock | Headers | Shrouded | 6 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Right Angle | Pin (Male) | Gold | 3.05 mm (0.12 in) | SHF | Board-to-Cable | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Shrouded | 50 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | SHF | Board-to-Cable | - 55 C | + 125 C | Tube | |||||||
0In Stock | SHF | Tube | |||||||||||||||||||||
0In Stock | Headers | Shrouded | 50 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | IDC | Right Angle | Pin (Male) | Gold | 3.05 mm (0.12 in) | SHF | Board-to-Cable | - 55 C | + 125 C | Tube | ||||||
0In Stock | Headers | Shrouded | 26 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Pin (Male) | Gold | SHF | - 55 C | + 125 C | Tube | |||||||||||
0In Stock | Headers | Shrouded | 30 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Pin (Male) | Gold | SHF | - 55 C | + 125 C | Tube | |||||||||||
0In Stock | Headers | Shrouded | 34 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Pin (Male) | Gold | SHF | - 55 C | + 125 C | Tube | |||||||||||
0In Stock | Headers | Shrouded | 8 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Pin (Male) | Gold | SHF | - 55 C | + 125 C | Tube |