105310 - Headers & Wire Housings
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1053102104 TTI: 1053102104 Molex Availability: 0In StockHeaders & Wire Housings Nano-Fit Vert. Header, TH, 2.5mm Pit., Dual Row, 4 Pos., w/ Kinked Pins, Tin (Sn) Pltg, Natural, Glow-Wire Capable, Tray | 0In Stock | Headers | Shrouded | 4 Position | 2.5 mm (0.098 in) | 2 Row | 2.5 mm (0.098 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.2 mm (0.126 in) | 105310 | Nano-Fit | - 40 C | + 105 C | Tray | |||||
Mfr: 1053102108 TTI: Not Assigned Molex Availability: Not Available OnlineHeaders & Wire Housings Nano-Fit Vert. Header, TH, 2.5mm Pit., Dual Row, 8 Pos., w/ Kinked Pins, Tin (Sn) Pltg, Natural, Glow-Wire Capable, Tray | Not Available Online | Headers | Shrouded | 8 Position | 2.5 mm (0.098 in) | 2 Row | 2.5 mm (0.098 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.2 mm (0.126 in) | 105310 | Nano-Fit | - 40 C | + 105 C |