Headers & Wire Housings
904,816 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0039301120 TTI: 39-30-1120 Molex Availability: 2,475In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 12 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 2,475In StockLimited Supply | Headers | Power | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301120 5569-12A2 0039301120 | ||||
Mfr: 0022284361 TTI: 22-28-4361 Molex Availability: 3,950In StockHeaders & Wire Housings KK 254 Breakaway Header, Vert., 36 Pos., Tin (Sn) Pltg, Mating Pin Lg. 8.13mm, Bag | 3,950In Stock | Headers | Breakaway | 36 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 42375 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22284361 42375-0141 0022284361 | ||||||
Mfr: 0705430107 TTI: 70543-0107 Molex Availability: 34,372In Stock39,728 On Order Expected Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 3 Pos., 0.76 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 34,372In Stock39,728 On Order Expected | Headers | Shrouded | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70543 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705430107 | |||||
Mfr: 0705430006 TTI: 70543-0006 Molex Availability: 1,872In StockLimited Supply Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 7 Pos., 0.38 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 1,872In StockLimited Supply | Headers | Shrouded | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70543 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 70543-0006-PB 0705430006 | |||||
Mfr: 0026481035 TTI: 26-48-1035 Molex Availability: 19,120In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 3 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 19,120In Stock | Headers | Breakaway | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481035 A-41671-A03A102 0026481035 | ||||||
645In Stock | Wire Housings | Plug Housing | 3 Position | 5.08 mm (0.2 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | Gold | SMS Qikmate | Trim Trio | Board-to-Board, Cable | - 55 C | + 105 C | Each | SMS3P1 | |||||||
Mfr: 0430451414 TTI: 43045-1414 Molex Availability: 4,316In Stock25,272 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 14 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 4,316In Stock25,272 On Order Expected | Headers | Shrouded | 14 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451414 | |||||
Mfr: 0530480210 TTI: 53048-0210 Molex Availability: 45,300In StockLimited Supply Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 2 Pos., Tray, 2.3mm PC Tail Lg. | 45,300In StockLimited Supply | Headers | Shrouded | 2 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 53048 | PicoBlade | - 40 C | + 85 C | Bulk | 0530480210 | |||||||
Mfr: 0039013028 TTI: 39-01-3028 Molex Availability: 12,714In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 2 Pos., UL 94V-0, Natural | 12,714In Stock | Wire Housings | Receptacle Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013028 5557-02R1-210 0039013028 | |||||||
Mfr: 0008701040 TTI: 08-70-1040 Molex Availability: 10,400In StockHeaders & Wire Housings 2.5mm Pit. Mini-SPOX Crimp Terminal, 28-22 AWG, Bag | 10,400In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Tin | 5263 | Mini-SPOX | 28 AWG to 22 AWG | - 40 C | + 105 C | Bulk | 8701040 5263PBTL 08-70-1040-Z 0008701040 | ||||||||||||
Mfr: 0039293066 TTI: 39-29-3066 Molex Availability: 14,225In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 6 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 14,225In Stock | Headers | Power | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5566 | Mini-Fit Jr. | - 40 C | + 105 C | Bulk | 39293066 5566-06B 39-29-3066-PB 0039293066 | ||||||
Mfr: 0022284030 TTI: 22-28-4030 Molex Availability: 41,250In StockLimited Supply Headers & Wire Housings KK 254 Breakaway Header, Vert., 3 Pos., Tin (Sn) Pltg, Mating Pin Lg. 6.09mm, Bag | 41,250In StockLimited Supply | Headers | Breakaway | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 42375 | KK | Each | 22284030 42375-0003 0022284030 | |||||||||
Mfr: 0039290103 TTI: 39-29-0103 Molex Availability: 3,630In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 10 Pos., w/out Snap-in Plastic Peg PCB Lock, Gold, Natural | 3,630In Stock | Headers | Power | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39290103 5566-10AGS 39-29-0103-PB 0039290103 | ||||
Mfr: 0039000079 TTI: 39-00-0079 Molex Availability: 60,000In StockLimited Supply Headers & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | 60,000In StockLimited Supply | Contacts | Crimp | Socket (Female) | Tin | 5556 | Mini-Fit Jr. | Power | 16 AWG | Reel | 39000079 5556PBT3 0039000079 | |||||||||||||
Mfr: 0705430009 TTI: 70543-0009 Molex Availability: 8,569In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 10 Pos., 0.38 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 8,569In Stock | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 70543 | SL | - 40 C | + 105 C | Tube | 0705430009 | |||||||
Mfr: 0039302050 TTI: 39-30-2050 Molex Availability: 21,000In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Single Row, 5 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 21,000In Stock | Headers | Power | 5 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39302050 5566-05A3-210 0039302050 | |||||
Mfr: 0050579002 TTI: 50-57-9002 Molex Availability: 7,300In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Pos., Black | 7,300In Stock | Wire Housings | Receptacle Housing | 2 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 50-57-9002-PB 0050579002 | ||||||||
Mfr: 0510210700 TTI: 51021-0700 Molex Availability: 46,500In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 7 Pos., Natural | 46,500In Stock | Wire Housings | Receptacle Housing | 7 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210700 | ||||||||
Mfr: 0430450614 TTI: 43045-0614 Molex Availability: 1,152In Stock20,736 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 6 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 1,152In Stock20,736 On Order Expected | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450614 | |||||
Mfr: 0430451014 TTI: 43045-1014 Molex Availability: 9,724In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 10 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 9,724In Stock | Headers | Shrouded | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-1014-PB 0430451014 | |||||
Mfr: 0430200800 TTI: 43020-0800 Molex Availability: 42,425In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 8 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 42,425In Stock | Wire Housings | Plug Housing | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Panel Mount | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430200800 | ||||||
Mfr: 0022272051 TTI: 22-27-2051 Molex Availability: 11,076In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 5 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 11,076In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272051 AE-6410-05A(102) 0022272051 | ||||
Mfr: 0039014046 TTI: 39-01-4046 Molex Availability: 13,000In Stock150,000 On Order Expected Headers & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 4 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural | 13,000In Stock150,000 On Order Expected | Wire Housings | Plug Housing | 4 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014046 5559-04P3 0039014046 | |||||||
Mfr: 0039014041 TTI: 39-01-4041 Molex Availability: 76,200In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, 4 Pos., UL 94V-0, Natural | 76,200In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 5557 | Mini-Fit Jr. | 20 AWG to 16 AWG | - 40 C | + 105 C | Bulk | 39014041 5557-04R2-210 0039014041 | |||||||||
Mfr: 2-1761603-3 TTI: 2-1761603-3 TE Connectivity Availability: 5,220In Stock5,200 On Order Expected 05-Apr-27 Headers & Wire Housings PIN HEADER 10 POS VERT LOW PROFILE | 5,220In Stock5,200 On Order Expected 05-Apr-27 | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 2.6 mm (0.102 in) | AMP-LATCH | AMP-LATCH | Wire-to-Board | - 65 C | + 105 C | Tray |