TSM - Headers & Wire Housings
14,539 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | Pin Header | 12 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Pin Header | 24 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 10.67 mm (0.42 in) | TSM | - 55 C | + 125 C | Reel | ||||||||
0In Stock | Headers | Pin Header | 12 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Reel | ||||||||
0In Stock | Headers | Unshrouded | 12 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | TSM | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 12 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Tin | 8.13 mm (0.32 in) | TSM | - 55 C | + 105 C | Tube | ||||||||
Mfr: TSM-116-02-SM-SV TTI: Not Assigned Samtec Availability: 0In Stock344 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock344 Factory Stock Can Ship 10 Days | Headers | Pin Header | 16 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Unshrouded | 16 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 32 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Tin | 8.13 mm (0.32 in) | TSM | - 55 C | + 105 C | Reel | ||||||||
0In Stock | Headers | Pin Header | 16 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Tin | 3.05 mm (0.12 in) | TSM | - 55 C | + 105 C | Reel | ||||||||
Mfr: TSM-117-01-L-DV-LC-P TTI: Not Assigned Samtec Availability: 0In Stock111 Factory Stock Can Ship 10 Days Headers & Wire Housings | 0In Stock111 Factory Stock Can Ship 10 Days | Headers | Pin Header | 34 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | |||||||
0In Stock | Headers | Pin Header | 17 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Pin Header | 34 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | - 55 C | + 125 C | Reel | ||||||||
0In Stock | Headers | Pin Header | 8 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Reel | ||||||||
0In Stock | Headers | Pin Header | 8 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Reel | ||||||||
0In Stock | Headers | Pin Header | 17 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Tin | 3.05 mm (0.12 in) | TSM | - 55 C | + 105 C | Reel | ||||||||
0In Stock | Headers | Pin Header | 18 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | - 55 C | + 105 C | Reel | ||||||||
0In Stock | Headers | Pin Header | 36 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Tube | ||||||||
0In Stock | Headers | Pin Header | 3 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | - 55 C | + 105 C | Reel | ||||||||
0In Stock | Headers | Pin Header | 6 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | - 55 C | + 105 C | Tube | ||||||||
0In Stock | Headers | Pin Header | 3 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | - 55 C | + 105 C | Tube | ||||||||
0In Stock | Headers | Pin Header | 3 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | - 55 C | + 105 C | Reel | ||||||||
0In Stock | Headers | Unshrouded | 6 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Horizontal | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | |||||||
0In Stock | Headers | Pin Header | 6 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 8.13 mm (0.32 in) | TSM | - 55 C | + 125 C | Reel | ||||||||
0In Stock | Headers | Pin Header | 50 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 10.67 mm (0.42 in) | TSM | - 55 C | + 125 C | Reel | ||||||||
0In Stock | Headers | Pin Header | 50 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | TSM | - 55 C | + 125 C | Tube |