Samtec - Headers & Wire Housings
232,295 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
825In Stock | Sockets | Socket | 40 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder | Straight | Gold | SSQ | Tiger Buy | - 55 C | + 125 C | Bulk | |||||||||
Mfr: TSW-105-07-T-S TTI: TSW-105-07-T-S Samtec Availability: 1,225In StockHeaders & Wire Housings 2.54MM CLASSIC PCB HDR STRIP | 1,225In Stock | Headers | Pin Header | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5.84 mm (0.23 in) | 2.54 mm (0.1 in) | TSW | Board-to-Board, Cable | - 55 C | + 105 C | Bulk | |||||
3,364In Stock | Headers | Pin Header | 26 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | 2.54 mm (0.1 in) | TSW | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | ||||||
Mfr: FTSH-110-01-L-D TTI: FTSH-110-01-L-D Samtec Availability: 828In StockHeaders & Wire Housings 1.27MM HIGH RELIABILITY HDR | 828In Stock | Headers | Pin Strip | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Tube | |||||
Mfr: TSW-106-07-L-S TTI: TSW-106-07-L-S Samtec Availability: 433In StockHeaders & Wire Housings 6 Position, 2.54mm Pitch Classic PCB Header Strips | 433In Stock | Headers | Pin Strip | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | TSW | Bulk | ||||||||||
Mfr: CLP-103-02-L-DH-TR TTI: CLP-103-02-L-DH-TR Samtec Availability: 4,900In StockHeaders & Wire Housings 1.27MM LOW PRO DUAL-WIPE SCKT | 4,900In Stock | Sockets | Socket | 6 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Horizontal | Socket (Female) | Gold | CLP | Tiger Claw | Board-to-Board | - 55 C | + 125 C | Reel | ||||||
Samtec Availability: 28,800In StockHeaders & Wire Housings 1.27MM HIGH RELIABILITY HDR | 28,800In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Reel | ||||||
Mfr: CES-105-02-G-S TTI: CES-105-02-G-S Samtec Availability: 200In StockHeaders & Wire Housings 2.54MM LOW PRO TH STRIP REC | 200In Stock | Headers | 5 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | 5.66 mm (0.223 in) | CES | - 55 C | + 125 C | Tube | |||||||
392In Stock | Sockets | Socket | 40 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Gold | SQT | FleXYZ | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||||
224In Stock | Headers | 1.27 mm (0.05 in) | TFM | Tiger Eye | Tube | ||||||||||||||||||
Mfr: TFM-104-01-L-D-RA TTI: TFM-104-01-L-D-RA Samtec Availability: 340In StockHeaders & Wire Housings 1.27MM BTB WTB SHROUDED HDR | 340In Stock | Headers | Shrouded | 8 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | TFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: T2M-105-01-L-D-TH-WT TTI: T2M-105-01-L-D-TH-WT Samtec Availability: 1,296In StockHeaders & Wire Housings 2.00MM TIGER EYE BTB WTB HDR | 1,296In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | T2M | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: FTR-110-51-S-D-06 TTI: FTR-110-51-S-D-06 Samtec Availability: 2,346In StockHeaders & Wire Housings | 2,346In Stock | Headers | Pin Header | 20 Position | 1.27 mm (0.05 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 4.83 mm (0.19 in) | FTR | Board-to-Board | - 55 C | + 125 C | Tube | |||||
Mfr: MTLW-107-07-S-D-200 TTI: MTLW-107-07-S-D-200 Samtec Availability: 13In Stock738 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.54MM LOW PRO TERM STRIP | 13In Stock738 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 14 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.08 mm (0.2 in) | 4.32 mm (0.17 in) | MTLW | Flex Stack | - 55 C | + 125 C | Bulk | |||||
Mfr: CLP-103-02-L-D-A-TR TTI: CLP-103-02-L-D-A-TR Samtec Availability: 2,250In StockHeaders & Wire Housings 1.27MM LOW PRO DUAL-WIPE SCKT | 2,250In Stock | Sockets | Socket | 6 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Socket (Female) | Gold | CLP | Tiger Claw | Board-to-Board | - 55 C | + 125 C | Reel | ||||||
Mfr: SFM-104-01-L-D-A TTI: SFM-104-01-L-D-A Samtec Availability: 171In StockHeaders & Wire Housings 1.27MM TIGER EYE HR SCKT STRIP | 171In Stock | Sockets | Socket | 8 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder | Straight | Gold | SFM | Tiger Eye | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | |||||||
Mfr: TSM-103-01-S-SV-TR TTI: TSM-103-01-S-SV-TR Samtec Availability: 1,050In StockHeaders & Wire Housings 2.54MM SMT STRIP HEADER | 1,050In Stock | Headers | Unshrouded | 3 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | Board-to-Board, Cable | - 55 C | + 125 C | Reel | ||||||
Samtec Availability: 1,425In StockHeaders & Wire Housings 1.27MM MICRO HEADER STRIP | 1,425In Stock | Headers | 8 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Reel | ||||||
Samtec Availability: 6,600In StockHeaders & Wire Housings 2.54MM TIGER BEAM SOCKET | 6,600In Stock | Sockets | 6 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder | Straight | Gold | 3.055 mm (0.12 in) | HLE | Tiger Beam | - 55 C | + 125 C | Reel | ||||||||
4,900In Stock | Headers | Pin Header | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5.84 mm (0.23 in) | 2.92 mm (0.115 in) | TSW | Board-to-Board, Cable | - 55 C | + 105 C | Bulk | ||||||
Mfr: TSW-109-07-L-D TTI: TSW-109-07-L-D Samtec Availability: 950In StockHeaders & Wire Housings 2.54MM THROUGH HOLE HEADER | 950In Stock | Headers | Pin Header | 18 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | 2.54 mm (0.1 in) | TSW | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | |||||
Mfr: T1M-10-GF-DV-K TTI: T1M-10-GF-DV-K Samtec Availability: 425In StockHeaders & Wire Housings 1.00MM WTB SHROUDED BOX HDR | 425In Stock | Headers | Discrete Wire Terminal Strip | 20 Position | 1 mm (0.039 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | T1M | Board-to-Cable | 28 AWG | - 55 C | + 125 C | Reel | ||||||
Mfr: IPL1-102-02-L-D-K-TR TTI: IPL1-102-02-L-D-K-TR Samtec Availability: 750In StockHeaders & Wire Housings 2.54MM MINI MATE ISO PWR HDR | 750In Stock | Headers | Discrete Wire | 4 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | IPL1 | Mini Mate | Wire-to-Board | - 55 C | + 125 C | Reel | ||||||
Mfr: CLP-107-02-F-DH TTI: CLP-107-02-F-DH Samtec Availability: 992In StockHeaders & Wire Housings 1.27MM LOW PRO SOCKET STRIP | 992In Stock | Sockets | Socket | 14 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Horizontal | Socket (Female) | Gold | CLP | Tiger Claw | Board-to-Board | - 55 C | + 125 C | Tube | ||||||
Samtec Availability: 1,000In StockHeaders & Wire Housings 1.27MM HIGH RELIABLE HDR STRIP | 1,000In Stock | Headers | Pin Strip | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Reel |