wsn - Headers & Wire Housings
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 39-29-9224 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings 4.2MM 2R VERT22P HDR AU W/SNAP-IN PEG LCK | 0In Stock | Headers | Power | 22 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Board Lock | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | - 40 C | + 105 C | Tray | 39299224 5566-22B2GS 0039299224 | |||||
Mfr: 39-30-6207 TTI: Not Assigned Molex Availability: Not Available OnlineHeaders & Wire Housings 4.2MM 2R VERT20P HDR SN W/SNAP-IN PEG LC | Not Available Online | Headers | Power | 20 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39306207 5566-20B2S 0039306207 | ||||
Mfr: 46015-2409 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings Mini-Fit Plus Hdr DR Vert 24 CKT w/Snap-in Plastic Peg PCB Lock PA Polyamide | 0In Stock | Headers | 24 Position | 4.2 mm (0.165 in) | 2 Row | Solder Pin | Straight | Gold | 46015 | Mini-Fit HCS | - 40 C | + 105 C | 0460152409 | |||||||||||
Mfr: 39-29-9184 TTI: Not Assigned Molex Availability: Not Available OnlineHeaders & Wire Housings 4.2MM 2R VERT18P HDR AU W/SNAP-IN PEG LC | Not Available Online | Headers | Power | 18 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299184 A556618B2GS 0039299184 | ||||
Mfr: 44428-1401 TTI: Not Assigned Molex Availability: 0In StockHeaders & Wire Housings R.A. RECPT 14P tin w/snap-in pegs | 0In Stock | Headers | Shrouded | 14 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 44428 | Micro-Fit 3.0 | Board-to-Board, Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0444281401 |
- 1
- 2