TE Connectivity - Headers & Wire Housings
49,880 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5-103080-3 TTI: 5-103080-3 TE Connectivity Availability: 1,360In StockHeaders & Wire Housings 05 HDR SRST SHROUDED .100 | 1,360In Stock | Headers | Shrouded | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6.1 mm (0.24 in) | 3.3 mm (0.13 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Tube | ||||
Mfr: 2-1318118-6 TTI: 2-1318118-6 TE Connectivity Availability: 1,850In StockHeaders & Wire Housings D2100 REC 12P DBL | 1,850In Stock | Wire Housings | Receptacle Housing | 12 Position | 2.5 mm (0.098 in) | 2 Row | 3.75 mm (0.148 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | D-2000 | DYNAMIC SERIES | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||
714In Stock720 Build Parts Assembled in 16 days | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 2.79 mm (0.11 in) | AMP-LATCH | AMP-LATCH | Wire-to-Board | - 65 C | + 105 C | Each | |||||
26,200In Stock | Wire Housings | Receptacle Housing | 3 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | IDC | Straight | Socket (Female) | Tin | AMP CT | Common Termination | Wire-to-Board | - 40 C | + 105 C | Bulk | |||||||
Mfr: 1-1761608-3 TTI: 1-1761608-3 TE Connectivity Availability: 477In StockHeaders & Wire Housings 100X100 HDR 2X020P VERT LOW PROFILE | 477In Stock | Headers | Shrouded | 40 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Solder Pin | Straight | Pin (Male) | Gold | 2.6 mm (0.102 in) | AMP-LATCH | AMP-LATCH | Tube | ||||||||
Mfr: 3-102203-4 TTI: 3-102203-4 TE Connectivity Availability: 3,600In StockHeaders & Wire Housings SHROUDED RA SINGLE 3 with standoffs | 3,600In Stock | Headers | Shrouded | 3 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Solder Pin | Right Angle | Pin (Male) | Gold | 6.1 mm (0.24 in) | 2.79 mm (0.11 in) | AMPMODU MOD II | AMPMODU | - 55 C | + 105 C | Tube | |||||
1,602In Stock5,956 Build Parts Assembled in 16 days | Headers | Shrouded | 14 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 2.79 mm (0.11 in) | AMP-LATCH | AMP-LATCH | Wire-to-Board | - 65 C | + 105 C | Each | |||||
41,800In Stock88,000 On Order Expected 26-Jul-27 | Contacts | Crimp | Socket (Female) | Tin | Power Triple Lock | Wire-to-Wire | 18 AWG | - 55 C | + 105 C | Reel | |||||||||||||
20,000In Stock | Wire Housings | Plug Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | VAL-U-LOK | VAL-U-LOK | Wire-to-Wire | - 40 C | + 105 C | Each | |||||||||
22,200In Stock | Contacts | Crimp | Gold | D-5000 | DYNAMIC SERIES | Component-to-Wire, Power, Signal | 12 AWG to 10 AWG | - 55 C | + 105 C | Bulk | |||||||||||||
15,000In Stock | Contacts | Crimp | Socket (Female) | Gold | AMPMODU MOD IV | AMPMODU | - 65 C | + 105 C | Reel | ||||||||||||||
Mfr: 3-643819-6 TTI: 3-643819-6 TE Connectivity Availability: 760In StockHeaders & Wire Housings CLOSED WITH TABS 6P L.R. red 22 AWG | 760In Stock | Wire Housings | Receptacle Housing | 6 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | Tin | MTA-156 | MTA | Wire-to-Board | 22 AWG | - 55 C | + 105 C | Bulk | ||||||
2,100In Stock | Contacts | Tab | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | D-3000 | DYNAMIC SERIES | Component-to-Wire, Power, Signal | 24 AWG to 20 AWG | - 55 C | + 105 C | Bulk | ||||||||||
Mfr: 3-640601-3 TTI: 3-640601-3 TE Connectivity / AMP Availability: 650In StockHeaders & Wire Housings FEED THRU WO TAB 3P L.R. red 22 AWG | 650In Stock | Wire Housings | Receptacle Housing | 3 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | IDC | Socket (Female) | Tin | MTA-156 | MTA | Wire-to-Board | 22 AWG | - 55 C | + 105 C | Bulk | ||||||
Mfr: 1-178128-5 TTI: 1-178128-5 TE Connectivity Availability: 319In StockHeaders & Wire Housings 5 POS RECPT 5.08 KEY X | 319In Stock | Wire Housings | Receptacle Housing | 5 Position | 5.08 mm (0.2 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | D-3000 | DYNAMIC SERIES | Wire-to-Board | - 55 C | + 105 C | Bulk | ||||||||
9,000In Stock | Wire Housings | Plug Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | VAL-U-LOK | VAL-U-LOK | Wire-to-Wire | - 40 C | + 105 C | Each | |||||||||
1,510In Stock1,280 On Order Expected 28-Jun-27 | Headers | Unshrouded | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Solder Pin | Straight | Pin (Male) | Gold | 8.08 mm (0.318 in) | 3.18 mm (0.125 in) | AMPMODU MOD II | AMPMODU | - 65 C | + 105 C | Bulk | ||||||
Mfr: 1-1123723-4 TTI: 1-1123723-4 TE Connectivity / AMP Availability: 3,771In Stock67,500 On Order Expected Headers & Wire Housings VERTICAL HDR 4P low-profile | 3,771In Stock67,500 On Order Expected | Headers | Shrouded | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | Wire-to-Board | - 25 C | + 105 C | Bulk | ||||||||
Mfr: 9-146281-0 TTI: 9-146281-0 TE Connectivity Availability: 0In Stock981 Build Parts Assembled in 10 days Headers & Wire Housings 40 P HEADER GOLD | 0In Stock981 Build Parts Assembled in 10 days | Headers | Breakaway | 40 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | 3.05 mm (0.12 in) | AMPMODU MOD II | AMPMODU | Board-to-Board | - 65 C | + 105 C | Each | |||
Mfr: 5-103673-1 TTI: 5-103673-1 TE Connectivity Availability: 568In StockHeaders & Wire Housings LATCHING HDR SHRD 2P W/ HOLD-DN 15AU CONT | 568In Stock | Headers | Shrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | AMPMODU MTE | AMPMODU | Wire-to-Board | - 65 C | + 105 C | Tube | ||||||
600In Stock | Wire Housings | Receptacle Housing | 7 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | IDC | Straight | Socket (Female) | Tin | AMP CT | Common Termination | Wire-to-Board | 28 AWG to 26 AWG | - 40 C | + 105 C | Bulk | ||||||
3,050In Stock | Wire Housings | Receptacle Housing | 2 Position | 5.08 mm (0.2 in) | 2 Row | 5.08 mm (0.2 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | D-3000 | DYNAMIC SERIES | Wire-to-Board | - 55 C | + 105 C | Bulk | ||||||||
Mfr: 3-641208-6 TTI: 3-641208-6 TE Connectivity / AMP Availability: 1,120In StockHeaders & Wire Housings FRCTN LK HDR STR 6P Square post gold | 1,120In Stock | Headers | Plug | 6 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.18 mm (0.125 in) | MTA-156 | MTA | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||
Mfr: MTC100-JH2-P22 TTI: 699689-000 TE Connectivity / AMP Availability: 17In StockHeaders & Wire Housings MTC100-JH2-P22 | 17In Stock | Kit | |||||||||||||||||||||
Mfr: 1-1318118-6 TTI: 1-1318118-6 TE Connectivity Availability: 160In StockHeaders & Wire Housings RECEPT HSG 12P | 160In Stock | Wire Housings | Receptacle Housing | 12 Position | 2.5 mm (0.098 in) | 2 Row | 3.75 mm (0.148 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | D-2000 | DYNAMIC SERIES | Wire-to-Board | - 55 C | + 105 C | Bulk |