Samtec - Headers & Wire Housings
669,598 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSW-106-07-L-D TTI: TSW10607LD Samtec Availability: 1,928In StockHeaders & Wire Housings 2.54MM CLASSIC PCB HDR STRIP | 1,928In Stock | Headers | Pin Strip | 12 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | TSW | Bulk | TSW-106-07-L-D | ||||||||||
Mfr: TSM-104-01-L-SV-P-TR TTI: TSM10401LSVPTR Samtec Availability: 4,550In StockHeaders & Wire Housings | 4,550In Stock | Headers | Unshrouded | 4 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | Board-to-Board, Cable | - 55 C | + 125 C | Reel | |||||||
Mfr: CLP-103-02-L-D-A-TR TTI: CLP10302LDATR Samtec Availability: 2,250In StockHeaders & Wire Housings 1.27MM LOW PRO DUAL-WIPE SCKT | 2,250In Stock | CLP | Reel | |||||||||||||||||||||
Mfr: FTS-104-01-L-DV-TR TTI: FTS10401LDVTR Samtec Availability: 2,325In StockHeaders & Wire Housings 1.27MM MICRO LOW PROFILE HDR | 2,325In Stock | Headers | Unshrouded | 8 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | FTS | Board-to-Board, Cable | - 55 C | + 125 C | Reel | |||||||
Mfr: MMS-104-02-L-DV-K-TR TTI: MMS10402LDVKTR Samtec Availability: 725In StockHeaders & Wire Housings 2.00MM CLASSIC SOCKET STRIP | 725In Stock | Sockets | Socket | 8 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | MMS | Board-to-Board, Cable | - 55 C | + 105 C | Reel | |||||||
Mfr: TSM-102-01-L-SV-P-TR TTI: TSM10201LSVPTR Samtec Availability: 2,600In StockHeaders & Wire Housings 2.54MM SMT TERMINAL STRIP | 2,600In Stock | Headers | Pin Header | 2 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | Board-to-Board, Cable | - 55 C | + 125 C | Reel | |||||||
Mfr: TSM-102-01-T-SV TTI: TSM10201TSV Samtec Availability: 4,580In StockHeaders & Wire Housings 2.54MM SMT TERMINAL STRIP | 4,580In Stock | Headers | Unshrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Tin | 5.84 mm (0.23 in) | TSM | Board-to-Board, Cable | - 55 C | + 105 C | Bulk | |||||||
368In Stock | Headers | Pin Strip | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Tube | |||||||
Mfr: FTSH-107-01-L-D-K TTI: FTSH10701LDK Samtec Availability: 2,600In StockHeaders & Wire Housings 1.27MM HIGH RELIABILITY HDR | 2,600In Stock | Headers | Shrouded | 14 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Tube | ||||||
Mfr: FTSH-107-01-L-DV-K-A TTI: FTSH10701LDVKA Samtec Availability: 3,575In StockHeaders & Wire Housings 1.27MM HIGH RELIABILITY HDR | 3,575In Stock | Headers | Pin Strip | 14 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Tube | ||||||
540In Stock | Headers | Shrouded | 34 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | 2.72 mm (0.107 in) | EHF | Board-to-Cable | - 55 C | + 125 C | Tube | ||||||
Mfr: SFM-105-01-S-D-A TTI: SFM10501SDA Samtec Availability: 570In StockHeaders & Wire Housings 1.27MM TIGER EYE W2B B2B REC | 570In Stock | Headers | Socket | 10 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | SFM | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||||
Mfr: SFM-107-02-L-D-LC TTI: SFM10702LDLC Samtec Availability: 360In StockHeaders & Wire Housings 1.27MM BTB WTB REC SOCKET | 360In Stock | SFM | Tube | |||||||||||||||||||||
Mfr: TFM-140-02-L-D-WT TTI: TFM14002LDWT Samtec Availability: 99In StockHeaders & Wire Housings 1.27MM TIGER EYE BTB WTB HDR | 99In Stock | Headers | Shrouded | 80 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | TFM | Board-to-Board, Cable | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | |||||||
Mfr: SSW-106-02-T-D-RA TTI: SSW10602TDRA Samtec Availability: 4,000In StockHeaders & Wire Housings 2.54MM TIGER BUY SOCKET STRIP | 4,000In Stock | Sockets | 12 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Right Angle | Tin | SSW | - 55 C | + 105 C | Bulk | |||||||||||
Mfr: BCS-117-LM-D-TE TTI: BCS117LMDTE Samtec Availability: 39In StockHeaders & Wire Housings 2.54MM PASS-THROUGH SKT STRIP | 39In Stock | Headers | 34 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder | Straight | Gold | 3.05 mm (0.12 in) | BCS | - 55 C | + 125 C | Tube | ||||||||||
TTI: TFM12502SDAKTR Samtec Availability: 750In StockHeaders & Wire Housings 1.27MM TIGER EYE BTB WTB HDR | 750In Stock | Contacts | 25 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | Pin (Male) | Gold | TFM | - 55 C | + 125 C | Reel | |||||||||||
Mfr: TSM-113-01-L-DV-A-P TTI: TSM11301LDVAP Samtec Availability: 221In StockHeaders & Wire Housings 2.54MM SMT TERMINAL STRIP | 221In Stock | Headers | Unshrouded | 26 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||||
900In Stock | Sockets | Socket | 8 Position | 2 mm (0.079 in) | 1 Row | SMD/SMT | Solder | Straight | Socket (Female) | Tin | MMS | Board-to-Board, Cable | - 55 C | + 105 C | Reel | |||||||||
TTI: TFM11502SDWTKTR Samtec Availability: 325In StockHeaders & Wire Housings 1.27MM TIGER EYE BTB WTB HDR | 325In Stock | TFM | Reel | |||||||||||||||||||||
3,364In Stock | Headers | Pin Header | 26 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | 2.54 mm (0.1 in) | TSW | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | |||||||
Mfr: FLE-105-01-G-DV-P-TR TTI: FLE10501GDVPTR Samtec Availability: 1,850In StockHeaders & Wire Housings 2.54MM SMT SOCKET | 1,850In Stock | Sockets | 10 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Gold | FLE | - 55 C | + 125 C | Reel | |||||||||||
Mfr: FTSH-112-01-L-DH-A TTI: FTSH11201LDHA Samtec Availability: 1,482In StockHeaders & Wire Housings 1.27MM HIGH RELIABIL HDR STRIP | 1,482In Stock | FTSH | Tube | |||||||||||||||||||||
Mfr: TSS-107-01-G-D TTI: TSS10701GD Samtec Availability: 800In StockHeaders & Wire Housings 2.54MM SHROUDED TERMINAL STRIP | 800In Stock | Headers | Shrouded | 14 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 2.92 mm (0.115 in) | TSS | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | ||||||
Mfr: TSW-105-26-G-D TTI: TSW10526GD Samtec Availability: 175In StockHeaders & Wire Housings 2.54MM CLASSIC PCB HDR STRIP | 175In Stock | Headers | Pin Header | 10 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | 3.2 mm (0.126 in) | TSW | Board-to-Board, Cable | - 55 C | + 125 C | Bulk |