Samtec - Headers & Wire Housings
669,598 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,900In Stock | Headers | Pin Header | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5.84 mm (0.23 in) | 2.92 mm (0.115 in) | TSW | Board-to-Board, Cable | - 55 C | + 105 C | Bulk | ||||||
224In Stock | Headers | 1.27 mm (0.05 in) | TFM | Tiger Eye | Tube | ||||||||||||||||||
Mfr: CES-105-02-G-S TTI: CES-105-02-G-S Samtec Availability: 200In StockHeaders & Wire Housings 2.54MM LOW PRO TH STRIP REC | 200In Stock | Headers | 5 Position | 2.54 mm (0.1 in) | 1 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | 5.66 mm (0.223 in) | CES | - 55 C | + 125 C | Tube | |||||||
Mfr: HTSW-103-07-S-S TTI: HTSW-103-07-S-S Samtec Availability: 985In StockHeaders & Wire Housings 2.54MM HIGH TEMP PCB HDR STRIP | 985In Stock | Headers | Pin Header | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | 2.54 mm (0.1 in) | HTSW | Board-to-Board, Cable | - 55 C | + 125 C | Bulk | |||||
Samtec Availability: 28,800In StockHeaders & Wire Housings 1.27MM HIGH RELIABILITY HDR | 28,800In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.05 mm (0.12 in) | FTSH | Board-to-Board | - 55 C | + 125 C | Reel | ||||||
Mfr: SFM-104-01-L-D-A TTI: SFM-104-01-L-D-A Samtec Availability: 171In StockHeaders & Wire Housings 1.27MM TIGER EYE HR SCKT STRIP | 171In Stock | Sockets | Socket | 8 Position | 1.27 mm (0.05 in) | 2 Row | Through Hole | Solder | Straight | Gold | SFM | Tiger Eye | 30 AWG to 28 AWG | - 55 C | + 125 C | Tube | |||||||
Mfr: SQT-117-01-L-D TTI: SQT-117-01-L-D Samtec Availability: 784In StockHeaders & Wire Housings 2.00MM RUGGED PCB SOCKET | 784In Stock | Sockets | Socket | 34 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Gold | SQT | FleXYZ | Board-to-Board, Cable | - 55 C | + 125 C | Tube | ||||||
Mfr: IPL1-105-01-S-D-K TTI: IPL1-105-01-S-D-K Samtec Availability: 320In StockHeaders & Wire Housings 2.54MM MINIMATE ISO PWR HDR | 320In Stock | Headers | Discrete Wire | 10 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | IPL1 | Mini Mate | - 55 C | + 125 C | Tube | |||||||
Mfr: MTMM-113-04-F-D-175 TTI: MTMM-113-04-F-D-175 Samtec Availability: 100In StockHeaders & Wire Housings 2.00MM VARIABLE POST HDR STRIP | 100In Stock | Headers | Pin Strip | 26 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 4.445 mm (0.175 in) | MTMM | - 55 C | + 125 C | Bulk | |||||||
Mfr: SSW-110-01-S-D TTI: SSW-110-01-S-D Samtec Availability: 585In StockHeaders & Wire Housings 2.54MM TIGER BUY SOCKET STRIP | 585In Stock | Sockets | Socket | 20 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder | Straight | Gold | SSW | Tiger Buy | - 55 C | + 125 C | Bulk | ||||||||
Samtec Availability: 12,075In StockHeaders & Wire Housings 2.00MM HZ SMT TERMINAL STRIP | 12,075In Stock | MMT | Reel | ||||||||||||||||||||
Mfr: TSM-105-04-T-DV-P-TR TTI: TSM-105-04-T-DV-P-TR Samtec Availability: 150In StockHeaders & Wire Housings 2.54MM SMT TERMIAL STRIP | 150In Stock | Headers | Unshrouded | 10 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Tin | 3.05 mm (0.12 in) | TSM | Board-to-Board, Cable | - 55 C | + 105 C | Reel | ||||||
Samtec Availability: 6,600In StockHeaders & Wire Housings 1.27MM TIGER EYE HR SCKT STRIP | 6,600In Stock | Headers | Socket | 30 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | SFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Reel | |||||
Samtec Availability: 550In StockHeaders & Wire Housings 1.27MM TIGER EYE BTB WTB REC | 550In Stock | Sockets | Socket | 60 Position | 1.27 mm (0.05 in) | 2 Row | SMD/SMT | Solder | Straight | Gold | SFM | Tiger Eye | Board-to-Board, Cable | 30 AWG to 28 AWG | - 55 C | + 125 C | Reel | ||||||
Mfr: SFM-107-02-L-D-LC TTI: SFM-107-02-L-D-LC Samtec Availability: 360In StockHeaders & Wire Housings 1.27MM BTB WTB REC SOCKET | 360In Stock | Headers | Socket | 14 Position | 1.27 mm (0.05 in) | 2 Row | 1.27 mm (0.05 in) | SMD/SMT | Solder | Straight | Socket (Female) | Gold | SFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Tube | |||||
Mfr: MMS-114-01-L-DV TTI: MMS-114-01-L-DV Samtec Availability: 400In StockHeaders & Wire Housings 2.00MM CLASSIC SOCKET STRIPS | 400In Stock | Sockets | Socket | 28 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder | Straight | Socket (Female) | Gold | MMS | Tiger Claw | Board-to-Board, Cable | - 55 C | + 125 C | Tube | ||||||
Samtec Availability: 2,000In StockHeaders & Wire Housings 1.27MM TIGER EYE BOX HDR | 2,000In Stock | Contacts | 7 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | Pin (Male) | Gold | TFM | Tiger Eye | Board-to-Board, Cable | - 55 C | + 125 C | Reel | ||||||||
Mfr: TSM-113-01-L-DV-A-P TTI: TSM-113-01-L-DV-A-P Samtec Availability: 221In StockHeaders & Wire Housings 2.54MM SMT TERMINAL STRIP | 221In Stock | Headers | Unshrouded | 26 Position | 2.54 mm (0.1 in) | 2 Row | SMD/SMT | Solder Pin | Straight | Pin (Male) | Gold | 5.84 mm (0.23 in) | TSM | Board-to-Board, Cable | - 55 C | + 125 C | Tube | ||||||
Mfr: BCS-106-S-D-PE-BE TTI: BCS-106-S-D-PE-BE Samtec Availability: 112In StockHeaders & Wire Housings 2.54MM PASS-THROUGH SKT STRIP | 112In Stock | Sockets | Socket | 12 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder | Straight | Gold | BCS | Tiger Claw | - 55 C | + 125 C | Tube | ||||||||
Samtec Availability: 900In StockHeaders & Wire Housings 2.54MM SHROUDED TERM STRIP | 900In Stock | Headers | Shrouded | 20 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | HTST | Flex Stack | - 55 C | + 125 C | Bulk | ||||||
Mfr: MTMM-108-06-S-D-250 TTI: MTMM-108-06-S-D-250 Samtec Availability: 1,025In Stock516 Factory Stock Can Ship 10 Days Headers & Wire Housings 2.00MM VARIABLE POST HDR STRIP | 1,025In Stock516 Factory Stock Can Ship 10 Days | Headers | Pin Strip | 16 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.35 mm (0.25 in) | MTMM | - 55 C | + 125 C | Bulk | |||||||
Mfr: STMM-105-02-S-D TTI: STMM-105-02-S-D Samtec Availability: 735In StockHeaders & Wire Housings 2.00MM CABLE MATE TERM STRIP | 735In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | Through Hole | Solder | Straight | Pin (Male) | Gold | STMM | Flex Stack | Board-to-Cable | - 55 C | + 125 C | Tube | ||||||
374In Stock | Sockets | 40 Position | 1.27 mm (0.05 in) | 2 Row | Mounting Peg | Solder | Straight | Gold | FLE | Tiger Beam | - 55 C | + 125 C | Tube | ||||||||||
9,115In Stock | Sockets | Socket | 20 Position | 2.54 mm (0.1 in) | 2 Row | Through Hole | Solder | Straight | Tin | SSW | Tiger Buy | - 55 C | + 105 C | Bulk | |||||||||
Samtec Availability: 1,750In StockHeaders & Wire Housings | 1,750In Stock | Headers | Pin Header | 20 Position | 1.27 mm (0.05 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 3.18 mm (0.125 in) | FTR | Board-to-Board | - 55 C | + 125 C | Reel |