Phoenix Contact - Headers & Wire Housings
816 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 12 | 2.5 mm (0.098 in) | 2 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 3.4 mm (0.134 in) | CONNEXIS | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||||
0In Stock | Connectors | 16 | 2.5 mm (0.098 in) | 2 Row | Flange Mount | Crimp | Straight | Pin (Male) | CONNEXIS | Wire-to-Board | 28 AWG to 18 AWG | - 55 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | 12 | 2.5 mm (0.098 in) | 2 Row | PCB Mount | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | CONNEXIS | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||||
0In Stock | Connectors | 2 | 5.08 mm (0.2 in) | 1 Row | Flange Mount | Crimp | Straight | Socket (Female) | CONNEXIS | 28 AWG to 14 AWG | - 55 C | + 105 C | Bulk | |||||||||||
0In Stock | Connectors | 20 | 2.5 mm (0.098 in) | 2 Row | Flange Mount | Crimp | Straight | Pin (Male) | CONNEXIS | Wire-to-Board | 28 AWG to 18 AWG | - 55 C | + 105 C | Bulk | ||||||||||
0In Stock | Connectors | 8 | 2.5 mm (0.098 in) | 2 Row | Flange Mount | Crimp | Straight | Pin (Male) | CONNEXIS | Wire-to-Board | 28 AWG to 18 AWG | - 55 C | + 105 C | Bulk | ||||||||||
0In Stock | Wire Housings | PCB Connector | 7 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Wire Housings | PCB Connector | 8 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Wire Housings | PCB Connector | 10 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Connectors | 8 | 3.81 mm (0.15 in) | 1 Row | Flange Mount | Crimp | Straight | Socket (Female) | CONNEXIS | 28 AWG to 14 AWG | - 55 C | + 105 C | Bulk | |||||||||||
0In Stock | Connectors | 10 | 3.81 mm (0.15 in) | 1 Row | Flange Mount | Crimp | Straight | Pin (Male) | CONNEXIS | 28 AWG to 14 AWG | - 55 C | + 105 C | Bulk | |||||||||||
0In Stock | Connectors | 10 | 5.08 mm (0.2 in) | 2 Row | Flange Mount | Crimp | Straight | Socket (Female) | CONNEXIS | 28 AWG to 14 AWG | - 55 C | + 105 C | Bulk | |||||||||||
0In Stock | Headers | 6 | 3.81 mm (0.15 in) | 2 Row | PCB Mount | Solder | Right Angle | Pin (Male) | Tin | 3.8 mm (0.15 in) | CONNEXIS | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||||
0In Stock | Headers | 3 | 5.08 mm (0.2 in) | 1 Row | Flange Mount | Crimp | Straight | Pin (Male) | Tin | CONNEXIS | - 55 C | + 105 C | Bulk | |||||||||||
0In Stock | Headers | 10 | 5.08 mm (0.2 in) | 2 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | CONNEXIS | Wire-to-Board | - 55 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | 8 | 5.08 mm (0.2 in) | 2 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | CONNEXIS | Wire-to-Board | - 55 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | Wire to Board | 12 | 3.5 mm (0.138 in) | - 40 C | + 100 C | ||||||||||||||||||
0In Stock | Headers | Unshrouded | 13 | 5 mm (0.197 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | PST | COMBICON Compact | PST_1,3/13-5,0 PST131350 | ||||||||||||
0In Stock | Headers | Unshrouded | 24 | 3.5 mm (0.138 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | PST | COMBICON Compact | PST_1,0/24-3,5 PST102435 | ||||||||||||
0In Stock | Headers | 16 | 3.81 mm (0.15 in) | 2 Row | PCB Mount | Solder | Right Angle | Pin (Male) | Tin | 3.8 mm (0.15 in) | CONNEXIS | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||||
0In Stock | Headers | 12 | 3.81 mm (0.15 in) | 2 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 3.8 mm (0.15 in) | CONNEXIS | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||||
0In Stock | Connectors | PCB Connector | 16 | 3.81 mm (0.15 in) | 2 Row | Flange Mount | Straight | Socket (Female) | Tin | Connexis | 24 AWG to 16 AWG | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | Pin Strip | 6 | 5 mm (0.197 in) | Solder Pin | Tin | PST | COMBICON Compact | PST_1,3/_6-5,0_R56 PST13650R56 | |||||||||||||||
0In Stock | Headers | PCB Header | 5 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Right Angle | Tin | SPC 4 | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | 2 | 5.75 mm (0.226 in) | 1 Row | PCB Mount | Solder Pin | Right Angle | Nickel | KNX | - 60 C | + 100 C | Bulk |