Phoenix Contact - Headers & Wire Housings
816 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||||||||||||
0In Stock | Headers | Unshrouded | 7 | 5 mm (0.197 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | PST | COMBICON Compact | PST_1,3/_7-H-5,0 PST137H50 | ||||||||||||
0In Stock | Headers | Wire to Board | 4 | 3.5 mm (0.138 in) | - 40 C | + 100 C | ||||||||||||||||||
0In Stock | Headers | 15 | 3.5 mm (0.138 in) | - 40 C | + 100 C | |||||||||||||||||||
0In Stock | Headers | Wire to Board | 17 | 3.5 mm (0.138 in) | - 40 C | + 100 C | ||||||||||||||||||
0In Stock | Headers | 12 | 3.81 mm (0.15 in) | 2 Row | PCB Mount | Solder | Right Angle | Pin (Male) | Tin | 3.8 mm (0.15 in) | CONNEXIS | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||||
0In Stock | Connectors | 20 | 3.81 mm (0.15 in) | 2 Row | Flange Mount | Crimp | Straight | Pin (Male) | CONNEXIS | Wire-to-Board | 28 AWG to 14 AWG | - 55 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | Wire to Board | 9 | 3.5 mm (0.138 in) | - 40 C | + 100 C | ||||||||||||||||||
0In Stock | Connectors | PCB Connector | 12 | 3.81 mm (0.15 in) | 2 Row | Flange Mount | Straight | Socket (Female) | Tin | Connexis | 24 AWG to 16 AWG | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | Pin Strip | 11 | 5 mm (0.197 in) | Solder Pin | Tin | PST | COMBICON Compact | PST_1,3/11-H-5,0 PST1311H50 | |||||||||||||||
0In Stock | Headers | Pin Strip | 14 | 5 mm (0.197 in) | Solder Pin | Tin | PST | COMBICON Compact | PST_1,3/14-H-5,0 PST1314H50 | |||||||||||||||
0In Stock | Headers | Pin Strip | 3 | 3.5 mm (0.138 in) | Solder Pin | Tin | PST | COMBICON Compact | PST_1,0/_3-3,5_R24 PST10335R24 | |||||||||||||||
0In Stock | Headers | Pin Strip | 5 | 5 mm (0.197 in) | Solder Pin | Tin | PST | COMBICON Compact | PST_1,3/_5-5,0_R56 PST13550R56 | |||||||||||||||
0In Stock | Headers | Pin Strip | 23 | 3.5 mm (0.138 in) | Solder Pin | Tin | PST | COMBICON Compact | PST_1,0/23-3,5 PST102335 | |||||||||||||||
0In Stock | Headers | Pin Strip | 17 | 3.5 mm (0.138 in) | Solder Pin | Tin | PST | COMBICON Compact | PST_1,0/17-3,5 PST101735 | |||||||||||||||
0In Stock | Headers | Pin Strip | 13 | 3.5 mm (0.138 in) | Solder Pin | Tin | PST | COMBICON Compact | PST_1,0/13-H-3,5 PST1013H35 | |||||||||||||||
0In Stock | Headers | Unshrouded | 14 | 3.5 mm (0.138 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | PST | COMBICON Compact | PST_1,0/14-H-3,5 PST1014H35 | ||||||||||||
0In Stock | Headers | Pin Strip | 16 | 3.5 mm (0.138 in) | Solder Pin | Tin | PST | COMBICON Compact | PST_1,0/16-H-3,5 PST1016H35 | |||||||||||||||
0In Stock | 8 | |||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||
0In Stock | 12 | |||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||
0In Stock | Sockets | |||||||||||||||||||||||
0In Stock | MCV | |||||||||||||||||||||||
0In Stock | 19 | 3.5 mm (0.138 in) | MCV |