Phoenix Contact - Headers & Wire Housings
816 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | Wire to Board | 8 | 3.5 mm (0.138 in) | - 40 C | + 100 C | |||||||||||||||||
0In Stock | Headers | Wire to Board | 13 | 3.5 mm (0.138 in) | - 40 C | + 100 C | |||||||||||||||||
0In Stock | Headers | Wire to Board | 18 | 3.5 mm (0.138 in) | - 40 C | + 100 C | |||||||||||||||||
0In Stock | Headers | Wire to Board | 7 | 3.5 mm (0.138 in) | - 40 C | + 100 C | |||||||||||||||||
0In Stock | Headers | Wire to Board | 12 | 3.5 mm (0.138 in) | - 40 C | + 100 C | |||||||||||||||||
0In Stock | Headers | Wire to Board | 17 | 3.5 mm (0.138 in) | - 40 C | + 100 C | |||||||||||||||||
0In Stock | Headers | Wire to Board | 11 | 3.5 mm (0.138 in) | - 40 C | + 100 C | |||||||||||||||||
0In Stock | Wire to Board | 13 | 3.5 mm (0.138 in) | - 40 C | + 100 C | ||||||||||||||||||
0In Stock | Headers | Wire to Board | 16 | 3.5 mm (0.138 in) | - 40 C | + 100 C | |||||||||||||||||
0In Stock | Headers | Wire to Board | 13 | 3.5 mm (0.138 in) | - 40 C | + 100 C | |||||||||||||||||
0In Stock | 4 | 5 mm (0.197 in) | |||||||||||||||||||||
0In Stock | 4 | ||||||||||||||||||||||
0In Stock | 4 | ||||||||||||||||||||||
0In Stock | 18 | 3.5 mm (0.138 in) | MCV | ||||||||||||||||||||
0In Stock | 17 | 3.5 mm (0.138 in) | MCV | ||||||||||||||||||||
0In Stock | 19 | 3.5 mm (0.138 in) | MCV | ||||||||||||||||||||
0In Stock | Headers | PCB Header | 4 | 3.81 mm (0.15 in) | 1 Row | Through Hole | Solder | Right Angle | Pin (Male) | Tin | MC-GU | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | Headers | PCB Header | 12 | 3.81 mm (0.15 in) | 1 Row | Through Hole | Solder | Right Angle | Pin (Male) | Tin | MC-GU | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | Headers | PCB Header | 5 | 3.81 mm (0.15 in) | 1 Row | Through Hole | Solder | Right Angle | Pin (Male) | Tin | MC-GU | - 40 C | + 105 C | Bulk | |||||||||
0In Stock | 5 | ||||||||||||||||||||||
0In Stock | Headers | Wire to Board | 5 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | ||||||||||
0In Stock | Headers | Wire to Board | 2 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | ||||||||||
0In Stock | Headers | Wire to Board | 6 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | ||||||||||
0In Stock | Headers | Locking | 5 | 7.62 mm (0.3 in) | 1 Row | Through Hole | Solder Pin | Pin (Male) | Tin | ||||||||||||||
0In Stock | Headers | Locking | 3 | 7.62 mm (0.3 in) | 1 Row | Through Hole | Solder Pin | Pin (Male) | Tin |