Phoenix Contact - Headers & Wire Housings
816 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 15 | 3.5 mm (0.138 in) | MCV | |||||||||||||||||||||
0In Stock | Headers | Wire to Board | 5 | 3.5 mm (0.138 in) | 2 Row | - 40 C | + 100 C | |||||||||||||||||
0In Stock | Headers | Wire to Board | 20 | 3.5 mm (0.138 in) | - 40 C | + 100 C | ||||||||||||||||||
Not Available Online | Headers | Pin Strip | 21 | 3.5 mm (0.138 in) | Solder Pin | Tin | PST | COMBICON Compact | PST_1,0/21-3,5 PST102135 | |||||||||||||||
0In Stock | Connectors | 10 | 2.5 mm (0.098 in) | 2 Row | Flange Mount | Crimp | Straight | Socket (Female) | CONNEXIS | 28 AWG to 18 AWG | - 55 C | + 105 C | Bulk | |||||||||||
0In Stock | Connectors | 12 | 2.5 mm (0.098 in) | 2 Row | Flange Mount | Crimp | Straight | Socket (Female) | CONNEXIS | 28 AWG to 18 AWG | - 55 C | + 105 C | Bulk | |||||||||||
0In Stock | Connectors | PCB Connector | 4 | 3.81 mm (0.15 in) | 2 Row | Flange Mount | Straight | Socket (Female) | Tin | Connexis | 24 AWG to 16 AWG | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | 4 | 3.81 mm (0.15 in) | 2 Row | PCB Mount | Solder | Right Angle | Pin (Male) | Tin | 3.8 mm (0.15 in) | CONNEXIS | Wire-to-Board | - 55 C | + 105 C | Bulk | |||||||||
0In Stock | Wire Housings | PCB Connector | 5 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Wire to Board | 7 | 3.5 mm (0.138 in) | - 40 C | + 100 C | |||||||||||||||||||
0In Stock | Wire to Board | 11 | 3.5 mm (0.138 in) | - 40 C | + 100 C | |||||||||||||||||||
0In Stock | Headers | Wire to Board | 3 | 3.5 mm (0.138 in) | - 40 C | + 100 C | ||||||||||||||||||
0In Stock | Headers | Wire to Board | 8 | 3.5 mm (0.138 in) | - 40 C | + 100 C | ||||||||||||||||||
0In Stock | 12 | 3.5 mm (0.138 in) | - 40 C | + 100 C | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||
0In Stock | 2 | |||||||||||||||||||||||
0In Stock | 10 | |||||||||||||||||||||||
0In Stock | 5 | |||||||||||||||||||||||
0In Stock | 2 | |||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||
Not Available Online | Headers | Unshrouded | 4 | 3.5 mm (0.138 in) | Through Hole | Solder Pin | Pin (Male) | - 40 C | + 100 C | |||||||||||||||
0In Stock | Headers | Pin Strip | 16 | 5 mm (0.197 in) | Solder Pin | Tin | PST | COMBICON Compact | PST_1,3/16-H-5,0 PST1316H50 | |||||||||||||||
0In Stock | Headers | Pin Strip | 9 | 3.5 mm (0.138 in) | Solder Pin | Tin | PST | COMBICON Compact | PST_1,0/_9-H-3,5 PST109H35 | |||||||||||||||
0In Stock | 2 | |||||||||||||||||||||||
0In Stock | Connectors | 16 | 3.81 mm (0.15 in) | 2 Row | Flange Mount | Crimp | Straight | Pin (Male) | CONNEXIS | Wire-to-Board | 28 AWG to 14 AWG | - 55 C | + 105 C | Bulk |