UltraWize - Molex - Headers & Wire Housings
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2185670002 TTI: 218567-0002 Molex Availability: 192In StockHeaders & Wire Housings UltraWize 8mm, 2-circuit, SMT Header, 35.15mm Ht., 1.8mm Tail, Tray | 192In Stock | Headers | PCB Header | 2 Position | 9.6 mm (0.378 in) | 1 Row | Panel Mount | Solder | Straight | Pin (Male) | Silver | 10.5 mm (0.413 in) | 1.8 mm (0.071 in) | 218567 | UltraWize | Wire-to-Board, Power | - 40 C | + 125 C | Tray | 2185670002 02185670002 | ||||
Mfr: 2185670003 TTI: 218567-0003 Molex Availability: 450In StockHeaders & Wire Housings UltraWize 8mm, 2-circuit, SMT Header, 19.15mm Ht., 1.8mm Tail, T/R | 450In Stock | Headers | PCB Header | 2 Position | 9.6 mm (0.378 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Silver | 10.5 mm (0.413 in) | 1.8 mm (0.071 in) | 218567 | UltraWize | Wire-to-Board, Power | - 40 C | + 125 C | Reel | 2185670003 02185670003 | ||||
Mfr: 218567-0004 TTI: Not Assigned Molex Availability: Not Available OnlineHeaders & Wire Housings UltraWize 8mm, 2-circuit, SMT Header, 19.15mm Ht., 2.8mm Tail, T/R | Not Available Online | 218567 | UltraWize | Reel | 2185670004 02185670004 |