7478 - Molex - Headers & Wire Housings
124 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0022053031 TTI: 22-05-3031 Molex Availability: 10,000In StockLimited Supply Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 3 Pos., Matte Tin (Sn) Pltg, Bag | 10,000In StockLimited Supply | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053031 A-7478-03A102 22-05-3031-PB 0022053031 | |||||
Mfr: 0022053021 TTI: 22-05-3021 Molex Availability: 39,800In StockLimited Supply Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 2 Pos., Matte Tin (Sn) Pltg, Bag | 39,800In StockLimited Supply | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053021 A-7478-02A102 22-05-3021-PB 0022053021 | |||||
Mfr: 0022053041 TTI: 22-05-3041 Molex Availability: 36,600In StockLimited Supply Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 4 Pos., Matte Tin (Sn) Pltg, Bag | 36,600In StockLimited Supply | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053041 A-7478-04A102 22-05-3041-PB 0022053041 | |||||
Mfr: 0022122044 TTI: 22-12-2044 Molex Availability: 19,250In StockLimited Supply Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 4 Pos., 0.51 m Gold (Au) Pltg, Bag | 19,250In StockLimited Supply | Headers | Locking | 4 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122044 A-7478-04A501 0022122044 | ||||||
Mfr: 0022122064 TTI: 22-12-2064 Molex Availability: 4,230In StockLimited Supply Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 6 Pos., 0.51 m Gold (Au) Pltg, Bag | 4,230In StockLimited Supply | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122064 A-7478-06A501 0022122064 | ||||||
Mfr: 0022122034 TTI: 22-12-2034 Molex Availability: 46,450In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 3 Pos., 0.51 m Gold (Au) Pltg, Bag | 46,450In Stock | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122034 A-7478-03A501 0022122034 | ||||||
Mfr: 0022122054 TTI: 22-12-2054 Molex Availability: 3,240In StockLimited Supply Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 5 Pos., 0.51 m Gold (Au) Pltg, Bag | 3,240In StockLimited Supply | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122054 A-7478-05A501 0022122054 | ||||||
Mfr: 0022122024 TTI: 22-12-2024 Molex Availability: 51,250In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 2 Pos., 0.51 m Gold (Au) Pltg, Bag | 51,250In Stock | Headers | Locking | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122024 A-7478-02A501 22-12-2024-PB 0022122024 | ||||||
Mfr: 0022053051 TTI: 22-05-3051 Molex Availability: 31,400In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 5 Pos., Matte Tin (Sn) Pltg, Bag | 31,400In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053051 A-7478-05A102 22-05-3051-PB 0022053051 | |||||
Mfr: 0022053081 TTI: 22-05-3081 Molex Availability: 45,600In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 8 Pos., Matte Tin (Sn) Pltg, Bag | 45,600In Stock | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Each | 22053081 A-7478-08A102 0022053081 | |||||
Mfr: 0022053071 TTI: 22-05-3071 Molex Availability: 4,750In Stock17,100 On Order Expected Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 7 Pos., Matte Tin (Sn) Pltg, Bag | 4,750In Stock17,100 On Order Expected | Headers | Locking | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053071 A-7478-07A102 0022053071 | |||||
Mfr: 0022053061 TTI: 22-05-3061 Molex Availability: 6,450In Stock85,500 On Order Expected Limited Supply Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 6 Pos., Matte Tin (Sn) Pltg, Bag | 6,450In Stock85,500 On Order Expected Limited Supply | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053061 A-7478-06A102 0022053061 | |||||
Mfr: 0022122084 TTI: 22-12-2084 Molex Availability: 3,325In StockLimited Supply Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 8 Pos., 0.51 m Gold (Au) Pltg, Bag | 3,325In StockLimited Supply | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122084 A-7478-08A501 0022122084 | ||||||
Mfr: 0022053091 TTI: 22-05-3091 Molex Availability: 7,850In StockLimited Supply Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 9 Pos., Matte Tin (Sn) Pltg, Bag | 7,850In StockLimited Supply | Headers | Locking | 9 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053091 A-7478-09A102 0022053091 | |||||
Mfr: 0022053101 TTI: 22-05-3101 Molex Availability: 9,611In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 10 Pos., Matte Tin (Sn) Pltg, Bag | 9,611In Stock | Headers | Locking | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053101 A-7478-10A102 0022053101 | |||||
Mfr: 0022122094 TTI: 22-12-2094 Molex Availability: 11,349In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 9 Pos., 0.51 m Gold (Au) Pltg, Bag | 11,349In Stock | Headers | Locking | 9 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.71 mm (0.264 in) | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Each | 22122094 A-7478-09A501 0022122094 | ||||
Mfr: 0022053111 TTI: 22-05-3111 Molex Availability: 10In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 11 Pos., Matte Tin (Sn) Pltg, Bag | 10In Stock | Headers | Locking | 11 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053111 A-7478-11A102 0022053111 | |||||
Mfr: 0022053161 TTI: 22-05-3161 Molex Availability: 610In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 16 Pos., Matte Tin (Sn) Pltg, Bag | 610In Stock | Headers | Locking | 16 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Each | 22053161 A-7478-16A102 0022053161 | |||||
Mfr: 0022122164 TTI: 22-12-2164 Molex Availability: 2,356In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 16 Pos., 0.51 m Gold (Au) Pltg, Bag | 2,356In Stock | Headers | Locking | 16 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.71 mm (0.264 in) | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122164 A-7478-16A501 0022122164 | ||||
Mfr: 0022122074 TTI: 22-12-2074 Molex Availability: 129In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 7 Pos., 0.51 m Gold (Au) Pltg, Bag | 129In Stock | Headers | Locking | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122074 A-7478-07A501 0022122074 | ||||||
Mfr: 0022053141 TTI: 22-05-3141 Molex Availability: 0In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 14 Pos., Matte Tin (Sn) Pltg, Bag | 0In Stock | Headers | Locking | 14 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 6.71 mm (0.264 in) | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053141 A-7478-14A102 0022053141 | ||||
Mfr: 0022053121 TTI: 22-05-3121 Molex Availability: 1,750In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 12 Pos., Matte Tin (Sn) Pltg, Bag | 1,750In Stock | Headers | Locking | 12 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053121 A-7478-12A102 0022053121 | |||||
Mfr: 0022122154 TTI: 22-12-2154 Molex Availability: 500In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 15 Pos., 0.51 m Gold (Au) Pltg, Bag | 500In Stock | Headers | Locking | 15 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.71 mm (0.264 in) | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Each | 22122154 A-7478-15A501 0022122154 | ||||
Mfr: 0022122114 TTI: 22-12-2114 Molex Availability: 330In StockHeaders & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 11 Pos., 0.51 m Gold (Au) Pltg, Bag | 330In Stock | Headers | Locking | 11 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 6.71 mm (0.264 in) | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122114 A-7478-11A501 0022122114 | ||||
Mfr: 0022053031 TTI: 0022053031 Molex Availability: 10,000In StockLimited Supply Headers & Wire Housings KK .100" HDR 03P RA SN | 10,000In StockLimited Supply | Headers | Locking | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK 254 | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk |