41671 - Molex - Headers & Wire Housings
255 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0026481245 TTI: 26-48-1245 Molex Availability: 9,370In Stock12,000 On Order Expected 18-Jan-27 Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 24 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 9,370In Stock12,000 On Order Expected 18-Jan-27 | Headers | Breakaway | 24 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26481245 A-41671-A24A102 0026481245 | ||||||
Mfr: 0026481035 TTI: 26-48-1035 Molex Availability: 13,840In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 3 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 13,840In Stock | Headers | Breakaway | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481035 A-41671-A03A102 0026481035 | ||||||
Mfr: 0026481085 TTI: 26-48-1085 Molex Availability: 1,971In Stock28,110 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 8 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 1,971In Stock28,110 Build Parts Assembled in 5 days | Headers | Breakaway | 8 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481085 A-41671-A08A102 0026481085 | ||||||
Mfr: 0026481025 TTI: 26-48-1025 Molex Availability: 21,528In Stock112,440 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 2 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 21,528In Stock112,440 Build Parts Assembled in 5 days | Headers | Breakaway | 2 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481025 A-41671-A02A102 26-48-1025-PB 0026481025 | ||||||
Mfr: 0026481045 TTI: 26-48-1045 Molex Availability: 10,560In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 4 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 10,560In Stock | Headers | Breakaway | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481045 A-41671-A04A102 26-48-1045-PB 0026481045 | ||||||
Mfr: 0026481165 TTI: 26-48-1165 Molex Availability: 593In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 16 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 593In Stock | Headers | Breakaway | 16 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Board-to-Board, Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481165 A-41671-A16A102 0026481165 | ||||
Mfr: 0026482035 TTI: 26-48-2035 Molex Availability: 688In Stock21,416 Build Parts Assembled in 5 days Headers & Wire Housings BREAK WAFER ASSY | 688In Stock21,416 Build Parts Assembled in 5 days | Headers | Breakaway | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 0026482035 26482035 | ||||||
Mfr: 0026481055 TTI: 26-48-1055 Molex Availability: 2,336In Stock37,480 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 5 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 2,336In Stock37,480 Build Parts Assembled in 5 days | Headers | Breakaway | 5 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481055 A-41671-A05A102 26-48-1055-PB 0026481055 | ||||||
2,677In Stock | Headers | Breakaway | 24 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26-48-2245-PB | |||||
Mfr: 0026481125 TTI: 26-48-1125 Molex Availability: 850In Stock18,740 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 12 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 850In Stock18,740 Build Parts Assembled in 5 days | Headers | Breakaway | 12 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Board-to-Board, Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481125 A-41671-A12A102 0026481125 | ||||||
Mfr: 0026481095 TTI: 26-48-1095 Molex Availability: 450In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 9 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 450In Stock | Headers | Breakaway | 9 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481095 A-41671-A09A102 0026481095 | ||||||
Mfr: 0026482025 TTI: 26-48-2025 Molex Availability: 0In Stock32,124 Build Parts Assembled in 5 days Headers & Wire Housings HEADER | 0In Stock32,124 Build Parts Assembled in 5 days | Headers | Breakaway | 2 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 0026482025 26482025 | ||||||
Mfr: 0026481185 TTI: 26-48-1185 Molex Availability: 127In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 18 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 127In Stock | Headers | Breakaway | 18 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Board-to-Board, Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481185 A-41671-A18A102 0026481185 | ||||||
Mfr: 0026481075 TTI: 26-48-1075 Molex Availability: 1,311In Stock28,110 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 7 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 1,311In Stock28,110 Build Parts Assembled in 5 days | Headers | Breakaway | 7 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481075 A-41671-A07A102 26-48-1075-PB 0026481075 | ||||||
Mfr: 0026482045 TTI: 26-48-2045 Molex Availability: 2,934In Stock16,062 Build Parts Assembled in 5 days Headers & Wire Housings 4P VERT HEADER | 2,934In Stock16,062 Build Parts Assembled in 5 days | Headers | Breakaway | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 0026482045 26482045 | ||||
Mfr: 0026481135 TTI: 26-48-1135 Molex Availability: 0In Stock9,370 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 13 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 0In Stock9,370 Build Parts Assembled in 5 days | Headers | Breakaway | 13 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Board-to-Board | Each | 26481135 A-41671-A13A102 0026481135 | ||||||
Mfr: 0026482055 TTI: 26-48-2055 Molex Availability: 0In Stock10,708 Build Parts Assembled in 5 days Headers & Wire Housings 3.96MM BKWY ASSY | 0In Stock10,708 Build Parts Assembled in 5 days | Headers | Breakaway | 5 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 0026482055 26482055 | ||||
Mfr: 0416710003 TTI: 41671-0003 Molex Availability: 162In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 4 Pos., 0.38 m Gold (Au) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 162In Stock | Headers | Breakaway | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 0416710003 | ||||
Mfr: 0026481115 TTI: 26-48-1115 Molex Availability: 23,702In Stock18,740 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 11 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 23,702In Stock18,740 Build Parts Assembled in 5 days | Headers | Breakaway | 11 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Board-to-Board, Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481115 A-41671-A11A102 26-48-1115-PB 0026481115 | ||||
Mfr: 0026482085 TTI: 26-48-2085 Molex Availability: 15In StockHeaders & Wire Housings 8P STRAIGHT HEADER | 15In Stock | Headers | Breakaway | 8 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 0026482085 26482085 | ||||
Mfr: 0026482095 TTI: 26-48-2095 Molex Availability: 0In Stock5,354 Build Parts Assembled in 5 days Headers & Wire Housings BREAKAWAY HEADER square pin | 0In Stock5,354 Build Parts Assembled in 5 days | Headers | Breakaway | 9 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 0026482095 26482095 | ||||
Mfr: 0026481145 TTI: 26-48-1145 Molex Availability: 600In Stock9,370 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 14 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 600In Stock9,370 Build Parts Assembled in 5 days | Headers | Breakaway | 14 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Each | 26481145 A-41671-A14A102 0026481145 | |||||||
Mfr: 0026482145 TTI: 26-48-2145 Molex Availability: 700In Stock2,677 Build Parts Assembled in 5 days Headers & Wire Housings BRKWY HDR STR friction lock | 700In Stock2,677 Build Parts Assembled in 5 days | Headers | Breakaway | 14 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 0026482145 26482145 | ||||
Mfr: 0026481105 TTI: 26-48-1105 Molex Availability: 2,350In Stock18,740 Build Parts Assembled in 5 days 1 On Order Expected 23-Nov-26 Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 10 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 2,350In Stock18,740 Build Parts Assembled in 5 days 1 On Order Expected 23-Nov-26 | Headers | Breakaway | 10 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Board-to-Board, Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481105 A-41671-A10A102 26-48-1105-PB 0026481105 | ||||||
Mfr: 0026482065 TTI: 26-48-2065 Molex Availability: 0In Stock10,708 Build Parts Assembled in 5 days Headers & Wire Housings 6P STRAIGHT HEADER | 0In Stock10,708 Build Parts Assembled in 5 days | Headers | Breakaway | 6 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 11.43 mm (0.45 in) | 4.37 mm (0.172 in) | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 0026482065 26482065 |