Molex - Headers & Wire Housings
87,293 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0878322020 TTI: 87832-2020 Molex Availability: 8,418In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 20 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, Dual Friction Locks, Center Polarization, w/ Pegs, Tube | 8,418In Stock | Headers | Shrouded | 20 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 87832 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878322020 | |||||
Mfr: 0026481081 TTI: 26-48-1081 Molex Availability: 0In Stock74,430 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., 8 Pos., Matte Tin (Sn) Pltg | 0In Stock74,430 Build Parts Assembled in 5 days | Headers | Breakaway | 8 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41661 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481081 A-41661-A08A102 0026481081 | ||||||
Mfr: 5051510600 TTI: 505151-0600 Molex Availability: 23,000In StockHeaders & Wire Housings DuraClik TPA Wire-to-Board Recept. Housing, 6 Pos., Black | 23,000In Stock | Wire Housings | Receptacle Housing | 6 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 505151 | DuraClik | Wire-to-Board, Signal | - 40 C | + 125 C | Each | 5051510600 05051510600 | |||||||
Mfr: 0431602104 TTI: 43160-2104 Molex Availability: 9,160In StockHeaders & Wire Housings Sabre Vert. Header, 7.5mm Pit., 4 Pos., Glow-Wire Capable, 3.81mm Tail Lg., for 1.6mm PCB, w/ Board Lock | 9,160In Stock | Headers | Shrouded | 4 Position | 7.5 mm (0.295 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43160 | Sabre | Wire-to-Board, Power | - 40 C | + 75 C | Tray | 0431602104 | ||||||
Mfr: 0039013109 TTI: 39-01-3109 Molex Availability: 9,750In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 10 Pos., UL 94V-0, w/out Panel Mtg Ears, Natural | 9,750In Stock | Wire Housings | Plug Housing | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013109 5559-10P1-210 0039013109 | |||||||
Mfr: 0039303046 TTI: 39-30-3046 Molex Availability: 13,519In StockHeaders & Wire Housings Mini-Fit Jr. Header, Single Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., PA Polyamide Nylon 6/6, 94V-0, Tin (Sn) Pltg | 13,519In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39303046 5569-04A4-210 0039303046 | |||||
Mfr: 0436500214 TTI: 43650-0214 Molex Availability: 4,800In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 2 Pos., w/ Solder Tab, 0.76 m Gold Pltg, Glow-Wire Capable, Black, T/R | 4,800In Stock | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | 30 AWG to 20 AWG | - 40 C | + 105 C | Reel | 0436500214 | |||||
Mfr: 0431603102 TTI: 43160-3102 Molex Availability: 5,280In StockHeaders & Wire Housings Sabre R/A Header, 7.5mm Pit., 2 Pos., Glow-Wire Capable, 3.81mm Tail Lg., for 1.6mm PCB, w/ Board Lock | 5,280In Stock | Headers | Shrouded | 2 Position | 7.5 mm (0.295 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43160 | Sabre | Wire-to-Board, Power | - 40 C | + 75 C | Tray | 0431603102 | ||||||
Mfr: 0430251408 TTI: 43025-1408 Molex Availability: 1,066In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 14 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 1,066In Stock | Wire Housings | Receptacle Housing | 14 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430251408 | ||||||
Mfr: 0705430044 TTI: 70543-0044 Molex Availability: 2,926In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 10 Pos., Tin (Sn) Pltg | 2,926In Stock | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70543 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705430044 | |||||
Mfr: 0436400401 TTI: 43640-0401 Molex Availability: 3,530In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 4 Pos., UL 94V-0, Low-Halogen, Black | 3,530In Stock | Wire Housings | Plug Housing | 4 Position | 3 mm (0.118 in) | 1 Row | Panel Mount | Crimp | Pin (Male) | 43640 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436400401 | ||||||||
Mfr: 0705430013 TTI: 70543-0013 Molex Availability: 4,158In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 14 Pos., 0.38 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 4,158In Stock | Headers | Shrouded | 14 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.1 mm (0.24 in) | 3.3 mm (0.13 in) | 70543 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705430013 | ||||
Mfr: 0430300011 TTI: 43030-0011 Molex Availability: 9,450In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | 9,450In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Bulk | 0430300011 | ||||||||||
Mfr: 0015979041 TTI: 15-97-9041 Molex Availability: 12,400In StockLimited Supply Headers & Wire Housings Mini-Fit TPA Key for 2 and 4 Circuit | 12,400In StockLimited Supply | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 30072 | Mini-Fit TPA | - 40 C | + 105 C | Bulk | 15979041 30072-04 0015979041 | |||||||||
Mfr: 0430451812 TTI: 43045-1812 Molex Availability: 6,110In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 18 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 6,110In Stock | Headers | Shrouded | 18 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451812 | |||||
Mfr: 0009501061 TTI: 09-50-1061 Molex Availability: 1,950In StockLimited Supply Headers & Wire Housings 3.96mm Pit. SPOX Crimp Housing, Female, w/ Friction Ramp, 6 Pos., Natural | 1,950In StockLimited Supply | Wire Housings | Receptacle Housing | 6 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 5195 | SPOX | - 40 C | + 105 C | Bulk | 9501061 5195-06 0009501061 | ||||||||
Mfr: 0444412005 TTI: 44441-2005 Molex Availability: 6,600In StockHeaders & Wire Housings Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 5 Pos., Black | 6,600In Stock | Wire Housings | Receptacle Housing | 5 Position | 7.5 mm (0.295 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 44441 | Sabre | 18 AWG to 14 AWG | - 40 C | + 75 C | Bulk | 44441-2005-PB 0444412005 | ||||||||
Mfr: 0022284364 TTI: 22-28-4364 Molex Availability: 3,000In Stock6,000 On Order Expected 29-Mar-27 Headers & Wire Housings KK 254 Breakaway Header, Vert., 36 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 8.13mm, Bag | 3,000In Stock6,000 On Order Expected 29-Mar-27 | Headers | Breakaway | 36 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 42375 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22284364 42375-0176 0022284364 | ||||||
Mfr: 0530481010 TTI: 53048-1010 Molex Availability: 7,250In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 10 Pos., Tray, 2.3mm PC Tail Lg. | 7,250In Stock | Headers | Shrouded | 10 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53048 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530481010 | |||||
Mfr: 0010897162 TTI: 10-89-7162 Molex Availability: 29,100In Stock13,500 On Order Expected 19-Jan-27 Headers & Wire Housings 2.54mm Pit. C-Grid Breakaway Header, Dual Row, Vert., High Temperature, 16 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg, 2.72mm PC Tail | 29,100In Stock13,500 On Order Expected 19-Jan-27 | Headers | Breakaway | 16 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.1 mm (0.24 in) | 2.72 mm (0.107 in) | 70280 | C-Grid | - 40 C | + 105 C | Bulk | 10897162 70280-0048 0010897162 | ||||
Mfr: 0039301141 TTI: 39-30-1141 Molex Availability: 1,370In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 14 Pos., PA Polyamide Nylon 6/6 94V-2, 0.76 m Select Gold (Au) Pltg | 1,370In Stock | Headers | Power | 14 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301141 A556914A2G 0039301141 | ||||
Mfr: 0430450406 TTI: 43045-0406 Molex Availability: 4,000In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 4 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 4,000In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450406 | |||||
Mfr: 0015291027 TTI: 15-29-1027 Molex Availability: 8,993In StockLimited Supply Headers & Wire Housings 2.54mm Pit. C-Grid Shunt Terminal Housings, 0.762 m Gold (Au), 2 Pos., w/ Pin Stop | 8,993In StockLimited Supply | Accessories | Gold | 7859 | C-Grid | Bulk | 15291027 7859-2A561N 0015291027 | |||||||||||||||||
Mfr: 0026614050 TTI: 26-61-4050 Molex Availability: 11,150In StockHeaders & Wire Housings KK 396 Header, Vert., Friction Lock, 5 Pos., Gold (Au) Pltg | 11,150In Stock | Headers | Locking | 5 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26614050 41791-0022 0026614050 | |||||
Mfr: 0050579004 TTI: 50-57-9004 Molex Availability: 1,000In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version A, Non-polarized, 4 Pos., Black | 1,000In Stock | Wire Housings | Receptacle Housing | 4 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 50579004 050579004 |