Molex - Headers & Wire Housings
87,293 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0444763112 TTI: 44476-3112 Molex Availability: 10,800In StockHeaders & Wire Housings Mini-Fit HCS Crimp Terminal, 16 AWG, Bag, Copper (Cu) Alloy, Tin (Sn) | 10,800In Stock | Contacts | Crimp | Socket (Female) | Tin | 44476 | Mini-Fit HCS | 16 AWG | Bulk | 0444763112 444763112 | ||||||||||||||
Mfr: 0009508131 TTI: 09-50-8131 Molex Availability: 3,512In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 13 Pos., Natural | 3,512In Stock | Wire Housings | Receptacle Housing | 13 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 41695 | KK | Wire-to-Board, Power | Bulk | 9508131 41695-N-B13 0009508131 | ||||||||||
Mfr: 0039289068 TTI: 39-28-9068 Molex Availability: 3,952In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 6 Pos., w/ Snap-in Plastic Peg PCB Lock, Gold, Natural | 3,952In StockLimited Supply | Headers | Power | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39289068 A556606B2GS210 0039289068 | ||||
Mfr: 0705430112 TTI: 70543-0112 Molex Availability: 6,739In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 8 Pos., 0.76 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 6,739In Stock | Headers | Shrouded | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.1 mm (0.24 in) | 3.3 mm (0.13 in) | 70543 | SL | - 40 C | + 105 C | Tube | 0705430112 | |||||
Mfr: 0705430109 TTI: 70543-0109 Molex Availability: 910In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 5 Pos., 0.76 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 910In Stock | Headers | Shrouded | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70543 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705430109 | |||||
Mfr: 0430452400 TTI: 43045-2400 Molex Availability: 1,488In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 24 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 1,488In Stock | Headers | Shrouded | 24 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430452400 | |||||
Mfr: 0039290123 TTI: 39-29-0123 Molex Availability: 2,690In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 12 Pos., w/out Snap-in Plastic Peg PCB Lock, Gold, Natural | 2,690In Stock | Headers | Power | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39290123 5566-12AGS 0039290123 | ||||
Mfr: 0194190012 TTI: 19419-0012 Molex Availability: 465In StockHeaders & Wire Housings MX150L 6 Circuit Plug for 22-18 AWG Wire | 465In Stock | Connectors | 6 Position | 5.84 mm (0.23 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Without Pin Contacts | 19419 | MX150L | Power, Wire-to-Wire | - 40 C | + 125 C | Each | 0194190012 | |||||||||
Mfr: 0039301101 TTI: 39-30-1101 Molex Availability: 4,800In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 10 Pos., PA Polyamide Nylon 6/6 94V-2, 0.76 m Select Gold (Au) Pltg | 4,800In Stock | Headers | Power | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301101 5569-10A2G 0039301101 | ||||
Mfr: 0039301142 TTI: 39-30-1142 Molex Availability: 1,200In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 14 Pos., PA Polyamide Nylon 6/6 94V-0, 0.76 m Select Gold (Au) Pltg | 1,200In Stock | Headers | Power | 14 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301142 5569-14A2G-210 0039301142 | ||||
Mfr: 0026605060 TTI: 26-60-5060 Molex Availability: 2,450In StockHeaders & Wire Housings KK 396 Header, R/A w/ Friction Lock, 6 Pos., Tin (Sn) Pltg | 2,450In Stock | Headers | Locking | 6 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 41792 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26605060 41792-0006 0026605060 | ||||||
Mfr: 0436500202 TTI: 43650-0202 Molex Availability: 1,518In StockLimited Supply Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 2 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 1,518In StockLimited Supply | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500202 | ||||||
Mfr: 0015912045 TTI: 15-91-2045 Molex Availability: 14,288In Stock21,660 On Order Expected 16-Jul-27 Limited Supply Headers & Wire Housings 2.54mm Pit. SL Wire-to-Board Header, Low Profile, SMT, Single Row, R/A, 3.05mm Pocket, Shrouded, w/ Press-fit Plastic Peg, 4 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg | 14,288In Stock21,660 On Order Expected 16-Jul-27 Limited Supply | Headers | Shrouded | 4 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 70634 | SL | - 40 C | + 105 C | Tube | 15912045 70634-0038 0015912045 | |||||||
Mfr: 0009503101 TTI: 09-50-3101 Molex Availability: 15,500In StockHeaders & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 10 Pos., Natural | 15,500In Stock | Wire Housings | Receptacle Housing | 10 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2139 | KK | Bulk | 9503101 2139-10A 09-50-3101-PB 0009503101 | |||||||||||
Mfr: 0026614030 TTI: 26-61-4030 Molex Availability: 11,900In StockHeaders & Wire Housings KK 396 Header, Vert., Friction Lock, 3 Pos., Gold (Au) Pltg | 11,900In Stock | Headers | Locking | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26614030 41791-0020 0026614030 | |||||
Mfr: 0705450040 TTI: 70545-0040 Molex Availability: 253In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, 3.05mm Pocket, Vert., Shrouded, w/ Press-Fit Plastic Peg, 6 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) Tail Pltg | 253In Stock | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 1 Row | Press Fit | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70545 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705450040 | |||||
Mfr: 0705450037 TTI: 70545-0037 Molex Availability: 13,825In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, 3.05mm Pocket, Vert., Shrouded, w/ Press-Fit Plastic Peg, 3 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) Tail Pltg | 13,825In Stock | Headers | Shrouded | 3 Position | 2.54 mm (0.1 in) | 1 Row | Panel Mount | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70545 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705450037 | |||||
Mfr: 0015910100 TTI: 15-91-0100 Molex Availability: 15,925In StockHeaders & Wire Housings C-Grid Breakaway PCB Header, 2.54mm Pit., SMT, Dual Row, Vert., 10 Pos., 0.38 m Gold (Au) Pltg, 6.1mm Mating Pin Lg., Tube | 15,925In Stock | Headers | Breakaway | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 71308 | C-Grid | - 40 C | + 120 C | Bulk | 15910100 A-71308-0110N 0015910100 | ||||||
Mfr: 0430451218 TTI: 43045-1218 Molex Availability: 5,600In Stock200 On Order Expected 24-Nov-26 Limited Supply Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 12 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 5,600In Stock200 On Order Expected 24-Nov-26 Limited Supply | Headers | Shrouded | 12 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430451218 | |||||
Mfr: 0015040219 TTI: 15-04-0219 Molex Availability: 1,000In StockLimited Supply Headers & Wire Housings 3.96mm Pit. KK Polarizing Key w/out Boss | 1,000In StockLimited Supply | Accessories | 1 Position | Pin (Male) | Tin | 2560 | KK | - 40 C | + 105 C | Bulk | 15040219 2560-1 0015040219 | |||||||||||||
Mfr: 0444781112 TTI: 44478-1112 Molex Availability: 1,600In StockHeaders & Wire Housings Mini-Fit HCS Crimp Terminal, 20-18 AWG, Bag, Copper (Cu) Alloy, Tin (Sn) | 1,600In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 44478 | Mini-Fit HCS | 20 AWG | - 40 C | + 105 C | Bulk | 0444781112 | |||||||||||
Mfr: 0039293046 TTI: 39-29-3046 Molex Availability: 280In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 4 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 280In StockLimited Supply | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39293046 5566-04B 0039293046 | ||||
Mfr: 0444761112 TTI: 44476-1112 Molex Availability: 3,797In StockHeaders & Wire Housings Mini-Fit HCS Crimp Terminal, 20-18 AWG, Bag, Copper (Cu) Alloy, Tin (Sn) | 3,797In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 44476 | Mini-Fit HCS | 20 AWG | - 40 C | + 105 C | Bulk | 0444761112 | |||||||||||
Mfr: 0901361202 TTI: 90136-1202 Molex Availability: 76In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Single Row, Vert., Shrouded, 2 Pos., 0.38 m Gold (Au) Pltg | 76In Stock | Headers | Shrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 2.9 mm (0.114 in) | 90136 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901361202 | |||||
Mfr: 0016021115 TTI: 16-02-1115 Molex Availability: 23,450In StockHeaders & Wire Housings SL Crimp Terminal, Series 71851, Female, w/ 0.76 m Selective Gold (Au) Plated Contact, 24-22 AWG, Bag | 23,450In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 71851 | C-Grid, SL | 24 AWG to 22 AWG | - 40 C | + 105 C | Bulk | 16021115 71851-0226 0016021115 |