Molex - Headers & Wire Housings
87,293 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0026614030 TTI: 26-61-4030 Molex Availability: 11,900In StockHeaders & Wire Housings KK 396 Header, Vert., Friction Lock, 3 Pos., Gold (Au) Pltg | 11,900In Stock | Headers | Locking | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26614030 41791-0020 0026614030 | |||||
Mfr: 0705450040 TTI: 70545-0040 Molex Availability: 253In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, 3.05mm Pocket, Vert., Shrouded, w/ Press-Fit Plastic Peg, 6 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) Tail Pltg | 253In Stock | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 1 Row | Press Fit | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70545 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705450040 | |||||
Mfr: 0705450037 TTI: 70545-0037 Molex Availability: 13,825In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, 3.05mm Pocket, Vert., Shrouded, w/ Press-Fit Plastic Peg, 3 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) Tail Pltg | 13,825In Stock | Headers | Shrouded | 3 Position | 2.54 mm (0.1 in) | 1 Row | Panel Mount | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70545 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705450037 | |||||
Mfr: 0015910100 TTI: 15-91-0100 Molex Availability: 15,925In StockHeaders & Wire Housings C-Grid Breakaway PCB Header, 2.54mm Pit., SMT, Dual Row, Vert., 10 Pos., 0.38 m Gold (Au) Pltg, 6.1mm Mating Pin Lg., Tube | 15,925In Stock | Headers | Breakaway | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 71308 | C-Grid | - 40 C | + 120 C | Bulk | 15910100 A-71308-0110N 0015910100 | ||||||
Mfr: 0430451218 TTI: 43045-1218 Molex Availability: 5,600In Stock200 On Order Expected 24-Nov-26 Limited Supply Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 12 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 5,600In Stock200 On Order Expected 24-Nov-26 Limited Supply | Headers | Shrouded | 12 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430451218 | |||||
Mfr: 0015040219 TTI: 15-04-0219 Molex Availability: 1,000In StockLimited Supply Headers & Wire Housings 3.96mm Pit. KK Polarizing Key w/out Boss | 1,000In StockLimited Supply | Accessories | 1 Position | Pin (Male) | Tin | 2560 | KK | - 40 C | + 105 C | Bulk | 15040219 2560-1 0015040219 | |||||||||||||
Mfr: 0444781112 TTI: 44478-1112 Molex Availability: 1,600In StockHeaders & Wire Housings Mini-Fit HCS Crimp Terminal, 20-18 AWG, Bag, Copper (Cu) Alloy, Tin (Sn) | 1,600In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 44478 | Mini-Fit HCS | 20 AWG | - 40 C | + 105 C | Bulk | 0444781112 | |||||||||||
Mfr: 0039293046 TTI: 39-29-3046 Molex Availability: 280In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 4 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 280In StockLimited Supply | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39293046 5566-04B 0039293046 | ||||
Mfr: 0444761112 TTI: 44476-1112 Molex Availability: 3,797In StockHeaders & Wire Housings Mini-Fit HCS Crimp Terminal, 20-18 AWG, Bag, Copper (Cu) Alloy, Tin (Sn) | 3,797In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 44476 | Mini-Fit HCS | 20 AWG | - 40 C | + 105 C | Bulk | 0444761112 | |||||||||||
Mfr: 0901361202 TTI: 90136-1202 Molex Availability: 76In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Single Row, Vert., Shrouded, 2 Pos., 0.38 m Gold (Au) Pltg | 76In Stock | Headers | Shrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 2.9 mm (0.114 in) | 90136 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901361202 | |||||
Mfr: 0016021115 TTI: 16-02-1115 Molex Availability: 23,450In StockHeaders & Wire Housings SL Crimp Terminal, Series 71851, Female, w/ 0.76 m Selective Gold (Au) Plated Contact, 24-22 AWG, Bag | 23,450In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 71851 | C-Grid, SL | 24 AWG to 22 AWG | - 40 C | + 105 C | Bulk | 16021115 71851-0226 0016021115 | |||||||||||
Mfr: 0039299122 TTI: 39-29-9122 Molex Availability: 2,380In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 12 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 2,380In Stock | Headers | Power | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299122 5566-12B2 39-29-9122-PB 0039299122 | ||||
Mfr: 0430451214 TTI: 43045-1214 Molex Availability: 2,254In Stock10,080 On Order Expected 17-May-27 Limited Supply Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 12 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 2,254In Stock10,080 On Order Expected 17-May-27 Limited Supply | Headers | Shrouded | 12 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451214 | |||||
Mfr: 0530471210 TTI: 53047-1210 Molex Availability: 10,150In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, Vert., TH, Tin Pltg, Friction Lock, 12 Pos., Tray, 2.3mm PC Tail Lg. | 10,150In Stock | Headers | Shrouded | 12 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53047 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530471210 | |||||
Mfr: 0530480510 TTI: 53048-0510 Molex Availability: 6,799In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 5 Pos., Tray, 2.3mm PC Tail Lg. | 6,799In Stock | Headers | Shrouded | 5 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53048 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Tray | 0530480510 | |||||
Mfr: 0561349000 TTI: 56134-9000 Molex Availability: 171,000In StockHeaders & Wire Housings MicroClasp 2mm Pit. and MUO 2.5 Crimp Terminal, Female, Tin (Sn) Plated, 28-22 AWG, Copper Alloy, Reel | 171,000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 56134 | MicroClasp | Wire-to-Board | 28 AWG to 22 AWG | Reel | 0561349000 | ||||||||||||
Mfr: 0194190004 TTI: 19419-0004 Molex Availability: 9,780In StockHeaders & Wire Housings MX150L 4 Circuit Plug for 16-14 AWG Wire | 9,780In Stock | Connectors | 4 Position | 5.84 mm (0.23 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Without Pin Contacts | 19419 | MX150L | Power, Wire-to-Wire | - 40 C | + 125 C | Each | 0194190004 | ||||||||
Mfr: 0194190008 TTI: 19419-0008 Molex Availability: 7,266In Stock3,744 On Order Expected 23-Nov-26 Headers & Wire Housings MX150L 2 Circuit Plug for 22-18 AWG Wire | 7,266In Stock3,744 On Order Expected 23-Nov-26 | Connectors | 2 Position | 5.84 mm (0.23 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Without Pin Contacts | 19419 | MX150L | Power, Wire-to-Wire | - 40 C | + 125 C | Each | 0194190008 | ||||||||
Mfr: 0513532000 TTI: 51353-2000 Molex Availability: 5,250In StockHeaders & Wire Housings MicroClasp Recept. Housing, 2mm Pit., Positive Lock, Dual Row, 20 Pos., White | 5,250In Stock | Wire Housings | Receptacle Housing | 20 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51353 | MicroClasp | Wire-to-Board, Signal | - 25 C | + 85 C | Bulk | 0513532000 | ||||||||
Mfr: 0513531600 TTI: 51353-1600 Molex Availability: 10,479In StockHeaders & Wire Housings MicroClasp Recept. Housing, 2mm Pit., Positive Lock, Dual Row, 16 Pos., White | 10,479In Stock | Wire Housings | Receptacle Housing | 16 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51353 | MicroClasp | Wire-to-Board, Signal | - 25 C | + 85 C | Bulk | 0513531600 | ||||||||
Mfr: 0039000080 TTI: 39-00-0080 Molex Availability: 4,250In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG, Bag | 4,250In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 16 AWG | - 40 C | + 105 C | Bulk | 39000080 5556PBT3L 0039000080 | ||||||||||
Mfr: 0701070007 TTI: 70107-0007 Molex Availability: 1,646In StockHeaders & Wire Housings SL Wire-to-Wire Crimp Housing, Single Row, Version A, w/out Mtg Ears, 8 Pos., Black | 1,646In Stock | Wire Housings | Plug Housing | 8 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 70107 | SL | Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0701070007 | ||||||||
Mfr: 0022041041 TTI: 22-04-1041 Molex Availability: 13,550In StockHeaders & Wire Housings Mini-Latch / KK Wire-to-Board Header, Vert., w/ Friction Ramp, 4 Pos., Tin (Sn) Pltg, Natural | 13,550In Stock | Headers | Shrouded | 4 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.5 mm (0.295 in) | 3.4 mm (0.134 in) | 5045 | Mini-Latch/KK | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22041041 5045-04A 0022041041 | ||||
Mfr: 0194190020 TTI: 19419-0020 Molex Availability: 1,186In StockHeaders & Wire Housings MX150L 16 Circuit Plug for 22-18 AWG Wire | 1,186In Stock | Connectors | 16 Position | 5.84 mm (0.23 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Without Pin Contacts | 19419 | MX150L | Power, Wire-to-Wire | - 40 C | + 125 C | Each | 0194190020 | ||||||||
Mfr: 0194180002 TTI: 19418-0002 Molex Availability: 655In StockHeaders & Wire Housings MX150L 8 Circuit Recept. for 16-14 AWG Wire, w/ CPA, Black | 655In Stock | Connectors | Receptacle | 8 Position | 5.84 mm (0.23 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Without Socket Contacts | 19418 | MX150L | Power, Wire-to-Board, Wire-to-Wire | - 40 C | + 125 C | Each | 0194180002 |