Molex - Headers & Wire Housings
87,293 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0009508053 TTI: 09-50-8053 Molex Availability: 99,693In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Pos., Natural | 99,693In Stock | Wire Housings | Receptacle Housing | 5 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 41695 | KK | Wire-to-Board, Power | Bulk | 9508053 41695-N-D05 0009508053 | ||||||||||
Mfr: 0026482035 TTI: 26-48-2035 Molex Availability: 688In Stock21,416 Build Parts Assembled in 5 days Headers & Wire Housings BREAK WAFER ASSY | 688In Stock21,416 Build Parts Assembled in 5 days | Headers | Breakaway | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 0026482035 26482035 | ||||||
Mfr: 0039310068 TTI: 39-31-0068 Molex Availability: 4,850In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 6 Pos., w/out Snap-in Plastic Peg PCB Lock, Gold, Natural | 4,850In StockLimited Supply | Headers | Power | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39310068 5566-06BGS-210 0039310068 | ||||
Mfr: 0901192109 TTI: 90119-2109 Molex Availability: 122,329In StockHeaders & Wire Housings C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, Pre-Plated Tin (Sn) | 122,329In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 90119 | C-Grid | Wire-to-Board, Signal | 24 AWG to 22 AWG | - 55 C | + 105 C | Bulk | 0901192109 | ||||||||||
Mfr: 0039301122 TTI: 39-30-1122 Molex Availability: 6,894In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 12 Pos., PA Polyamide Nylon 6/6 94V-0, 0.76 m Select Gold (Au) Pltg | 6,894In Stock | Headers | Power | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301122 5569-12A2G-210 0039301122 | ||||
Mfr: 0705530007 TTI: 70553-0007 Molex Availability: 3,036In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 8 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg | 3,036In Stock | Headers | Shrouded | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70553 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705530007 | |||||
Mfr: 0705430040 TTI: 70543-0040 Molex Availability: 6,360In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 6 Pos., Tin (Sn) Pltg | 6,360In Stock | Headers | Shrouded | 6 Position | 2.54 mm (0.1 in) | 1 Row | Panel Mount | Solder Pin | Straight | Pin (Male) | Gold | 70543 | SL | - 40 C | + 105 C | Tube | 0705430040 | |||||||
Mfr: 0026481055 TTI: 26-48-1055 Molex Availability: 2,336In Stock37,480 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 5 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 2,336In Stock37,480 Build Parts Assembled in 5 days | Headers | Breakaway | 5 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481055 A-41671-A05A102 26-48-1055-PB 0026481055 | ||||||
Mfr: 0039012181 TTI: 39-01-2181 Molex Availability: 14,150In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 18 Pos., UL 94V-2, w/ Panel Mtg Ears, Natural | 14,150In Stock | Wire Housings | Plug Housing | 18 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39012181 5559-18P 0039012181 | |||||||
Mfr: 0022232111 TTI: 22-23-2111 Molex Availability: 10,360In StockHeaders & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 11 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 10,360In Stock | Headers | Locking | 11 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6373 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22232111 A-6373-11A102 0022232111 | ||||
Mfr: 0010897161 TTI: 10-89-7161 Molex Availability: 8,560In StockHeaders & Wire Housings 2.54mm Pit. C-Grid Breakaway Header, Dual Row, Vert., High Temperature, 16 Pos., Tin (Sn) Pltg, 2.72mm PC Tail Lg. | 8,560In Stock | Headers | Breakaway | 16 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6.1 mm (0.24 in) | 2.72 mm (0.107 in) | 70280 | C-Grid | - 40 C | + 105 C | Bulk | 10897161 70280-0008 0010897161 | ||||
Mfr: 0039000222 TTI: 39-00-0222 Molex Availability: 12,425In StockHeaders & Wire Housings Mini-Fit Male Crimp Terminal, 0.76 m Selective Gold (Au) Plated Phosphor Bronze, 28-22 AWG, Bag | 12,425In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 5558 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 28 AWG to 22 AWG | - 40 C | + 105 C | Bulk | 39000222 5558PBGS2L 0039000222 | ||||||||||
Mfr: 0039000185 TTI: 39-00-0185 Molex Availability: 28,000In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG, Reel | 28,000In Stock | Contacts | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | Power | 16 AWG | Reel | 39000185 5556-PBGS3P 0039000185 | |||||||||||||
Mfr: 0039300160 TTI: 39-30-0160 Molex Availability: 470In Stock800 On Order Expected 02-Jun-27 Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 16 Pos., PA Polyamide Nylon 6/6 94V-0, 2.54 m Matte Tin (Sn) Pltg | 470In Stock800 On Order Expected 02-Jun-27 | Headers | Power | 16 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39300160 5569-16A2-210 0039300160 | ||||
Mfr: 0430451602 TTI: 43045-1602 Molex Availability: 1,760In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 16 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 1,760In Stock | Headers | Shrouded | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430451602 | |||||
Mfr: 0039299083 TTI: 39-29-9083 Molex Availability: 15,860In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 8 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 15,860In Stock | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299083 A-5566-08A2 0039299083 | ||||
Mfr: 0016021114 TTI: 16-02-1114 Molex Availability: 19,200In StockHeaders & Wire Housings SL Crimp Terminal, Series 71851, Female, w/ Tin (Sn) Plated Contact, 24-22 AWG, Bag | 19,200In Stock | Contacts | Crimp | Socket (Female) | Tin | 71851 | C-Grid, SL | 24 AWG | Bulk | 16021114 71851-0222 16-02-1114-PB 0016021114 | ||||||||||||||
Mfr: 0016021116 TTI: 16-02-1116 Molex Availability: 19,900In StockHeaders & Wire Housings SL Crimp Terminal, Series 71851, Female, w/ Tin (Sn) Plated Contact, 30-24 AWG, Bag | 19,900In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 71851 | C-Grid, SL | 30 AWG to 24 AWG | - 40 C | + 105 C | Bulk | 16021116 71851-0204 0016021116 | |||||||||||
Mfr: 0433750001 TTI: 43375-0001 Molex Availability: 44,000In StockLimited Supply Headers & Wire Housings Sabre Single Crimp Terminal, Female, 16-14 AWG, 3.3mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact w/ TPA | 44,000In StockLimited Supply | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 43375 | Sabre | Wire-to-Board, Wire-to-Wire, Power | 16 AWG to 14 AWG | - 40 C | + 105 C | Reel | 43375-0001-PB 0433750001 | ||||||||||
Mfr: 0010112053 TTI: 10-11-2053 Molex Availability: 6,600In StockHeaders & Wire Housings HSG HIGH PRESSURE 5P | 6,600In Stock | Wire Housings | Receptacle Housing | 5 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 7880 | KK High Pressure | Each | 10112053 7880-5B 0010112053 | ||||||||||
Mfr: 0194190002 TTI: 19419-0002 Molex Availability: 2,196In Stock1,920 On Order Expected 13-Aug-27 Headers & Wire Housings MX150L 8 Circuit Plug for 16-14 AWG Wire | 2,196In Stock1,920 On Order Expected 13-Aug-27 | Connectors | 8 Position | 5.84 mm (0.23 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Without Pin Contacts | 19419 | MX150L | Power, Wire-to-Wire | - 40 C | + 125 C | Bulk | 0194190002 | ||||||||
Mfr: 0559171210 TTI: 55917-1210 Molex Availability: 2,754In StockHeaders & Wire Housings MicroClasp Vert. Header, 2mm Pit., Dual Row, TH, Tin (Sn) Pltg, 12 Pos., w/ PCB Locator | 2,754In Stock | Headers | Shrouded | 12 Position | 2 mm (0.079 in) | 2 Row | 5 mm (0.197 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 55917 | MicroClasp | Wire-to-Board, Signal | - 25 C | + 105 C | Tray | 0559171210 | |||||
Mfr: 0791077009 TTI: 79107-7009 Molex Availability: 15,418In StockHeaders & Wire Housings Milli-Grid Vert. Recept., 2mm Pit., Dual Row, TH, 3mm Tail Lg., 0.38 m Gold (Au) Pltg, 20 Pos., Lead-Free, Tube | 15,418In Stock | Headers | Receptacle | 20 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | 3 mm (0.118 in) | 79107 | Milli-Grid | Board-to-Board, Signal | - 55 C | + 105 C | Tube | 0791077009 | ||||
Mfr: 0015912035 TTI: 15-91-2035 Molex Availability: 23,782In StockHeaders & Wire Housings 2.54mm Pit. SL Wire-to-Board Header, Low Profile, SMT, Single Row, R/A, 3.05mm Pocket, Shrouded, w/ Press-fit Plastic Peg, 3 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg | 23,782In Stock | Headers | Shrouded | 3 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 70634 | SL | - 40 C | + 105 C | Tube | 15912035 70634-0037 0015912035 | |||||||
Mfr: 0702461401 TTI: 70246-1401 Molex Availability: 1,812In Stock5,760 On Order Expected 22-Jan-27 Limited Supply Headers & Wire Housings 2.54mm Pit. C-Grid Header, Low Profile, Dual Row, Vert., Shrouded, 14 Pos., 0.38 m Gold (Au) Selective Pltg, Tray | 1,812In Stock5,760 On Order Expected 22-Jan-27 Limited Supply | Headers | Shrouded | 14 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.1 mm (0.24 in) | 3.43 mm (0.135 in) | 70246 | C-Grid | Wire-to-Board, Signal | - 55 C | + 120 C | Tray | 0702461401 |