Molex - Headers & Wire Housings
87,293 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0430310009 TTI: 43031-0009 Molex Availability: 31,383In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ 0.76 m Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | 31,383In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 24 AWG to 20 AWG | - 40 C | + 105 C | Bulk | 0430310009 | ||||||||||
Mfr: 0705530001 TTI: 70553-0001 Molex Availability: 4,824In Stock112,176 On Order Expected Limited Supply Headers & Wire Housings 2.54mm Pit. SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 2 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg | 4,824In Stock112,176 On Order Expected Limited Supply | Headers | Shrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70553 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705530001 | |||||
Mfr: 0878311420 TTI: 87831-1420 Molex Availability: 19,136In Stock40,000 On Order Expected 14-May-27 Limited Supply Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 14 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | 19,136In Stock40,000 On Order Expected 14-May-27 Limited Supply | Headers | Shrouded | 14 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87831 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878311420 | |||||
Mfr: 0039301080 TTI: 39-30-1080 Molex Availability: 21,619In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 8 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 21,619In StockLimited Supply | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301080 5569-08A2 0039301080 | |||||
Mfr: 0022232061 TTI: 22-23-2061 Molex Availability: 44,000In StockLimited Supply Headers & Wire Housings KK 254 Solid Header, Vert., w/ Friction Lock, 6 Pos., 2.54 m Matte Tin (Sn) Pltg, 3.56mm Tail Lg., Bag | 44,000In StockLimited Supply | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 6373 | KK | Bulk | 22232061 A-6373-06A102 22-23-2061-PB 0022232061 | |||||||||
Mfr: 0039301039 TTI: 39-30-1039 Molex Availability: 67,574In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Single Row, 3 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 67,574In Stock | Headers | Power | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39301039 A-5566-03A3 0039301039 | |||||
Mfr: 0510210300 TTI: 51021-0300 Molex Availability: 30,200In StockLimited Supply Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 3 Pos., Natural | 30,200In StockLimited Supply | Wire Housings | Receptacle Housing | 3 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210300 | ||||||||
Mfr: 0436400201 TTI: 43640-0201 Molex Availability: 105,700In Stock277,500 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 2 Pos., UL 94V-0, Low-Halogen, Black | 105,700In Stock277,500 On Order Expected | Wire Housings | Plug Housing | 2 Position | 3 mm (0.118 in) | 1 Row | Panel Mount | Crimp | Pin (Male) | 43640 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436400201 | ||||||||
Mfr: 0436450200 TTI: 43645-0200 Molex Availability: 225,000In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 2 Pos., UL 94V-0, Low-Halogen, Black | 225,000In Stock | Wire Housings | Receptacle Housing | 2 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 43645 | Micro-Fit 3.0 | - 40 C | + 105 C | Bulk | 0436450200 | ||||||||||
Mfr: 0430252000 TTI: 43025-2000 Molex Availability: 25,775In Stock74,000 On Order Expected 15-Dec-26 Limited Supply Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 20 Pos., UL 94V-0, Low-Halogen, Black | 25,775In Stock74,000 On Order Expected 15-Dec-26 Limited Supply | Wire Housings | Receptacle Housing | 20 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430252000 | ||||||
Mfr: 0436500315 TTI: 43650-0315 Molex Availability: 28,750In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 3 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 28,750In Stock | Headers | Shrouded | 3 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500315 | ||||||
Mfr: 0510210500 TTI: 51021-0500 Molex Availability: 32,800In Stock240,000 On Order Expected Limited Supply Headers & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 5 Pos., Natural | 32,800In Stock240,000 On Order Expected Limited Supply | Wire Housings | Receptacle Housing | 5 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210500 | ||||||||
Mfr: 0039000182 TTI: 39-00-0182 Molex Availability: 98,100In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Bag | 98,100In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 24 AWG to 18 AWG | - 40 C | + 105 C | Bulk | 39000182 5556-PBGSPL 0039000182 | ||||||||||
Mfr: 0039014040 TTI: 39-01-4040 Molex Availability: 13,600In Stock50,000 On Order Expected 14-Jun-27 Limited Supply Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, 4 Pos., UL 94V-2, Natural | 13,600In Stock50,000 On Order Expected 14-Jun-27 Limited Supply | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014040 5557-04R2 0039014040 | |||||||
Mfr: 0039000429 TTI: 39-00-0429 Molex Availability: 83,850In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Bag | 83,850In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 24 AWG to 18 AWG | - 40 C | + 105 C | Bulk | 39000429 5556GSL7F 0039000429 | ||||||||||
Mfr: 0428150012 TTI: 42815-0012 Molex Availability: 2,500In Stock75,000 On Order Expected 19-Apr-27 Headers & Wire Housings Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Gold (Au) | 2,500In Stock75,000 On Order Expected 19-Apr-27 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 42815 | Mini-Fit Sr. | 12 AWG to 10 AWG | - 40 C | + 105 C | Reel | 42815-0012-C 0428150012 | |||||||||||
Mfr: 0050579407 TTI: 50-57-9407 Molex Availability: 5,600In StockLimited Supply Headers & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 7 Pos., Black | 5,600In StockLimited Supply | Wire Housings | Receptacle Housing | 7 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050579407 | ||||||||
Mfr: 0430200201 TTI: 43020-0201 Molex Availability: 10,000In StockLimited Supply Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 2 Pos., UL 94V-0, Low-Halogen, Black | 10,000In StockLimited Supply | Wire Housings | Plug Housing | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Panel Mount | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430200201 | ||||||
Mfr: 0430250200 TTI: 43025-0200 Molex Availability: 405,050In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 2 Pos., UL 94V-0, Low-Halogen, Black | 405,050In Stock | Wire Housings | Receptacle Housing | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 43025-0200-Z 0430250200 | ||||||
Mfr: 0050579406 TTI: 50-57-9406 Molex Availability: 8,225In StockLimited Supply Headers & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Pos., Black | 8,225In StockLimited Supply | Wire Housings | Receptacle Housing | 6 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050579406 | ||||||||
Mfr: 0039000038 TTI: 39-00-0038 Molex Availability: 7,764,000In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | 7,764,000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 24 AWG to 18 AWG | - 40 C | + 80 C | Reel | 39000038 5556T 0039000038 | ||||||||||
Mfr: 0039281063 TTI: 39-28-1063 Molex Availability: 43,900In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 6 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 43,900In Stock | Headers | Power | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5566 | Mini-Fit Jr. | - 40 C | + 105 C | Bulk | 39281063 5566-06A 0039281063 | ||||||
Mfr: 0430450612 TTI: 43045-0612 Molex Availability: 112,104In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 6 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 112,104In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450612 | |||||
Mfr: 0022013047 TTI: 22-01-3047 Molex Availability: 15,000In Stock140,000 On Order Expected Limited Supply Headers & Wire Housings KK 254 Crimp Housing, Friction Ramp w/ Polarizing Ribs, 4 Pos., Natural | 15,000In Stock140,000 On Order Expected Limited Supply | Wire Housings | Receptacle Housing | 4 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2695 | KK | Wire-to-Board, Signal | Bulk | 22013047 2695-04RP 0022013047 | ||||||||||
Mfr: 0016020104 TTI: 16-02-0104 Molex Availability: 63,511In StockHeaders & Wire Housings SL Crimp Terminal, Series 70058, Female, 24-22 AWG, w/ 0.76 m Selective Gold (Au) Plated Contact, Bag | 63,511In Stock | Contacts | Crimp | Socket (Female) | Gold | 70058 | SL | 24 AWG | Bulk | 16020104 70058-0226 0016020104 |