Molex - Headers & Wire Housings
87,293 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0039301120 TTI: 39-30-1120 Molex Availability: 2,425In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 12 Pos., Nylon 6/6 94V-2, 2.54 m Matte Tin (Sn) Pltg, Natural, Bag | 2,425In StockLimited Supply | Headers | Power | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301120 5569-12A2 0039301120 | ||||
Mfr: 0026481035 TTI: 26-48-1035 Molex Availability: 13,840In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 3 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 13,840In Stock | Headers | Breakaway | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481035 A-41671-A03A102 0026481035 | ||||||
Mfr: 0039301042 TTI: 39-30-1042 Molex Availability: 6,700In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., PA Polyamide Nylon 6/6 94V-0, 0.76 m Select Gold (Au) Pltg | 6,700In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301042 5569-04A2G-210 0039301042 | |||||
Mfr: 0530480210 TTI: 53048-0210 Molex Availability: 47,300In StockLimited Supply Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 2 Pos., Tray, 2.3mm PC Tail Lg. | 47,300In StockLimited Supply | Headers | Shrouded | 2 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 53048 | PicoBlade | - 40 C | + 85 C | Bulk | 0530480210 | |||||||
Mfr: 0430200800 TTI: 43020-0800 Molex Availability: 42,425In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 8 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 42,425In Stock | Wire Housings | Plug Housing | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Panel Mount | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430200800 | ||||||
Mfr: 0008701040 TTI: 08-70-1040 Molex Availability: 10,400In StockHeaders & Wire Housings 2.5mm Pit. Mini-SPOX Crimp Terminal, 28-22 AWG, Bag | 10,400In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Tin | 5263 | Mini-SPOX | 28 AWG to 22 AWG | - 40 C | + 105 C | Bulk | 8701040 5263PBTL 08-70-1040-Z 0008701040 | ||||||||||||
Mfr: 0039014046 TTI: 39-01-4046 Molex Availability: 9,000In Stock150,000 On Order Expected Headers & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 4 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural | 9,000In Stock150,000 On Order Expected | Wire Housings | Plug Housing | 4 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014046 5559-04P3 0039014046 | |||||||
Mfr: 0430451014 TTI: 43045-1014 Molex Availability: 9,622In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 10 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 9,622In Stock | Headers | Shrouded | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-1014-PB 0430451014 | |||||
Mfr: 0016020082 TTI: 16-02-0082 Molex Availability: 300,000In Stock1,080,000 On Order Expected Headers & Wire Housings SL Crimp Terminal, Series 70058, Female, 30-24 AWG, w/ 0.38 m Selective Gold (Au) Plated Contact, Reel | 300,000In Stock1,080,000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 70058 | SL | 30 AWG to 24 AWG | - 40 C | + 105 C | Reel | 16020082 70058-0006 0016020082 | |||||||||||
Mfr: 0022272051 TTI: 22-27-2051 Molex Availability: 10,700In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 5 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 10,700In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272051 AE-6410-05A(102) 0022272051 | ||||
Mfr: 0039299067 TTI: 39-29-9067 Molex Availability: 15,120In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 6 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 15,120In Stock | Headers | Power | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299067 A-5566-06A2-210 39-29-9067-PB 0039299067 | ||||
Mfr: 0532610571 TTI: 53261-0571 Molex Availability: 9,600In Stock48,000 On Order Expected 29-Mar-27 Limited Supply Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 5 Pos., Natural, T/R | 9,600In Stock48,000 On Order Expected 29-Mar-27 Limited Supply | Headers | Shrouded | 5 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 3.4 mm (0.134 in) | 53261 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 105 C | Reel | ||||||
Mfr: 0532610271 TTI: 53261-0271 Molex Availability: 123,200In Stock128,000 On Order Expected 15-Mar-27 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 2 Pos., Natural, T/R | 123,200In Stock128,000 On Order Expected 15-Mar-27 | Headers | Shrouded | 2 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 53261 | PicoBlade | - 40 C | + 105 C | Reel | 0532610271 | |||||||
Mfr: 0430450402 TTI: 43045-0402 Molex Availability: 775In StockLimited Supply Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 4 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 775In StockLimited Supply | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-0402-PB 0430450402 | |||||
Mfr: 0436450208 TTI: 43645-0208 Molex Availability: 2,900In StockLimited Supply Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 2 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 2,900In StockLimited Supply | Wire Housings | Receptacle Housing | 2 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | 43645 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436450208 | ||||||||||
Mfr: 0430251608 TTI: 43025-1608 Molex Availability: 2,100In Stock10,500 On Order Expected 19-Jul-27 Limited Supply Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 16 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 2,100In Stock10,500 On Order Expected 19-Jul-27 Limited Supply | Wire Housings | Receptacle Housing | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430251608 | ||||||
Mfr: 1054110102 TTI: 105411-0102 Molex Availability: 950In StockHeaders & Wire Housings Mega-Fit Plug Housing, Dual Row, 2 Circuit, UL 94V-0, Glow-Wire Capable, Free Hanging | 950In Stock | Wire Housings | Plug Housing | 2 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | 105411 | Mega-Fit | - 40 C | + 120 C | Bulk | 1054110102 01054110102 | |||||||
Mfr: 1722563102 TTI: 172256-3102 Molex Availability: 3,450In StockLimited Supply Headers & Wire Housings Ultra-Fit Tangless Recept. Housing, 3.5mm Pit., Single Row, 2 Pos., Black, Glow-Wire Capable | 3,450In StockLimited Supply | Wire Housings | Receptacle Housing | 2 Position | 3.5 mm (0.138 in) | 1 Row | Cable Mount / Free Hanging | Straight | 172256 | Ultra-Fit | - 40 C | + 105 C | Bulk | 1722563102 01722563102 | ||||||||||
Mfr: 1722583104 TTI: 172258-3104 Molex Availability: 3,074In StockLimited Supply Headers & Wire Housings Ultra-Fit Tangless Recept. Housing, 3.5mm Pit., Dual Row, 4 Pos., Black, Glow-Wire Capable | 3,074In StockLimited Supply | Wire Housings | Receptacle Housing | 4 Position | 3.5 mm (0.138 in) | 2 Row | 4.6 mm (0.181 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 172258 | Ultra-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 1722583104 01722583104 | ||||||
Mfr: 0469990807 TTI: 46999-0807 Molex Availability: 20,500In StockHeaders & Wire Housings 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, Dual Row, w/ Pre-bent Mtg Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Pos., Natural | 20,500In Stock | Wire Housings | Receptacle Housing | 4 Position | 3.68 mm (0.145 in) | 2 Row | 3.68 mm (0.145 in) | Panel Mount | Crimp | Straight | Pin (Male) | 2004 | Standard .062 in | - 40 C | + 105 C | Bulk | 2004-R2 469990807 0469990807 | |||||||
Mfr: 0901192110 TTI: 90119-2110 Molex Availability: 31,800In StockHeaders & Wire Housings C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38 m Selective Gold (Au) | 31,800In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 90119 | C-Grid | Wire-to-Board, Signal | 24 AWG to 22 AWG | - 55 C | + 105 C | Each | 0901192110 | ||||||||||
Mfr: 0039296028 TTI: 39-29-6028 Molex Availability: 13,950In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/out Snap-in Plastic Peg PCB Lock, Gold, Natural | 13,950In Stock | Headers | Power | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39296028 A556602AGS210 0039296028 | ||||
Mfr: 0008520123 TTI: 08-52-0123 Molex Availability: 9,100In StockHeaders & Wire Housings KK 254 Crimp Terminal 6459, 30-22 AWG, Bag, Phosphor Bronze Tin (Sn) | 9,100In Stock | Contacts | Crimp | Socket (Female) | Tin | 6459 | KK | 30 AWG | Bulk | 8520123 6459-(P909)L 0008520123 | ||||||||||||||
Mfr: 0705430006 TTI: 70543-0006 Molex Availability: 1,222In StockLimited Supply Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 7 Pos., 0.38 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 1,222In StockLimited Supply | Headers | Shrouded | 7 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70543 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 70543-0006-PB 0705430006 | |||||
Mfr: 0022284361 TTI: 22-28-4361 Molex Availability: 3,950In Stock6,000 On Order Expected 17-May-27 Headers & Wire Housings KK 254 Breakaway Header, Vert., 36 Pos., Tin (Sn) Pltg, Mating Pin Lg. 8.13mm, Bag | 3,950In Stock6,000 On Order Expected 17-May-27 | Headers | Breakaway | 36 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 42375 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22284361 42375-0141 0022284361 |